D Case Tantalum Capacitors - Polymer

Results: 1,745
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 4V 470uF 20% ESR=12mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$2.27
$1.60
$1.37
$1.20
Reel
$0.949
Min.: 1
Mult.: 1
: 2,500
470 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$2.27
$1.60
$1.37
$1.20
Reel
$0.949
Min.: 1
Mult.: 1
: 2,500
470 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 20% ESR=18mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$0.883
Min.: 2,500
Mult.: 2,500
: 2,500
470 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 470uF 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$0.784
Min.: 2,500
Mult.: 2,500
: 2,500
470 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 470uF 20% ESR=10mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.04
Min.: 2,500
Mult.: 2,500
: 2,500
470 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.51
Min.: 2,500
Mult.: 2,500
: 2,500
470 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=30mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.43
Min.: 2,500
Mult.: 2,500
: 2,500
470 uF 6.3 VDC SMD/SMT 20 % 2917 30 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=9mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$2.54
$1.87
$1.54
$1.44
Reel
$1.25
Min.: 1
Mult.: 1
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=10mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$2.07
$1.40
$1.14
$1.05
Reel
$0.908
Min.: 1
Mult.: 1
: 500
68 uF 10 VDC SMD/SMT 20 % 2917 100 mOhms 68 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=68mOhms
Non-Stocked
Cut Tape
$1.77
$1.22
$1.05
$0.911
Reel
$0.771
Min.: 1
Mult.: 1
: 500
68 uF 10 VDC SMD/SMT 20 % 2917 68 mOhms 68 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=12mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.87
Min.: 2,500
Mult.: 2,500
: 2,500
680 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 272 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.18
Min.: 2,500
Mult.: 2,500
: 2,500
680 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel
KEMET Tantalum Capacitors - Polymer 3V 680uF 2917 20% ESR=40mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$3.92
$2.77
$2.31
$2.16
Reel
$1.91
Min.: 1
Mult.: 1
: 500
680 uF 3 VDC SMD/SMT 20 % 2917 40 mOhms 204 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$3.88
Min.: 500
Mult.: 500
: 500
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 20V 150uF 2917 20% ESR=280mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$2.88
Min.: 2,500
Mult.: 2,500
: 2,500
150 uF 20 VDC SMD/SMT 20 % 2917 280 mOhms 300 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 20V 150uF 2917 20% ESR=280mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$2.72
Min.: 2,500
Mult.: 2,500
: 2,500
150 uF 20 VDC SMD/SMT 20 % 2917 280 mOhms 300 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=40mOhms Non-Stocked
Reel
$1.01
$1.00
Min.: 2,500
Mult.: 2,500
: 2,500
33 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 82.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 75V 4.7uF 2917 20% ESR=75mOhms Non-Stocked
Reel
$1.27
$1.26
Min.: 2,500
Mult.: 2,500
: 2,500
4.7 uF 75 VDC SMD/SMT 20 % 2917 75 mOhms 35.3 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=40mOhms Non-Stocked
Reel
$1.21
$1.20
Min.: 2,500
Mult.: 2,500
: 2,500
47 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 75.2 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$3.53
$2.62
$2.26
$2.00
Reel
$1.52
Min.: 1
Mult.: 1
: 500
47 uF 16 VDC SMD/SMT 20 % 2917 55 mOhms 75.2 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 20% ESR=90mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$3.35
$2.49
$2.15
$1.89
Reel
$1.72
Min.: 1
Mult.: 1
: 500
47 uF 16 VDC SMD/SMT 20 % 2917 90 mOhms 75.2 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=40mOhms Non-Stocked
Reel
$1.19
Min.: 2,500
Mult.: 2,500
: 2,500
47 uF 20 VDC SMD/SMT 20 % 2917 40 mOhms 94 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=90mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$2.77
$1.91
$1.57
$1.47
Reel
$1.28
Min.: 1
Mult.: 1
: 500
6.8 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 34 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=40mOhm
Non-Stocked Lead-Time 25 Weeks
Reel
$2.29
Min.: 500
Mult.: 500
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=25mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$1.80
Min.: 500
Mult.: 500
: 500
330 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel