V Case Tantalum Capacitors - Polymer

Results: 589
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 4V 330uF 20% ESR=18mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.03
Min.: 3,000
Mult.: 3,000
: 3,000
330 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$0.959
Min.: 3,000
Mult.: 3,000
: 3,000
330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 20% ESR=9mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$0.967
Min.: 3,000
Mult.: 3,000
: 3,000
330 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$2.10
$1.48
$1.27
$1.11
Reel
$0.812
Min.: 1
Mult.: 1
: 3,000
330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=40mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$0.934
Min.: 1,000
Mult.: 1,000
: 1,000
330 uF 2.5 VDC SMD/SMT 20 % 2917 40 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 330.UF 2.5V Non-Stocked Lead-Time 43 Weeks
Reel
$0.878
Min.: 1,000
Mult.: 1,000
: 1,000
330 uF 2.5 VDC SMD/SMT 20 % 2917 45 mOhms 82.5 uA 1.8 mm - 55 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 20% ESR=7mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.12
Min.: 3,000
Mult.: 3,000
: 3,000
330 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 3V 330uF 2917 20% ESR=9mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$1.28
Min.: 1,000
Mult.: 1,000
: 1,000
330 uF 3 VDC SMD/SMT 20 % 2917 9 mOhms 99 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 3V 330uF 2917 20% ESR=12mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$1.70
$1.43
Min.: 1,000
Mult.: 1,000
: 1,000
330 uF 3 VDC SMD/SMT 20 % 2917 12 mOhms 99 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=18mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$2.45
$1.81
$1.48
$1.37
$1.20
Reel
$1.15
Min.: 1
Mult.: 1
: 1,000
330 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 207.9 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.75
Min.: 3,000
Mult.: 3,000
: 3,000
47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 2V 470uF 2917 20% ESR=40mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$1.88
Min.: 1,000
Mult.: 1,000
: 1,000
470 uF 2 VDC SMD/SMT 20 % 2917 40 mOhms 94 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.39
Min.: 3,000
Mult.: 3,000
: 3,000
470 uF 6.3 VDC SMD/SMT 20 % 2917 55 mOhms 296.1 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=10mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$1.06
Min.: 1,000
Mult.: 1,000
: 1,000
68 uF 10 VDC SMD/SMT 20 % 2917 100 mOhms 68 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=40mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$0.913
Min.: 1,000
Mult.: 1,000
: 1,000
68 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 68 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 16V 100uF 20% 7343-20 -55 / +125 ESR=50mOhms Non-Stocked Lead-Time 15 Weeks
Cut Tape
$2.85
$1.98
$1.63
$1.52
$1.44
Reel
$1.34
Min.: 1
Mult.: 1
: 1,000
100 uF 16 VDC SMD/SMT 20 % 2815 50 mOhms 80 uA 1.9 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$6.22
$4.55
$3.87
$3.62
$3.31
Reel
$3.20
Min.: 1
Mult.: 1
: 1,000
100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=65mohms
Non-Stocked Lead-Time 25 Weeks
Reel
$0.74
Min.: 1,000
Mult.: 1,000
: 1,000
100 uF 16 VDC SMD/SMT 20 % 2917 65 mOhms 160 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=90mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$0.904
Min.: 1,000
Mult.: 1,000
: 1,000
100 uF 16 VDC SMD/SMT 20 % 2917 90 mOhms 160 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=40mOhms Non-Stocked
Reel
$0.927
$0.856
Min.: 3,000
Mult.: 3,000
: 3,000
100 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 160 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=90mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$2.86
Min.: 1,000
Mult.: 1,000
: 1,000
15 uF 25 VDC SMD/SMT 20 % 2917 90 mOhms 37.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 Reel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=40mOhms Non-Stocked
Reel
$1.00
Min.: 3,000
Mult.: 3,000
: 3,000
15 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 37.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.32
Min.: 1,000
Mult.: 1,000
: 1,000
15 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 37.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel
KEMET Tantalum Capacitors - Polymer 35V 15uF 2917 20% ESR=100mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$2.98
Min.: 1,000
Mult.: 1,000
: 1,000
15 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 52.5 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel
KEMET Tantalum Capacitors - Polymer 16Vol 150uF 2912 20% ESR=70mOhms Non-Stocked Lead-Time 15 Weeks
Reel
$1.98
Min.: 1,000
Mult.: 1,000
: 1,000
150 uF 16 VDC 20 % 2917 70 mOhms 240 uA - 55 C + 105 C 7343 V Case T521 Reel