Reel Shielded Ferrite Beads

Results: 1,453
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohms 2500mA ,048Ohm AEC-Q200 11,093In Stock
9,000Expected 22/01/2027
Min.: 1
Mult.: 1
: 3,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms, 650 Ohms 2.5 A 25 % 48 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 70Ohms 500 mA 0.15Ohms AEC-Q200 1,845In Stock
12,000On Order
Min.: 1
Mult.: 1
: 3,000

WE-CBA SMT EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 70 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 80Ohms 4000mA 0,02Ohm AEC-Q200 4,685In Stock
Min.: 1
Mult.: 1
: 3,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 80 Ohms, 160 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 320Ohms 2.5A 50mOhms AEC-Q200 11,372In Stock
Min.: 1
Mult.: 1
: 4,000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 320 Ohms, 347 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 80Ohms 4A 18mOhms AEC-Q200 5,918In Stock
4,000Expected 11/09/2026
Min.: 1
Mult.: 1
: 4,000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 80 Ohms, 120 Ohms 4 A 25 % 18 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 280Ohms 3.5A 35mOhms AEC-Q200 3,834In Stock
6,000On Order
Min.: 1
Mult.: 1
: 3,000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 280 Ohms, 288 Ohms 3.5 A 25 % 35 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 600Ohms 2.5A 50mOhms AEC-Q200 4,662In Stock
6,000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3,000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 600 Ohms, 610 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 56Ohms 10A 4mOhms AEC-Q200 1,496In Stock
7,500Expected 26/03/2027
Min.: 1
Mult.: 1
: 2,500

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 56 Ohms, 90 Ohms 10 A 25 % 4 mOhms - 55 C + 125 C 4.06 mm 3.05 mm 2.28 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 270Ohms 4A 20mOhms AEC-Q200 1,409In Stock
Min.: 1
Mult.: 1
: 2,000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 270 Ohms, 350 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 3.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 400Ohms 4.5A 20mOhms AEC-Q200 1,308In Stock
Min.: 1
Mult.: 1
: 2,000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 400 Ohms, 460 Ohms 4.5 A 25 % 20 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 3.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 2000Ohms 400mA 0.42Ohms AEC-Q200 24,723In Stock
32,000Expected 04/09/2026
Min.: 1
Mult.: 1
: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 2 kOhms 400 mA 25 % 420 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 120Ohms 3000mA 0,03Ohm AEC-Q200 7,723In Stock
4,000Expected 18/09/2026
Min.: 1
Mult.: 1
: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 120 Ohms, 180 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 1500Ohms 1000mA 0,3Ohms AEC-Q200 7,818In Stock
4,000Expected 04/09/2026
Min.: 1
Mult.: 1
: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 1.5 kOhms, 1.8 kOhms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 220Ohms 3000mA 0,05Ohm AEC-Q200 123In Stock
12,000On Order
Min.: 1
Mult.: 1
: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 220 Ohms, 330 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 300Ohms 3000mA 0,05Ohm AEC-Q200 9,776In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 300 Ohms, 350 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 320Ohms 2000mA 0,05Ohm AEC-Q200 8,409In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 320 Ohms, 370 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 330Ohms 3000mA 0,05Ohm AEC-Q200 9,781In Stock
8,000Expected 04/09/2026
Min.: 1
Mult.: 1
: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 330 Ohms, 375 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 400Ohms 300mA 0,3Ohms AEC-Q200 3,890In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 400 Ohms, 500 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohms 500mA 0,3Ohms AEC-Q200 623In Stock
8,000Expected 13/11/2026
Min.: 1
Mult.: 1
: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms, 700 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohms 2000mA 0.11Ohm AEC-Q200 10,561In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms, 700 Ohms 2 A 25 % 110 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 1000Ohms 1500mA 0.09Ohm AEC-Q200 1,167In Stock
Min.: 1
Mult.: 1
: 2,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 1 kOhms, 1.02 kOhms 1.5 A 25 % 90 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 60Ohms 6000mA 0.01Ohm AEC-Q200 3,591In Stock
Min.: 1
Mult.: 1
: 2,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 60 Ohms, 120 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 60Ohms 8000mA ,008Ohm AEC-Q200 1,740In Stock
2,000Expected 28/08/2026
Min.: 1
Mult.: 1
: 2,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 60 Ohms, 120 Ohms 6 A 25 % 8 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 80Ohms 3000mA 0,04Ohm AEC-Q200 4,151In Stock
Min.: 1
Mult.: 1
: 2,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 80 Ohms, 140 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 850Ohms 1500mA 0,1Ohms AEC-Q200 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 850 Ohms, 1.25 kOhms 1.5 A 100 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel