Reel Shielded Ferrite Beads

Results: 1,347
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Pulse Electronics Ferrite Beads 2 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C 38,625In Stock
Cut Tape
$0.19
$0.131
$0.102
$0.091
Reel
$0.048
Min.: 1
Mult.: 1
: 3,000
BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 240 Ohms 400mA 400mOhms 0402 126,690In Stock
Cut Tape
$0.10
$0.04
$0.032
$0.029
Reel
$0.012
Min.: 1
Mult.: 1
: 10,000
BBSY Ferrite Beads SMD/SMT 0402 (1005 metric) 240 Ohms 400 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.2 A 25 % IMP=330 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C 110,679In Stock
Cut Tape
$0.10
$0.057
$0.045
$0.04
Reel
$0.018
Min.: 1
Mult.: 1
Max.: 40,000
: 10,000
BBUP Ferrite Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.025Ohms 3000mA 61,440In Stock
Cut Tape
$0.16
$0.099
$0.086
$0.069
Reel
$0.031
Min.: 1
Mult.: 1
Max.: 40,000
: 10,000
BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=22 Ohms Shielded SMD/SMT DCR=12 mOhms - 55 C to + 125 C 49,524In Stock
Cut Tape
$0.13
$0.095
$0.074
$0.067
Reel
$0.033
Min.: 1
Mult.: 1
: 4,000
BBUP Ferrite Beads SMD/SMT 0805 (2012 metric) 22 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 4.5 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C 31,746In Stock
Cut Tape
$0.25
$0.175
$0.136
$0.121
Reel
$0.071
Min.: 1
Mult.: 1
: 3,000
BBUP Ferrite Beads SMD/SMT 1206 (3216 metric) 220 Ohms 4.5 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads 1206 SMD Bead 100MHz 5mOhm 6000mA AECQ20 63,302In Stock
Cut Tape
$0.16
$0.15
$0.136
$0.127
$0.107
Reel
$0.099
Min.: 1
Mult.: 1
: 3,000
WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 48 Ohms 6 A 25 % 5 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 100Ohms 10A 4mOhms AEC-Q200 2,686In Stock
2,500Expected 12/05/2027
Cut Tape
$1.22
$1.13
$1.08
$1.03
Reel
$0.933
Min.: 1
Mult.: 1
: 2,500
WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 100 Ohms, 160 Ohms 10 A 25 % 4 mOhms - 55 C + 125 C 8.5 mm 3.05 mm 2.28 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 2000Ohms 400mA 0.42Ohms AEC-Q200 53,613In Stock
Cut Tape
$0.31
$0.247
$0.21
$0.173
Reel
$0.082
Min.: 1
Mult.: 1
: 4,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 2 kOhms 400 mA 25 % 420 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 470ohms 1A 150mOhms 0603 Ferrite Chip 265,087In Stock
Cut Tape
$0.10
$0.057
$0.045
$0.04
Reel
$0.021
Min.: 1
Mult.: 1
: 4,000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 390ohms 1.2A 120mOhm 0603 Ferrite Chip 128,167In Stock
156,000On Order
Cut Tape
$0.10
$0.057
$0.043
$0.04
Reel
$0.02
Min.: 1
Mult.: 1
: 4,000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 390 Ohms 1.2 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 100ohms 3A 30mOhms 0603 Ferrite Chip 716,057In Stock
812,000Expected 22/03/2027
Cut Tape
$0.10
$0.057
$0.045
$0.04
Reel
$0.019
Min.: 1
Mult.: 1
: 4,000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 220ohms 2.2A 50mOhms 0603 Ferrite Chip 540,435In Stock
1,044,000On Order
Cut Tape
$0.10
$0.052
$0.044
$0.04
Reel
$0.02
Min.: 1
Mult.: 1
: 4,000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600ohms 1A 150mOhms 0603 Ferrite Chip 344,570In Stock
1,176,000On Order
Cut Tape
$0.10
$0.057
$0.045
$0.04
Reel
$0.02
Min.: 1
Mult.: 1
: 4,000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA160808T101RG 57,019In Stock
180,000On Order
Cut Tape
$0.19
$0.131
$0.102
$0.091
Reel
$0.05
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2.5 A 25 % 35 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA160808T102RG 35,430In Stock
52,000Expected 17/11/2026
Cut Tape
$0.19
$0.131
$0.102
$0.091
Reel
$0.049
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 600 mA 25 % 350 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T331RG 116,260In Stock
Cut Tape
$0.25
$0.175
$0.136
$0.121
Reel
$0.071
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.2 A 25 % 130 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA321616T221NG 73,525In Stock
Cut Tape
$0.32
$0.223
$0.173
$0.155
Reel
$0.089
Min.: 1
Mult.: 1
: 2,000
FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 4 A 30 % 20 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA321616T221NG 9,620In Stock
Cut Tape
$0.65
$0.453
$0.392
$0.349
Reel
$0.211
Min.: 1
Mult.: 1
: 2,000
FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 4 A 30 % 20 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA322525T102NG 31,323In Stock
Cut Tape
$0.53
$0.371
$0.321
$0.286
Reel
$0.169
Min.: 1
Mult.: 1
: 1,000
FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 1 kOhms 2 A 30 % 100 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA322525T202NG 52,442In Stock
Cut Tape
$0.53
$0.369
$0.321
$0.286
Reel
$0.163
Min.: 1
Mult.: 1
: 1,000
FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 2 kOhms 1.2 A 30 % 130 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA322525T601NG 17,532In Stock
Cut Tape
$0.53
$0.369
$0.321
$0.286
Reel
$0.161
Min.: 1
Mult.: 1
: 1,000
FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 600 Ohms 3 A 30 % 42 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA322525T601NG 10,655In Stock
Cut Tape
$0.79
$0.602
$0.511
$0.471
Reel
$0.316
Min.: 1
Mult.: 1
: 1,000
FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 600 Ohms 3 A 30 % 42 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA160808T180NGR 96,808In Stock
Cut Tape
$0.12
$0.082
$0.064
$0.058
Reel
$0.029
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 18 Ohms 7.5 A 30 % 4 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC160808T220NGR 160,366In Stock
152,000Expected 02/11/2026
Cut Tape
$0.12
$0.085
$0.066
$0.06
Reel
$0.03
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 7.5 A 30 % 4 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel