0.8 mm Ferrite Beads

Results: 1,341
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 0603 120ohms 200mA Signal Line AEC-Q200 4,231In Stock
Cut Tape
$0.10
$0.062
$0.048
$0.044
Reel
$0.021
Min.: 1
Mult.: 1
: 4,000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 200 mA 25 % 750 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 47 OHM 25% 0.5A 3,176In Stock
12,000On Order
Cut Tape
$0.10
$0.064
$0.051
$0.045
Reel
$0.023
Min.: 1
Mult.: 1
: 4,000
MMZ SMD/SMT 0603 (1608 metric) 47 Ohms 500 mA 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 75ohms 300mA Signal Line AEC-Q200 3,194In Stock
Cut Tape
$0.10
$0.062
$0.048
$0.044
Reel
$0.021
Min.: 1
Mult.: 1
: 4,000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 75 Ohms 300 mA 25 % 550 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000 OHM 0.2A 46,913In Stock
Cut Tape
$0.10
$0.064
$0.051
$0.045
Reel
$0.022
Min.: 1
Mult.: 1
: 4,000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1000ohms 200mA Signal Line AEC-Q200 3,564In Stock
8,000On Order
Cut Tape
$0.10
$0.062
$0.048
$0.044
Reel
$0.021
Min.: 1
Mult.: 1
: 4,000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120 OHM 0.5A 14,005In Stock
Cut Tape
$0.10
$0.064
$0.051
$0.045
Reel
$0.022
Min.: 1
Mult.: 1
: 4,000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 500mA Signal Line AEC-Q200 524In Stock
4,000Expected 16/11/2026
Cut Tape
$0.10
$0.062
$0.048
$0.044
Reel
$0.021
Min.: 1
Mult.: 1
: 4,000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 500mA, 220ohm, 400mohm 9,445In Stock
Cut Tape
$0.10
$0.064
$0.051
$0.045
Reel
$0.022
Min.: 1
Mult.: 1
: 4,000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 400 OHM 0.2A 1,262In Stock
Cut Tape
$0.10
$0.064
$0.051
$0.045
Reel
$0.022
Min.: 1
Mult.: 1
: 4,000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 400 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 330ohms 400mA Signal Line AEC-Q200 6,621In Stock
Cut Tape
$0.10
$0.062
$0.048
$0.044
Reel
$0.021
Min.: 1
Mult.: 1
: 4,000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 400 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 300mA, 470, 700m 6,124In Stock
Cut Tape
$0.10
$0.064
$0.051
$0.045
Reel
$0.025
Min.: 1
Mult.: 1
: 4,000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 470ohms 300mA Signal Line AEC-Q200 21,585In Stock
Cut Tape
$0.10
$0.062
$0.048
$0.044
Reel
$0.021
Min.: 1
Mult.: 1
: 4,000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 600ohms 200mA Signal Line AEC-Q200 9,320In Stock
Cut Tape
$0.10
$0.062
$0.048
$0.044
Reel
$0.024
Min.: 1
Mult.: 1
: 4,000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1000ohms 400mA Signal Line AEC-Q200 3,493In Stock
92,000On Order
Cut Tape
$0.10
$0.06
$0.047
$0.043
Reel
$0.024
Min.: 1
Mult.: 1
: 4,000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120 OHM 25% 0.5A 36,312In Stock
Cut Tape
$0.10
$0.053
$0.043
$0.037
Reel
$0.019
Min.: 1
Mult.: 1
: 4,000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 180 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 500mA Signal Line AEC-Q200 1,297In Stock
16,000On Order
Cut Tape
$0.10
$0.062
$0.048
$0.044
Reel
$0.021
Min.: 1
Mult.: 1
: 4,000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 180 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 15 OHM 25% 1.5A 38,299In Stock
24,000Expected 06/11/2026
Cut Tape
$0.10
$0.053
$0.042
$0.037
Reel
$0.019
Min.: 1
Mult.: 1
: 4,000
MMZ SMD/SMT 0603 (1608 metric) 15 Ohms 1.5 A 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 30ohms 1500mA Signal Line AEC-Q200 14,934In Stock
Cut Tape
$0.10
$0.061
$0.048
$0.043
Reel
$0.021
Min.: 1
Mult.: 1
: 4,000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.5 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 300 OHM 25% 0.5A 1,177In Stock
72,000On Order
Cut Tape
$0.10
$0.053
$0.042
$0.037
Reel
$0.018
Min.: 1
Mult.: 1
: 4,000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 300ohms 500mA Signal Line AEC-Q200 13,306In Stock
Cut Tape
$0.10
$0.062
$0.048
$0.044
Reel
$0.021
Min.: 1
Mult.: 1
: 4,000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 500mA, 470, 300m 5,784In Stock
Cut Tape
$0.10
$0.055
$0.043
$0.038
Reel
$0.019
Min.: 1
Mult.: 1
: 4,000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 470ohms 500mA Signal Line AEC-Q200 9,535In Stock
Cut Tape
$0.11
$0.063
$0.051
$0.044
Reel
$0.022
Min.: 1
Mult.: 1
: 4,000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 60 OHM 25% 0.8A 29,341In Stock
Cut Tape
$0.10
$0.053
$0.042
$0.037
Reel
$0.019
Min.: 1
Mult.: 1
: 4,000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 60ohms 800mA Signal Line AEC-Q200 8,270In Stock
Cut Tape
$0.10
$0.062
$0.048
$0.044
Reel
$0.021
Min.: 1
Mult.: 1
: 4,000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120 OHM 25% 0.5A 72,603In Stock
60,000Expected 09/11/2026
Cut Tape
$0.10
$0.053
$0.04
$0.037
Reel
$0.019
Min.: 1
Mult.: 1
: 4,000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel