0.8 mm Ferrite Beads

Results: 1,341
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pulse Electronics Ferrite Beads 0603 1000Ohms SMT FERRITE CHIP BEAD 3,179In Stock
Cut Tape
$0.11
$0.075
$0.059
$0.053
Reel
$0.028
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
FB Ferrite Chip Beads SMD/SMT 1 kOhms 100 mA 1.6 Ohms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0603 600Ohms SMT FERRITE CHIP BEAD 10,743In Stock
Cut Tape
$0.11
$0.075
$0.059
$0.053
Reel
$0.03
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 600 Ohms 500 mA 350 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0805 470Ohms SMT FERRITE CHIP BEAD 4,324In Stock
Cut Tape
$0.10
$0.048
$0.038
$0.033
Reel
$0.017
Min.: 1
Mult.: 1
: 4,000
PFB Ferrite Chip Beads SMD/SMT 470 Ohms 1 A 200 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0603 220ohm 25% 111In Stock
Cut Tape
$0.13
$0.092
$0.072
$0.065
Reel
$0.034
Min.: 1
Mult.: 1
: 4,000
CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0603 600ohm 25% 6,779In Stock
Cut Tape
$0.13
$0.092
$0.072
$0.065
Reel
$0.033
Min.: 1
Mult.: 1
: 4,000
CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 300 mA 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0603 120ohm 25% 3,336In Stock
Cut Tape
$0.16
$0.113
$0.088
$0.078
Reel
$0.04
Min.: 1
Mult.: 1
: 4,000
CZP Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0603 60ohm 25% 10,576In Stock
Cut Tape
$0.16
$0.113
$0.088
$0.078
Reel
$0.04
Min.: 1
Mult.: 1
: 4,000
CZP Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1000ohms 300mA Signal Line AEC-Q200 70In Stock
132,000On Order
Cut Tape
$0.11
$0.061
$0.05
$0.043
Reel
$0.022
Min.: 1
Mult.: 1
: 4,000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 150 OHM +/-25% a. 100Mhz 10In Stock
Cut Tape
$143.26
Reel
$131.38
Min.: 1
Mult.: 1
: 10
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 180 OHM +/-25% a. 100Mhz 2In Stock
Cut Tape
$143.26
Reel
$131.38
Min.: 1
Mult.: 1
: 10
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 60 OHM +/-25% a. 100Mhz 10In Stock
Cut Tape
$143.26
Reel
$131.38
Min.: 1
Mult.: 1
: 10
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
KOA Speer CZB1JGTTD152P
KOA Speer Ferrite Beads 0603 1.5K 25% 5,045In Stock
Cut Tape
$0.14
$0.099
$0.078
$0.07
Reel
$0.039
Min.: 1
Mult.: 1
: 4,000
CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 150 mA 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 25% Alternate Sizing Guide Below
439,210On Order
Cut Tape
$0.10
$0.062
$0.048
$0.044
Reel
$0.029
Min.: 1
Mult.: 1
: 4,000
BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below
700,000On Order
Cut Tape
$0.15
$0.107
$0.084
$0.074
Reel
$0.037
Min.: 1
Mult.: 1
: 4,000
BLM18_H Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below
2,679,011On Order
Cut Tape
$0.22
$0.154
$0.12
$0.107
Reel
$0.05
Min.: 1
Mult.: 1
: 10,000
BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below
509,114On Order
Cut Tape
$0.22
$0.134
$0.117
$0.095
Reel
$0.051
Min.: 1
Mult.: 1
: 10,000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below
1,568,358On Order
Cut Tape
$0.23
$0.162
$0.127
$0.112
Reel
$0.05
Min.: 1
Mult.: 1
: 10,000
BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below
1,206,074On Order
Cut Tape
$0.23
$0.162
$0.14
$0.112
Reel
$0.05
Min.: 1
Mult.: 1
: 10,000
BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.5 A 25 % 70 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 80Ohm 25% 500mA 11In Stock
4,000Expected 09/12/2026
Cut Tape
$0.11
$0.066
$0.054
$0.046
Reel
$0.022
Min.: 1
Mult.: 1
: 4,000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 15ohms 1500mA Signal Line AEC-Q200 13In Stock
28,000On Order
Cut Tape
$0.11
$0.063
$0.051
$0.044
Reel
$0.021
Min.: 1
Mult.: 1
: 4,000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 15 Ohms 1.5 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1000ohms 800mA Power Line AEC-Q200
878,908On Order
Cut Tape
$0.10
$0.067
$0.052
$0.047
Reel
$0.023
Min.: 1
Mult.: 1
: 4,000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 800 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA160808T331RG 10In Stock
20,000On Order
Cut Tape
$0.20
$0.136
$0.108
$0.093
Reel
$0.05
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.2 A 25 % 130 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8.5 OHM
16,000On Order
Cut Tape
$0.53
$0.369
$0.321
$0.286
Reel
$0.141
Min.: 1
Mult.: 1
: 4,000
BLE Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 8.5 Ohms 8 A 25 % 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T102RG
71,478On Order
Cut Tape
$0.25
$0.175
$0.136
$0.121
Reel
$0.071
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 600 mA 25 % 350 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=100 OHM@100MHz 25%
272,491Expected 14/12/2026
Cut Tape
$0.10
$0.06
$0.045
$0.04
Reel
$0.021
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel