Ferrite Beads

 Ferrite Beads
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
Results: 5,053
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LBMCA321611T380NG 2,993In Stock
Cut Tape
$0.30
$0.205
$0.178
$0.142
Reel
$0.103
Min.: 1
Mult.: 1
: 2,000
FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LBMGG160808T331RG 6,366In Stock
Cut Tape
$0.28
$0.191
$0.165
$0.132
Reel
$0.093
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 800 mA 25 % 210 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0805 42 OHMS 25% 230In Stock
Cut Tape
$0.23
$0.105
$0.091
$0.073
Reel
$0.037
Min.: 1
Mult.: 1
: 4,000
LLMC Reel, Cut Tape, MouseReel
Proterial FT-3AM B4AR
Proterial Ferrite Beads 5.5uH 5x7x1.6mm NANO BEAD 17,656In Stock
$0.94
$0.649
$0.555
$0.493
Min.: 1
Mult.: 1
FT-3AM B Ferrite Beads SMD/SMT 5.5 Ohms 7 mm 5 mm
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 300R 25% A Gen C 14,690In Stock
Cut Tape
$0.21
$0.145
$0.113
$0.101
Reel
$0.049
Min.: 1
Mult.: 1
: 15,000
BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 300 Ohms 150 mA 25 % 900 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 600R 25% K Gen C 9,094In Stock
Cut Tape
$0.38
$0.245
$0.20
$0.183
Reel
$0.094
Min.: 1
Mult.: 1
: 4,000
BMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 200 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 60 OHM 0603 400mA 39,580In Stock
Cut Tape
$0.13
$0.076
$0.066
$0.053
Reel
$0.027
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 61 Bead on Lead 100MHz@89OHM 16,657In Stock
Cut Tape
$0.27
$0.192
$0.149
$0.133
Reel
$0.065
Min.: 1
Mult.: 1
: 13,500
27 Ferrite Beads Axial 115 mOhms 7.6 mm 3.5 mm Reel, Cut Tape
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,150 Ohm+/-25%@100MHz,2.5A 55,575In Stock
Cut Tape
$0.10
$0.043
$0.037
$0.034
Reel
$0.027
Min.: 1
Mult.: 1
: 4,000
MH1608-T SMD/SMT 150 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 220 Ohm 25% High Impedance 25,386In Stock
Cut Tape
$0.18
$0.126
$0.118
$0.10
Reel
$0.054
Min.: 1
Mult.: 1
: 3,000
MU Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 700 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Ferrite Beads 5A Bead Lead DCR=40Ohms 3,000In Stock
$1.31
$1.29
$1.18
$1.08
Reel
$0.469
Min.: 1
Mult.: 1
: 1,500
Bead L Ferrite Beads Radial 40 Ohms 5 A - 20 C + 70 C 6 mm 7 mm 6 mm Ammo Pack
Murata Electronics Ferrite Beads 11,232In Stock
Cut Tape
$0.32
$0.222
$0.193
$0.154
Reel
$0.091
Min.: 1
Mult.: 1
: 4,000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 100 mA 25 % 1.5 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8,000In Stock
Cut Tape
$0.48
$0.337
$0.26
$0.231
Reel
$0.129
Min.: 1
Mult.: 1
: 4,000
BLM18_H Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 800 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% 11,256In Stock
Cut Tape
$0.17
$0.123
$0.096
$0.086
Reel
$0.064
Min.: 1
Mult.: 1
: 4,000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 1.25 A 25 % 45 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0603,HZ 19,981In Stock
Cut Tape
$0.24
$0.163
$0.141
$0.113
Reel
$0.061
Min.: 1
Mult.: 1
: 4,000
HZ Ferrite Chip Beads Reel, Cut Tape, MouseReel
Laird Ferrite Beads 150ohms 100MHz .8A Monolithic 1206 SMD 13,408In Stock
Cut Tape
$0.19
$0.132
$0.103
$0.092
Reel
$0.067
Min.: 1
Mult.: 1
: 3,000
LI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 800 mA 150 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads Multilayer Chip BD 0.5/0.5/1-Y0-600 17,997In Stock
Cut Tape
$0.18
$0.128
$0.10
$0.089
Reel
$0.04
Min.: 1
Mult.: 1
: 10,000
25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 0603 Case Size Multilayer Chip Bead 43,613In Stock
Cut Tape
$0.17
$0.101
$0.088
$0.071
Reel
$0.036
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,30 Ohm+/-25%@100MHz,5A 55,091In Stock
Cut Tape
$0.10
$0.048
$0.041
$0.037
Reel
$0.023
Min.: 1
Mult.: 1
: 4,000
MH1608-T SMD/SMT 30 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,80 Ohm+/-25%@100MHz,3A 51,366In Stock
Cut Tape
$0.10
$0.042
$0.037
$0.034
Reel
$0.025
Min.: 1
Mult.: 1
: 4,000
MH1608-T SMD/SMT 80 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 7,040In Stock
Cut Tape
$0.39
$0.272
$0.211
$0.188
Reel
$0.108
Min.: 1
Mult.: 1
: 4,000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 110 OHM 30% 5,116In Stock
Cut Tape
$0.51
$0.358
$0.312
$0.278
Reel
$0.136
Min.: 1
Mult.: 1
: 2,000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 110 Ohms 520 mA 30 % 570 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1608 120ohm 25% 500mA AEC-Q200 16,754In Stock
Cut Tape
$0.24
$0.17
$0.132
$0.118
Reel
$0.056
Min.: 1
Mult.: 1
: 4,000
MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 150 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 40R 25% A Gen C 26,300In Stock
Cut Tape
$0.10
$0.06
$0.059
$0.05
Reel
$0.027
Min.: 1
Mult.: 1
: 10,000
BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 40 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 201209 220R 2000mA 49,496In Stock
Cut Tape
$0.14
$0.069
$0.06
$0.048
Reel
$0.025
Min.: 1
Mult.: 1
: 4,000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel