MouseReel Ferrite Beads

Results: 3,965
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Murata Electronics Ferrite Beads 0805 4700ohm 0.40ohm 25% 4,734In Stock
Min.: 1
Mult.: 1
: 3,000

BLM21H Ferrite Beads SMD/SMT 4.7 kOhms 850 mA 500 mOhms - 55 C + 125 C 2 mm 2 mm 1.25 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 600ohm 0.055ohm 25% 5A POWRTRN AEC-Q200 8,487In Stock
Min.: 1
Mult.: 1
: 3,000

BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 600ohm 0.055ohm 25% POWRTRN AEC-Q200 3,349In Stock
3,000Expected 09/09/2026
Min.: 1
Mult.: 1
: 3,000

BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 600ohm 0.055ohm 25% 10,894In Stock
12,000Expected 23/09/2026
Min.: 1
Mult.: 1
: 3,000

BLM21H Ferrite Beads SMD/SMT 600 Ohms 2.3 A 75 mOhms - 55 C + 125 C 2 mm 2 mm 1.25 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 7ohm 3% 1.25mOhm 12A 4,113In Stock
Min.: 1
Mult.: 1
: 3,000

MPZ Chip Beads SMD/SMT 1008 (2520 metric) 7 Ohms 10 A 3 Ohms 1.25 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 7ohm 3% 1.25mOhm 12A AEC-Q200 5,700In Stock
Min.: 1
Mult.: 1
: 3,000

MPZ Chip Beads SMD/SMT 1008 (2520 metric) 7 Ohms 10 A 3 Ohms 1.25 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1000ohm 0.05A 1200mOhm 9,430In Stock
Min.: 1
Mult.: 1
: 10,000

AFBC-Q0402 SMD/SMT 0402 (1005 metric) 1 kOhms 50 mA 25 % 1.2 Ohms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300ohm 0.1A 500mOhm 19,985In Stock
Min.: 1
Mult.: 1
: 10,000

AFBC-Q0402 SMD/SMT 0402 (1005 metric) 300 Ohms 100 mA 25 % 500 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 100? 1.1A 100m? 9,479In Stock
Min.: 1
Mult.: 1
: 10,000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 100 Ohms 1.1 A 25 % 100 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 1500? 0.4A 600m? 4,520In Stock
Min.: 1
Mult.: 1
: 10,000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 400 mA 25 % 600 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 250? 1.2A 150m? 9,168In Stock
Min.: 1
Mult.: 1
: 10,000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 250 Ohms 1.2 A 25 % 150 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 2600? 0.35A 800m? 9,375In Stock
Min.: 1
Mult.: 1
: 10,000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 2.6 kOhms 350 mA 25 % 800 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 3500? 0.27A 1350m? 9,590In Stock
Min.: 1
Mult.: 1
: 10,000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 3.5 kOhms 270 mA 25 % 1.35 Ohms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 4600? 0.27A 1650m? 7,473In Stock
Min.: 1
Mult.: 1
: 10,000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 4.6 kOhms 270 mA 25 % 1.65 Ohms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 100 OHM 4.0A 18,929In Stock
Min.: 1
Mult.: 1
: 3,000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 100 Ohms 4 A 25 % 18 mOhms - 40 C + 85 C 2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 220R 25% A Gen C 23,695In Stock
Min.: 1
Mult.: 1
: 15,000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 220 Ohms 200 mA 25 % 750 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 60Ohms RDC=0.06Ohms 700mA 131,993In Stock
Min.: 1
Mult.: 1
: 4,000

BBGK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 700 mA 25 % 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 600Ohms RDC=0.1Ohms 2000mA 116,695In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

BBHV Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 160808 11R 4000mA 107,805In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 11 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 470Ohms RDC=0.1Ohms 2000mA 81,340In Stock
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1000Ohms RDC=0.15Ohms 1200mA 29,797In Stock
Min.: 1
Mult.: 1
: 3,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 50Ohms RDC=0.015Ohms 6000mA 48,606In Stock
Min.: 1
Mult.: 1
: 4,000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 50 Ohms 6 A 25 % 15 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=1K OHM @ 100MHz 109,270In Stock
Min.: 1
Mult.: 1
: 10,000

25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 50 mA 25 % 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 0402 120 OHM 200mA 32,449In Stock
Min.: 1
Mult.: 1
: 10,000

25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 1000 OHM 0603 300mA 370,083In Stock
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 550 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel