MouseReel Ferrite Beads

Results: 3,965
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Laird Ferrite Beads 1000ohms 100MHz .2A 4 line Monolithic 10,440In Stock
Min.: 1
Mult.: 1
: 3,000

DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 1 kOhms 200 mA 800 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 600ohms 100MHz .2A 4 line Monolithic 8,100In Stock
900On Order
Min.: 1
Mult.: 1
: 3,000

DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 600 Ohms 200 mA 350 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 56ohms 100MHz 6,978In Stock
Min.: 1
Mult.: 1
: 2,500

DM1612 Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 56 Ohms 10 A 4 mOhms - 55 C + 125 C 4.06 mm 3.05 mm 2.28 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 100ohms 100MHz 4,488In Stock
5,000Expected 01/12/2026
Min.: 1
Mult.: 1
: 2,500

DM3312 Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 100 Ohms 10 A 4 mOhms - 55 C + 125 C Reel, Cut Tape, MouseReel
Laird Ferrite Beads 60ohms 100MHz 4A Monolithic 0603 SMD 123,791In Stock
Min.: 1
Mult.: 1
: 4,000

HI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 4 A 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 80ohms 100MHz 5A Monolithic 0805 SMD 93,681In Stock
120,000Expected 12/01/2027
Min.: 1
Mult.: 1
: 4,000

HI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 5 A 10 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 120ohms 100MHz 4A Monolithic 1206 SMD 53,856In Stock
60,000Expected 01/03/2027
Min.: 1
Mult.: 1
: 3,000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 4 A 30 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 50ohms 100MHz 6A Monolithic 1206 SMD 298,897In Stock
Min.: 1
Mult.: 1
: 3,000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 10 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 56ohms 100MHz 10A Monolithic 1612 SMD 6,294In Stock
30,000On Order
Min.: 1
Mult.: 1
: 2,500

HI Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 56 Ohms 10 A 4 mOhms - 55 C + 125 C 4.1 mm 3.1 mm 2.28 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 80ohms 100MHz 6A Monolithic 1812 SMD 15,275In Stock
Min.: 1
Mult.: 1
: 2,500

HI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 80 Ohms 6 A 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 100ohms 100MHz 8A Monolithic 1812 SMD 22,432In Stock
50,000Expected 01/12/2026
Min.: 1
Mult.: 1
: 2,500

HI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 100 Ohms 8 A 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 600ohms 100MHz 4A Monolithic 2220 SMD 2,723In Stock
8,000Expected 20/04/2027
Min.: 1
Mult.: 1
: 2,000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 600 Ohms 4 A 25 mOhms - 55 C + 125 C 5.7 mm 5 mm 3.05 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 700ohms 100MHz 4A Monolithic 2220 SMD 11,345In Stock
Min.: 1
Mult.: 1
: 2,000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 700 Ohms 4 A 25 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 400ohms 100MHz 4.5A Monolithic 2220 SMD 6,532In Stock
Min.: 1
Mult.: 1
: 2,000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 400 Ohms 4.5 A 30 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 300ohms 100MHz 5A Monolithic 2220 SMD 13,750In Stock
Min.: 1
Mult.: 1
: 2,000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 300 Ohms 5 A 20 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 600ohms 100MHz 4A Monolithic 2220 SMD 3,165In Stock
Min.: 1
Mult.: 1
: 2,000

HR Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 600 Ohms 4 A 25 mOhms - 40 C + 125 C 5.7 mm 5 mm 3.45 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1500ohms 2ohms 50mA 47,983In Stock
Min.: 1
Mult.: 1
: 10,000

HZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 50 mA 2 Ohms - 40 C + 125 C 1.01 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 600ohms 100MHz .1A Monolithic 0402 SMD 61,741In Stock
Min.: 1
Mult.: 1
: 10,000

HZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 100 mA 1 kOhms - 40 C + 125 C 1.01 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1000ohms 1ohms 200mA 41,532In Stock
150,000On Order
Min.: 1
Mult.: 1
: 10,000

HZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 1 kOhms - 40 C + 125 C 1.01 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1100ohms 100MHz .2A Monolithic 0603 SMD 86,825In Stock
Min.: 1
Mult.: 1
: 4,000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.1 kOhms 200 mA 800 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 600ohms 100MHz 300mA Monolithic 0603 SMD 268,312In Stock
240,000Expected 02/11/2026
Min.: 1
Mult.: 1
: 4,000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 300 mA 450 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 650ohms 100MHz .3A Monolithic 0603 SMD 35,950In Stock
Min.: 1
Mult.: 1
: 4,000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 650 Ohms 300 mA 600 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 2200ohms 1.5ohms 100mA 34,370In Stock
Min.: 1
Mult.: 1
: 4,000

HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2.2 kOhms 200 mA 700 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 2700ohms 100MHz .2A Monolithic 0805 SMD 21,955In Stock
20,000Expected 03/11/2026
Min.: 1
Mult.: 1
: 2,000

HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2.7 kOhms 200 mA 800 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1000ohms 100MHz .4A Monolithic 0805 SMD 62,754In Stock
Min.: 1
Mult.: 1
: 4,000

HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 400 mA 300 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel