MouseReel Ferrite Beads

Results: 3,965
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBF 0805 220MHz 300Ohm 300mA AEC-Q200 6,419In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 300 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 470Ohm 200mA AEC-Q200 8,784In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 400MHz 80Ohm 500mA AEC-Q200 5,588In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 80 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 400MHz 100Ohm 1000mA AECQ2 15,774In Stock
16,000Expected 11/09/2026
Min.: 1
Mult.: 1
: 4,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 100 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 150MHz 1200Ohm 200mA AECQ2 8,662In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 1.2 kOhms 200 mA 25 % 550 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 2000Ohm 200mA AECQ2 11,642In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 2 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 1000MHz 32Ohm 500mA AEC-Q200 3,191In Stock
Min.: 1
Mult.: 1
: 3,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 32 Ohms 8.1 A 25 % 200 mOhms - 25 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHz 50Ohm 3000mA AECQ200 7,386In Stock
12,000Expected 25/09/2026
Min.: 1
Mult.: 1
: 3,000

WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF EMI 470Ohms 200mA 0.30Ohms AECQ2 2,379In Stock
Min.: 1
Mult.: 1
: 3,000

WE-CBF Ferrite Beads SMD/SMT 470 Ohms, 500 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 2600mA 100MHz @ 600Ohms 1,720In Stock
114,000Expected 02/10/2026
Min.: 1
Mult.: 1
: 3,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 600 Ohms 2.6 A 25 % 300 mOhms - 25 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHz 1000Oh m 200mA AECQ2 5,903In Stock
Min.: 1
Mult.: 1
: 3,000

WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 70MHz 1200Ohm 200mA AECQ2 16,358In Stock
18,000Expected 09/10/2026
Min.: 1
Mult.: 1
: 3,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 1.2 kOhms 200 mA 25 % 500 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB 0805 100MHz 180Ohm 3100mA AECQ2 12,237In Stock
16,000Expected 16/10/2026
Min.: 1
Mult.: 1
: 4,000

WE-MPSB Multilayer Suppression Beads SMD/SMT 0805 (2012 metric) 180 Ohms 3.1 A 25 % 37 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB 0603 100MHz 60Ohm 5100mA AECQ2 12,509In Stock
Min.: 1
Mult.: 1
: 4,000

WE-MPSB Multilayer Suppression Beads SMD/SMT 0603 (1608 metric) 60 Ohms 5.1 A 25 % 15 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1210 100MHz 90Ohm 400mA AECQ200 4,800In Stock
Min.: 1
Mult.: 1
: 2,000

WE-CBF Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 32 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1210 100MHz 30Ohm 3000mA AECQ200 3,032In Stock
Min.: 1
Mult.: 1
: 2,000

WE-CBF Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 30 Ohms 3 mA 25 % 50 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1210 100MHz 65Ohm 3000mA AECQ200 8,097In Stock
8,000Expected 11/09/2026
Min.: 1
Mult.: 1
: 2,000

WE-CBF Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 65 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1806 3000mA 100MHz @ 75Ohms 2,467In Stock
Min.: 1
Mult.: 1
: 2,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 75 Ohms 3 A 25 % 25 mOhms - 25 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1806 100MHz 110Ohm 4000mA AECQ2 3,060In Stock
Min.: 1
Mult.: 1
: 2,000

WE-CBF Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 110 Ohms 4 A 25 % 35 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF SMD Bead 100MHz 120Ohm 300mA 259In Stock
1,000Expected 25/09/2026
Min.: 1
Mult.: 1
: 1,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 120 Ohms 6.8 A 25 % 300 mOhms - 25 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 40Ohm 400mA AEC-Q200 11,201In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 40 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 28Ohm 4000mA AEC-Q200 12,118In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 28 Ohms 4 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 1000MHz 33Ohm 500mA AEC-Q200 8,595In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 33 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 350MHz 120Ohm 200mA AEC-Q200 5,218In Stock
16,000On Order
Min.: 1
Mult.: 1
: 4,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 200 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 47Ohm 500mA AECQ200 3,625In Stock
8,000On Order
Min.: 1
Mult.: 1
: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 47 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel