Shielded Ferrite Beads

Results: 1,376
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Pulse Electronics Ferrite Beads 10Ohms RDC=0.025Ohms 1000mA 12,763In Stock
Cut Tape
$0.10
$0.036
$0.029
$0.026
Reel
$0.014
Min.: 1
Mult.: 1
: 10,000
BBSY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 1 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100Ohms RDC=0.25Ohms 500mA 17,411In Stock
Cut Tape
$0.10
$0.036
$0.029
$0.026
Reel
$0.011
Min.: 1
Mult.: 1
: 10,000
BBSY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 100 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 220Ohms RDC=0.29Ohms 450mA 9,222In Stock
Cut Tape
$0.12
$0.038
$0.033
$0.028
Reel
$0.011
Min.: 1
Mult.: 1
: 10,000
BBSY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 450 mA 25 % 290 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 30Ohms RDC=0.20Ohms 500mA 40,000In Stock
Cut Tape
$0.11
$0.038
$0.032
$0.027
Reel
$0.011
Min.: 1
Mult.: 1
: 10,000
BBSY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 300Ohms RDC=0.50Ohms 300mA 79,140In Stock
Cut Tape
$0.10
$0.04
$0.032
$0.029
Reel
$0.015
Min.: 1
Mult.: 1
: 10,000
BBSY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 300 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 60Ohms RDC=0.20Ohms 500mA 3,933In Stock
Cut Tape
$0.10
$0.042
$0.033
$0.03
Reel
$0.011
Min.: 1
Mult.: 1
: 10,000
BBSY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 600Ohms RDC=0.52Ohms 300mA 16,358In Stock
Cut Tape
$0.10
$0.043
$0.034
$0.031
Reel
$0.013
Min.: 1
Mult.: 1
: 10,000
BBSY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 520 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.030Ohms 3000mA 7,429In Stock
80,000Expected 19/01/2027
Cut Tape
$0.10
$0.058
$0.051
$0.045
Reel
$0.023
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
BBUP Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 220Ohms RDC=0.040Ohms 2500mA 23,806In Stock
80,000Expected 25/01/2027
Cut Tape
$0.10
$0.064
$0.057
$0.048
Reel
$0.026
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
BBUP Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 30Ohms RDC=0.015Ohms 4500mA 15,590In Stock
Cut Tape
$0.10
$0.064
$0.051
$0.045
Reel
$0.023
Min.: 1
Mult.: 1
: 4,000
BBUP Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 4.5 A 25 % 15 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 60 OHM 4A 19,158In Stock
Cut Tape
$0.10
$0.064
$0.051
$0.045
Reel
$0.026
Min.: 1
Mult.: 1
: 4,000
BBUP Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 70Ohms RDC=0.020Ohms 4000mA 31,967In Stock
80,000Expected 27/01/2027
Cut Tape
$0.10
$0.064
$0.051
$0.045
Reel
$0.023
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
BBUP Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 70 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 30Ohms RDC=0.012Ohms 6000mA 3,798In Stock
16,000Expected 05/01/2027
Cut Tape
$0.14
$0.086
$0.074
$0.064
Reel
$0.035
Min.: 1
Mult.: 1
: 4,000
BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.012Ohms 6000mA 1,127In Stock
27,000Expected 15/12/2026
Cut Tape
$0.21
$0.149
$0.127
$0.11
Reel
$0.071
Min.: 1
Mult.: 1
Max.: 24,000
: 3,000
BBUP Multilayer Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For Ultra High Current Use Under 1 GHz 3,351In Stock
Cut Tape
$0.22
$0.155
$0.121
$0.108
Reel
$0.058
Min.: 1
Mult.: 1
: 3,000
BBUP Multilayer Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 300 ohm 25% SMD Chip Beads 214,634In Stock
Cut Tape
$0.11
$0.023
$0.022
$0.018
Reel
$0.008
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
PB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 1.5 A 25 % 120 mOhms - 55 C + 155 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 0402 Case Size Multilayer Chip Bead 252In Stock
Cut Tape
$0.23
$0.157
$0.124
$0.109
Reel
$0.056
Min.: 1
Mult.: 1
: 10,000
25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 0603 Case Size Multilayer Chip Bead 43,390In Stock
Cut Tape
$0.14
$0.09
$0.071
$0.063
Reel
$0.029
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 0603 Case Size Multilayer Chip Bead 2,065In Stock
Cut Tape
$0.30
$0.213
$0.165
$0.147
Reel
$0.089
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 0805 Case Size Multilayer Chip Bead 11,815In Stock
Cut Tape
$0.18
$0.124
$0.093
$0.086
Reel
$0.053
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 0805 Case Size Multilayer Chip Bead 10,610In Stock
20,000Expected 16/04/2027
Cut Tape
$0.16
$0.111
$0.087
$0.077
Reel
$0.04
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 3312 Case Size Multilayer Chip Bead 627In Stock
Cut Tape
$2.10
$1.46
$1.25
$1.10
Reel
$0.798
Min.: 1
Mult.: 1
: 2,500
25 Ferrite Chip Beads SMD/SMT 3312 (8530 metric) 100 Ohms 250 mA 1.2 Ohms - 55 C + 125 C 8.5 mm 3.05 mm 2.28 mm Reel, Cut Tape
Bourns Ferrite Beads 330 ohms 25% HIGH CURRENT 18,816In Stock
Cut Tape
$0.16
$0.111
$0.087
$0.077
Reel
$0.04
Min.: 1
Mult.: 1
: 20,000
MH2029-T Ferrite Beads SMD/SMT 330 Ohms 2.8 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.4 A 25 % IMP=120 Ohms Shielded SMD/SMT DCR=90 mOhms - 40 C to + 125 C 5,543In Stock
90,000Expected 09/02/2027
Cut Tape
$0.10
$0.052
$0.041
$0.036
Reel
$0.017
Min.: 1
Mult.: 1
Max.: 40,000
: 10,000
ABPY Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.4 A 25 % 90 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 700 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=340 mOhms - 40 C to + 125 C 1,887In Stock
90,000Expected 25/12/2026
Cut Tape
$0.10
$0.054
$0.042
$0.038
Reel
$0.017
Min.: 1
Mult.: 1
Max.: 40,000
: 10,000
ABPY Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 700 mA 25 % 340 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel