Shielded Ferrite Beads

Results: 1,376
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Pulse Electronics Ferrite Beads 3 A 25 % IMP=300 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C 2,360In Stock
Cut Tape
$0.20
$0.138
$0.108
$0.096
Reel
$0.054
Min.: 1
Mult.: 1
: 4,000
BBUP Ferrite Beads SMD/SMT 0805 (2012 metric) 300 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=60 Ohms Shielded SMD/SMT DCR=18 mOhms - 55 C to + 125 C 27,565In Stock
Cut Tape
$0.13
$0.095
$0.074
$0.067
Reel
$0.033
Min.: 1
Mult.: 1
: 4,000
BBUP Ferrite Beads SMD/SMT 0805 (2012 metric) 60 Ohms 6 A 25 % 18 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C 36,984In Stock
Cut Tape
$0.13
$0.095
$0.074
$0.067
Reel
$0.033
Min.: 1
Mult.: 1
: 4,000
BBUP Ferrite Beads SMD/SMT 0805 (2012 metric) 80 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=100 Ohms Shielded SMD/SMT DCR=12 mOhms - 55 C to + 125 C 5,953In Stock
30,000Expected 22/12/2026
Cut Tape
$0.22
$0.155
$0.121
$0.108
Reel
$0.061
Min.: 1
Mult.: 1
Max.: 24,000
: 3,000
BBUP Ferrite Beads SMD/SMT 1206 (3216 metric) 100 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=60 Ohms Shielded SMD/SMT DCR=12 mOhms - 55 C to + 125 C 11,633In Stock
Cut Tape
$0.22
$0.155
$0.121
$0.108
Reel
$0.058
Min.: 1
Mult.: 1
: 3,000
BBUP Ferrite Beads SMD/SMT 1206 (3216 metric) 60 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB DCR=0.85Ohms 560Ohm 250mA 7,603In Stock
Cut Tape
$0.12
$0.119
$0.115
$0.11
Reel
$0.087
Min.: 1
Mult.: 1
: 15,000
WE-TMSB EMI Suppression Ferrite Beads SMD/SMT 0201 (0603 metric) 560 Ohms 250 mA 25 % 850 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB DCR=0.09Ohms 110Ohm 1200mA 7,737In Stock
10,000Expected 10/11/2026
Cut Tape
$0.12
$0.119
$0.115
$0.11
Reel
$0.095
Min.: 1
Mult.: 1
: 10,000
WE-TMSB EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 110 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB DCR=0.15Ohms 160Ohm 1000mA 10,820In Stock
Cut Tape
$0.12
$0.119
$0.115
$0.11
Reel
$0.095
Min.: 1
Mult.: 1
: 10,000
WE-TMSB EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 160 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB DCR=0.15Ohms 260Ohm 1000mA 18,121In Stock
Cut Tape
$0.12
$0.119
$0.115
$0.11
Reel
$0.095
Min.: 1
Mult.: 1
: 10,000
WE-TMSB EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 260 Ohms 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB DCR=0.55Ohms 460Ohm 500mA 19,608In Stock
Cut Tape
$0.12
$0.119
$0.115
$0.11
Reel
$0.095
Min.: 1
Mult.: 1
: 10,000
WE-TMSB EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 460 Ohms 500 mA 25 % 550 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads Ferrite Beads Bead on Lead Z=130 OHM @ 100 MHz 8,198In Stock
Cut Tape
$0.14
$0.12
$0.10
$0.085
Reel
$0.072
Min.: 1
Mult.: 1
: 5,000
WE-WAFB Ferrite Beads on Leads Axial 130 Ohms 3 A 25 % 5 mOhms - 55 C + 125 C 8.3 mm 3.5 mm Reel, Cut Tape
Wurth Elektronik Ferrite Beads Ferrite Beads Bead on Lead Z=70 OHM @ 100 MHz 7,980In Stock
Cut Tape
$0.14
$0.12
$0.10
$0.085
Reel
$0.072
Min.: 1
Mult.: 1
: 5,000
WE-WAFB Ferrite Beads on Leads Axial 70 Ohms 3 A 25 % 5 mOhms - 55 C + 125 C 4.5 mm 3.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads Ferrite Beads Bead on Lead Z=83 OHM @ 100 MHz 9,396In Stock
$0.14
$0.12
$0.10
$0.085
$0.075
Reel
$0.072
Min.: 1
Mult.: 1
: 2,000
WE-WAFB Ferrite Beads on Leads Axial 83 Ohms 6 A 25 % 5 mOhms - 55 C + 125 C 5 mm 3.5 mm Ammo Pack
Wurth Elektronik Ferrite Beads Ferrite Beads Bead on Lead Z=82 OHM @ 100 MHz 4,996In Stock
Cut Tape
$0.14
$0.12
$0.10
$0.085
Reel
$0.072
Min.: 1
Mult.: 1
: 5,000
WE-WAFB Ferrite Beads on Leads Axial 82 Ohms 3 A 25 % 5 mOhms - 55 C + 125 C 6 mm 3.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads Ferrite Beads Bead on Lead Z=89 OHM @ 100 MHz 5,966In Stock
Cut Tape
$0.14
$0.12
$0.10
$0.085
Reel
$0.072
Min.: 1
Mult.: 1
: 5,000
WE-WAFB Ferrite Beads on Leads Axial 89 Ohms 3 A 25 % 5 mOhms - 55 C + 125 C 6 mm 3.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads Ferrite Beads Bead on Lead Z=100 OHM @ 100 MHz 5,504In Stock
Cut Tape
$0.15
$0.13
$0.11
$0.095
Reel
$0.081
Min.: 1
Mult.: 1
: 5,000
WE-WAFB Ferrite Beads on Leads Axial 100 Ohms 3 A 25 % 5 mOhms - 55 C + 125 C 7.5 mm 3.5 mm Reel, Cut Tape
Wurth Elektronik Ferrite Beads Ferrite Beads Bead on Lead Z=130 OHM @ 100 MHz 5,847In Stock
Cut Tape
$0.17
$0.14
$0.12
$0.095
Reel
$0.082
Min.: 1
Mult.: 1
: 5,000
WE-WAFB Ferrite Beads on Leads Axial 130 Ohms 3 A 25 % 5 mOhms - 55 C + 125 C 9 mm 3.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 120Ohm 5000mA 0.020Ohms AEC-Q200 350In Stock
40,000On Order
Cut Tape
$0.24
$0.233
$0.215
$0.205
$0.18
Reel
$0.18
Min.: 1
Mult.: 1
: 4,000
WE-CBF SMT EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF EMI 150Ohms 300mA 0.30Ohms AECQ2 4,035In Stock
Cut Tape
$0.27
$0.263
$0.242
$0.231
Reel
$0.17
Min.: 1
Mult.: 1
: 3,000
WE-CBF Ferrite Beads SMD/SMT 220 Ohms, 240 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF EMI 60Ohms 500mA 0.20Ohms AECQ2 3,194In Stock
6,000Expected 10/11/2026
Cut Tape
$0.27
$0.263
$0.242
$0.231
Reel
$0.17
Min.: 1
Mult.: 1
: 3,000
WE-CBF Ferrite Beads SMD/SMT 60 Ohms, 120 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 100MHz 50mA AEC-Q200 5,216In Stock
Cut Tape
$0.18
$0.179
$0.165
$0.158
Reel
$0.096
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.2 kOhms 50 mA 25 % 700 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 220Ohms 300mA 0.35Ohms AEC-Q200 29,303In Stock
Cut Tape
$0.31
$0.247
$0.21
$0.173
Reel
$0.082
Min.: 1
Mult.: 1
: 10,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 220 mOhms, 360 mOhms 300 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 300Ohms 200mA 0.7Ohms AEC-Q200 20,870In Stock
Cut Tape
$0.31
$0.247
$0.21
$0.173
Reel
$0.082
Min.: 1
Mult.: 1
: 10,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 300 Ohms, 400 Ohms 200 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohms 300mA 0.6Ohms AEC-Q200 2,795In Stock
10,000Expected 17/05/2027
Cut Tape
$0.31
$0.247
$0.21
$0.173
Reel
$0.082
Min.: 1
Mult.: 1
: 10,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms, 900 Ohms 300 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 100Ohms 500mA 0,12Ohms AEC-Q200 11,291In Stock
Cut Tape
$0.31
$0.247
$0.21
$0.173
Reel
$0.082
Min.: 1
Mult.: 1
: 4,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 100 Ohms, 125 Ohms 500 mA 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel