Shielded Ferrite Beads

Results: 1,376
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBA EMI 120Ohms 3000mA 0,04Ohm AEC-Q200 1,512In Stock
Cut Tape
$0.37
$0.342
$0.327
$0.311
Reel
$0.281
Min.: 1
Mult.: 1
: 1,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 120 Ohms, 190 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 70Ohms 6000mA ,008Ohm AEC-Q200 1,316In Stock
Cut Tape
$0.37
$0.342
$0.327
$0.311
Reel
$0.281
Min.: 1
Mult.: 1
: 1,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 70 Ohms, 120 Ohms 6 A 25 % 8 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 780Ohms 3000mA 0,04Ohm AECQ2 210In Stock
26,000On Order
Cut Tape
$0.62
$0.575
$0.549
$0.523
Reel
$0.471
Min.: 1
Mult.: 1
: 1,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 780 Ohms, 1.3 kOhms 3 A 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 2,699In Stock
$0.42
$0.349
$0.323
$0.305
Min.: 1
Mult.: 1
Bead L Ferrite Beads Axial 2 Ohms 5 A - 20 C + 70 C 12.5 mm 3.4 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 4,280In Stock
5,000Expected 15/02/2027
$0.42
$0.349
$0.323
$0.305
Min.: 1
Mult.: 1
Bead L Ferrite Beads Axial 2 Ohms 5 A - 20 C + 70 C 10 mm 3.4 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 60In Stock
2,000Expected 18/05/2027
$0.75
$0.524
$0.454
$0.404
Reel
$0.247
Min.: 1
Mult.: 1
: 2,000
Bead L Ferrite Beads Axial 2 Ohms 5 A - 20 C + 70 C 67 mm 3.4 mm Ammo Pack
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 957In Stock
3,000On Order
$0.73
$0.513
$0.443
$0.394
Reel
$0.235
Min.: 1
Mult.: 1
: 1,500
Bead L Ferrite Beads Axial 2 Ohms 5 A - 20 C + 70 C 67 mm 3.4 mm Ammo Pack
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 3,000In Stock
3,000Expected 29/04/2027
$0.67
$0.467
$0.405
$0.358
Min.: 1
Mult.: 1
Bead L Ferrite Beads Radial 2 Ohms 5 A - 20 C + 70 C 13 mm 3.4 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 27In Stock
3,000Expected 04/05/2027
$0.68
$0.475
$0.41
$0.358
Min.: 1
Mult.: 1
Bead L Ferrite Beads Radial 2 Ohms 5 A - 20 C + 70 C 7.5 mm 3.4 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 156In Stock
2,000Expected 25/12/2026
Cut Tape
$0.78
$0.544
$0.469
$0.418
Reel
$0.235
Min.: 1
Mult.: 1
: 2,000
Bead L Ferrite Beads Radial 2 Ohms 5 A - 20 C + 70 C 7.5 mm 3.4 mm Reel, Cut Tape
KEMET Ferrite Beads 5A Bead Lead DCR=4Ohms 2,300In Stock
$1.07
$0.737
$0.632
$0.561
Min.: 1
Mult.: 1
Bead L Ferrite Beads Radial 4 Ohms 5 A - 20 C + 70 C 6 mm 10.5 mm 6 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=4Ohms 1,203In Stock
2,000Expected 03/05/2027
Cut Tape
$1.19
$0.829
$0.712
$0.632
Reel
$0.412
Min.: 1
Mult.: 1
: 2,000
Bead L Ferrite Beads Radial 4 Ohms 5 A - 20 C + 70 C 6 mm 10.5 mm 6 mm Reel, Cut Tape, MouseReel
KEMET Ferrite Beads 5A Bead Lead DCR=4Ohms 1,417In Stock
$1.19
$0.829
$0.712
$0.632
Reel
$0.412
Min.: 1
Mult.: 1
: 1,500
Bead L Ferrite Beads Radial 4 Ohms 5 A - 20 C + 70 C 6 mm 10.5 mm 6 mm Ammo Pack

KEMET Ferrite Beads 5A Bead Lead DCR=5Ohms 3,641In Stock
$1.05
$0.735
$0.632
$0.561
Min.: 1
Mult.: 1
Bead L Ferrite Beads Radial 5 Ohms 5 A - 20 C + 70 C 8.5 mm 8 mm 8 mm Bulk


KEMET Ferrite Beads 5A Bead Lead DCR=40Ohms 55In Stock
2,000Expected 13/04/2027
$1.10
$0.754
$0.645
$0.573
Min.: 1
Mult.: 1
Bead L Ferrite Beads Radial 40 Ohms 5 A - 20 C + 70 C 6 mm 7 mm 6 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=40Ohms 2,000In Stock
$1.05
$0.735
$0.632
$0.561
Min.: 1
Mult.: 1
Bead L Ferrite Beads Radial 40 Ohms 5 A - 20 C + 70 C 6 mm 7 mm 6 mm Bulk
Murata Electronics Ferrite Beads 1K OHM 25% 563In Stock
42,500On Order
Cut Tape
$0.85
$0.592
$0.51
$0.453
Reel
$0.242
Min.: 1
Mult.: 1
: 2,500
BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 1 kOhms 1.4 A 25 % 75 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 105In Stock
10,000On Order
Cut Tape
$0.85
$0.592
$0.51
$0.453
Reel
$0.242
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 470 Ohms 2.7 A 25 % 20 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1,992In Stock
2,500Expected 23/11/2026
Cut Tape
$0.85
$0.592
$0.51
$0.453
Reel
$0.242
Min.: 1
Mult.: 1
: 2,500
BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 800 Ohms 1.7 A 25 % 50 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1608 1000ohm 25% 400mA AEC-Q200 8,892In Stock
Cut Tape
$0.24
$0.17
$0.132
$0.118
Reel
$0.068
Min.: 1
Mult.: 1
: 4,000
MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 500 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1608 470ohm 25% 500mA AEC-Q200 7,416In Stock
Cut Tape
$0.24
$0.17
$0.132
$0.118
Reel
$0.068
Min.: 1
Mult.: 1
: 4,000
MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 300 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1608 600ohm 25% 500mA AEC-Q200 9,586In Stock
Cut Tape
$0.24
$0.17
$0.132
$0.118
Reel
$0.068
Min.: 1
Mult.: 1
: 4,000
MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 470ohms mA Power Line AEC-Q200 31,646In Stock
24,000Expected 22/02/2027
Cut Tape
$0.10
$0.067
$0.052
$0.047
Reel
$0.023
Min.: 1
Mult.: 1
: 4,000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 100ohms 1A 60mOhms 0603 Ferrite Chip 30,847In Stock
320,000On Order
Cut Tape
$0.10
$0.057
$0.045
$0.04
Reel
$0.02
Min.: 1
Mult.: 1
: 4,000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 100ohms 1000mA Power Line AEC-Q200 26,393In Stock
Cut Tape
$0.10
$0.067
$0.052
$0.044
Reel
$0.026
Min.: 1
Mult.: 1
: 4,000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel