LVCMOS, LVTTL Oscillators

Results: 4,031
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime Standard Clock Oscillators Single Ended MEMS Oscillator, -40 C to 85 C, 2.0 x 1.6 mm, 20 ppm, 1.8V, 24.000000 MHz, n/a, Output Enable, Bulk Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Standard Oscillators 2 mm x 1.6 mm 24 MHz 200 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) AEC-Q100 Bulk
SiTime Standard Clock Oscillators Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 90 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100
SiTime Standard Clock Oscillators Non-Stocked
Min.: 250
Mult.: 250
Standard Oscillators 2.5 mm x 2 mm 37 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100
SiTime Programmable Oscillators Non-Stocked
Min.: 1
Mult.: 1

Programmable Oscillators 1 MHz to 110 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm
SiTime Standard Clock Oscillators Non-Stocked
Min.: 250
Mult.: 250

Standard Oscillators 2.5 mm x 2 mm 14.7456 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in)
SiTime Standard Clock Oscillators Non-Stocked
Min.: 1
Mult.: 1
: 250

Standard Oscillators 20 MHz 25 PPM 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) Reel, Cut Tape

SiTime Standard Clock Oscillators Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

MEMS Oscillators 16 MHz 50 PPM 15 pF 2.65 V 3.3 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel
SiTime Standard Clock Oscillators -55 to 125C, 2016, 50ppm, Default Dr Str, 3.3V, 50MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 2 mm x 1.6 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel
SiTime Standard Clock Oscillators Automotive AEC-Q100 Oscillator Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

Standard Oscillators PQFN-4 25 MHz 20 PPM 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel
SiTime Standard Clock Oscillators 100MHz, 2.5V, 30ppm, 3225, -40 to 125C, 1K Reel 8mm Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 30 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel

SiTime Standard Clock Oscillators 25MHz, 2.5V, 50ppm, 2016, -40 to 125C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 2 mm x 1.6 mm 25 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Bulk
SiTime Standard Clock Oscillators 100MHz, 2.5V, 30ppm, 3225, -40 to 125C, 1K Reel 8mm Non-Stocked
Min.: 1
Mult.: 1
: 250
Standard Oscillators 100 MHz 30 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape
SiTime Standard Clock Oscillators 25 MHz, 3.3V, 20ppm, 3225, -55 to 125C, Automotive AEC-Q100 Oscillator Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

Standard Oscillators 1210 (3225 metric) 25 MHz 20 PPM 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel
SiTime Standard Clock Oscillators Non-Stocked
Min.: 250
Mult.: 250
: 250

Standard Oscillators 2.5 mm x 2 mm 40 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel
SiTime Standard Clock Oscillators Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.75 mm (0.03 in) Bulk
SiTime Programmable Oscillators AECQ-100; SE; 7050; M/A/E temp: 20-25-30-50 ppm; 1.8 /2.5 /2.8 /3.3V; 1-110MHz Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

Programmable Oscillators 1 MHz to 110 MHz 20 PPM 60 pF 2.5 V 3.3 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 7 mm 5 mm 0.9 mm AEC-Q100 Reel
SiTime MEMS Oscillators Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

MEMS Oscillators SOT-23-5 20 MHz 50 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) Reel
SiTime MEMS Oscillators -20 to 70C, 5032, 20ppm, 3.3V, 100MHz, 60 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators SOT-23-5 25 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

MEMS Oscillators SOT-23-5 8.192 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) Reel
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 33.333MHz, OE, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 2.5 mm x 2 mm 33.333 MHz 20 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel
SiTime Specialist Oscillators -20 to 70C, 5032, 10ppm, 3.3V, 40MHz, 1600 PPM PR, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

DCXO 40 MHz 10 PPM 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm Reel
SiTime Specialist Oscillators -40 to 85C, 5032, 10ppm, 2.5V, 81.92MHz, 200 PPM PR, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 81.92 MHz 10 PPM 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm Reel
SiTime MEMS Oscillators 16MHz 50ppm 3.3Volt -40 to 85C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 7 mm x 5 mm 16 MHz 30 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel
SiTime MEMS Oscillators 125MHz 3.3Volt 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 7 mm x 5 mm 125 MHz 50 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 125MHz 3.3Volt 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 7 mm x 5 mm 125 MHz 50 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel