ECS Oscillators

Results: 4,032
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS Standard Clock Oscillators 24.000MHZ 3.3Volt 100 ppm -55C +125C 1,537In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2033,OSC XO 24.000MHZ HCMOS SMD,3.3V, 50ppm,-40 C 85 C,13mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 2,524In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 24 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2033,OSC XO 25.000MHZ HCMOS SMD,3.3V, 50ppm,-40 C 85 C,13mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 3,172In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 25 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2033,OSC XO 30.000MHZ HCMOS SMD,3.3V, 50ppm,-40 C 85 C,13mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 1,379In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 30 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000MHZ 3.3Volt 100 ppm -55C +125C 1,183In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 50 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2100X,OSC XO 50.000MHZ TTL PC PIN, TTL,5V, 100ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 853In Stock
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 50 MHz 100 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators 25MHz 3.3V 50ppm -40C +85C 2,114In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8.000 MHz Multi-Volt 1.6 3.6V 50 ppm -40 +85 C 4-SMD 2.5x2.0mm RoHS 6,134In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2.5 mm x 2 mm 8 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz, Multi-Volt 1.6 3.6 V, STAB 25 ppm, -20 +70 C, 4-SMD 2.5 x 2.0 mm RoHS 2,133In Stock
Min.: 1
Mult.: 1
: 3,000

2.5 mm x 2 mm 8 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz 1.6-3.6V 25ppm -40C +85C 14,427In Stock
24,000Expected 19/01/2027
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2.5 mm x 2 mm 8 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 100.000 MHz Multi-Volt 1.6 3.6 V +/-50ppm -40 85C 4-SMD 2.5 x 2.0 mm RoHS 3,359In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2.5 mm x 2 mm 100 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12.000 MHz Multi-Volt 1.6 3.6V 50 ppm -10 +70 C 4-SMD 2.5x2.0mm RoHS 6,123In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2.5 mm x 2 mm 12 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12MHz 1.6-3.6V -40C +85C 6,225In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2.5 mm x 2 mm 12 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16.000 MHz Multi-Volt 1.6 3.6V 50 ppm -40 +85 C 4-SMD 2.5x2.0mm RoHS 6,000In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2.5 mm x 2 mm 16 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape
ECS Standard Clock Oscillators 16MHz 1.6-3.6 V 25ppm -40C +85C 3,010In Stock
12,000Expected 17/11/2026
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2.5 mm x 2 mm 16 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.000 MHz Multi-Volt 1.6 3.6V 50 ppm -10 +70 C 4-SMD 2.5x2.0mm RoHS 7,109In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape
ECS Standard Clock Oscillators 24MHz 1.6-3.6V -40C +85C 11,365In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.000 MHz Multi-Volt 1.6 3.6 V +/-20ppm -40 85C 4-SMD 2.5 x 2.0 mm RoHS 5,178In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 20 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000 MHz Multi-Volt 1.6 3.6V 50 ppm -10 +70 C 4-SMD 2.5x2.0mm RoHS 3,076In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz 1.6-3.6V -40C +85C 16,756In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 33.3333MHz 1.6-3.6V -40C +85C 16,355In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2.5 mm x 2 mm 33.3333 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 33.333MHz, Multi-Volt 1.6 3.6 V, STAB 25 ppm, -20 +70 C, 4-SMD 2.5 x 2.0 mm RoHS 2,060In Stock
Min.: 1
Mult.: 1
: 3,000

2.5 mm x 2 mm 33.333 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz 1.6-3.6V -40C +85C 2,662In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2.5 mm x 2 mm 48 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50MHz 1.6-3.6V -40C +85C 7,454In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50MHz, Multi-Volt 1.6 3.6 V, STAB 25 ppm, -20 +70 C, 4-SMD 2.5 x 2.0 mm RoHS 4,660In Stock
Min.: 1
Mult.: 1
: 3,000

2.5 mm x 2 mm 50 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel