SiTime Oscillators

Results: 191,860
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging

SiTime Standard Clock Oscillators 2,780In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators SOT-23-5 25 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.27 mm (0.05 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 2520, 25ppm, Default Dr Str, 3.3V, 10MHz, OE, T&R 2,456In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2.5 mm x 2 mm 10 MHz 25 PPM 15 pF 3.3 V 3.3 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime TCXO Oscillators 1,787In Stock
Min.: 1
Mult.: 1

TCXO 32.768 kHz 3 PPM 1.62 V 1.98 V LVCMOS - 20 C + 70 C 1.54 mm 0.84 mm
SiTime MEMS Oscillators -10 to 70C, 2012, 75ppm, 0.032768MHz, DC-C, 300mV, 900mV, 1k pcs T&R 8 mm 3,942In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 2 mm x 1.2 mm 32.768 kHz 75 PPM 1.2 V 3.63 V LVCMOS - 10 C + 70 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape
SiTime MEMS Oscillators 32.768kHz 100ppm -40C +85C 5,768In Stock
Min.: 1
Mult.: 1
: 10,000

MEMS Oscillators 2 mm x 1.5 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 32.768kHz 150ppm -40C +105C 893In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2 mm x 1.2 mm 32.768 kHz 150 PPM 15 pF 1.5 V 3.63 V LVCMOS - 40 C + 105 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators -40 to 105C, SOT23, 150ppm, 0.032768MHz, Default, DC-C, R2R LVCMOS, R2R LVCMOS 1,027In Stock
4,000Expected 06/01/2027
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators SOT-23-5 32.768 kHz 150 PPM 1.5 V 3.63 V LVCMOS - 40 C + 105 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.45 mm (0.057 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators -55 to 125C, SOT23, 20ppm, Default Dr Str, 3.3V, 16MHz, OE, 1k pcs T&R 8 mm 593In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 25MHz 3.3V 20ppm -40C +85C 985In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 25 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 12MHz, OE, 1k pcs T&R 12/16 mm 966In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 2.5 mm x 2 mm Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 24MHz, OE, 1k pcs T&R 12/16 mm 990In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 2.5 mm x 2 mm Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2520, 10ppm, 3.3V, 25MHz, OE, T&R 777In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 2.5 mm x 2 mm 25 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 10ppm, 3.3V, 25MHz, ST, 250 pcs T&R 12/16 mm 371In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 25 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime MEMS Oscillators 200MHz3.3V 50ppm -40 to 85C 490In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 5 mm x 3.2 mm 200 MHz 50 PPM 2.97 V 3.63 V LVDS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators -40 to 85C, 3225, 10ppm, 3.3V, 50MHz, OE, LVDS, Default, 250 pcs T&R 12/16 mm 339In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 50 MHz 10 PPM 2.97 V 3.63 V LVDS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape
SiTime MEMS Oscillators -20 to 70C, 2016, 25ppm, 3.3V, 8MHz, ST, T&R 2,313In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 8 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape

SiTime MEMS Oscillators -40 to 85C, SOT23, 100ppm, 0.032768MHz, Default, DC-C, R2R LVCMOS, R2R LVCMOS, 1k pcs T&R 8 mm 1,682In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 32.768 kHz 100 PPM 1.5 V 3.63 V LVCMOS - 40 C + 85 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 10MHz 2.25V-3.63V 25ppm -40C to +125C 108In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 10 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.25 mm (0.049 in) Reel, Cut Tape

SiTime MEMS Oscillators 4.096MHz -55C +125C 3.3V 25ppm AEC-Q200 107In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators SOT-23-5 4.096 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) AEC-Q200 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 100MHz 3.3Volt -40C +85C 50ppm 123In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 7 mm x 5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 66.66MHz 1.8V 25ppm -40C +105C 242In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 66.66 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 50MHz -40C +125C 3.3V 25ppm AEC-Q200 103In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 50 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q200 Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 80MHz 3.3Volts 50ppm -.5% fr Ctr 239In Stock
Min.: 1
Mult.: 1
: 250

SSXO 80 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SiT3808AI-C2-33EB-27.000000X
SiTime VCXO Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 27MHz, OE, 50 PPM PR, 250 pcs T&R 12/16 mm 195In Stock
Min.: 1
Mult.: 1
: 250

VCXO 27 MHz 25 PPM 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
SiTime SIT5001AI-2E-18E0-80.000000Y
SiTime TCXO Oscillators 80MHz 5ppm -40C +85C 521In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO Reel, Cut Tape, MouseReel