SiT9001AI-44-33E6-50.00000X

SiTime
788-9001AI443E6-50X
SiT9001AI-44-33E6-50.00000X

Mfr.:

Description:
SSXO Oscillators 50MHz +-100ppm 3.3V Dn 5% From Ctr

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: SSXO Oscillators
RoHS:  
SSXO
50 MHz
100 PPM
15 pF
3.3 V
3.3 V
3.3 V
LVCMOS
Down Spread
0.5 %
SMD/SMT
- 40 C
+ 85 C
7 mm
5 mm
0.9 mm
Reel
Cut Tape
MouseReel
Brand: SiTime
Duty Cycle - Max: 55 %
Series: SiT9001
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.58 $2.58
$2.23 $22.30
$2.11 $52.75
$2.04 $204.00
Full Reel (Order in multiples of 250)
$1.73 $432.50
$1.67 $1,670.00
$1.61 $4,025.00
$1.51 $7,550.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Products