0 C Oscillators

Results: 1,257
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Epson Timing SAW Oscillators MHZ 2.5V+/-100PPM(0 70C) DUTY +/-2% W/O AGING BULK Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SPSO 75 MHz 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Bulk
Epson Timing SAW Oscillators MHZ 2.5V+/-100PPM(0 70C) AGING BULK Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SPSO 78.125 MHz 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Bulk
Epson Timing SAW Oscillators MHZ 2.5V+/-100PPM(0 70C) AGING BULK Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SPSO 80 MHz 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Bulk
Epson Timing SAW Oscillators MHZ 2.5V+/-100PPM(0 70C) AGING BULK Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SPSO 80 MHz 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Bulk
Epson Timing SAW Oscillators MHZ 2.5V+/-100PPM(0 70C) AGING 1K TR Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SPSO 80 MHz 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Reel
Epson Timing SAW Oscillators MHZ 2.5V+/-100PPM(0 70C) AGING 250TR Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
: 250

SPSO 80 MHz 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Reel
Epson Timing SAW Oscillators MHZ 2.5V+/-100PPM(0 70C) W/O AGING BULK Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SPSO 98.304 MHz 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Bulk
Epson Timing SAW Oscillators MHZ 2.5V+/-50PPM(0 70C) AGING BULK Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
SPSO 400 MHz 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Bulk
Epson Timing SAW Oscillators XG-2102CA 200.0000M-LHPAL0: SAW OSC 3.3V +/-100PPM 0 70C AGING 1K TR Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
SPSO 200 MHz 100 PPM 3.3 V 3.3 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Reel
SiTime MEMS Oscillators 82.8125MHz 10ppm 2.5Volt 0 to 70C Non-Stocked
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 5 mm x 3.2 mm 382.8125 MHz 10 PPM 2.25 V 2.75 V LVDS 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators 65.625MHz 10ppm 2.5Volt 0 to 70C Non-Stocked
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 5 mm x 3.2 mm 765.625 MHz 10 PPM 2.25 V 2.75 V LVDS 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators 400MHz 2.5 Volt 10ppm 0 to 70C Non-Stocked
Min.: 1,000
Mult.: 250
: 250

MEMS Oscillators 5 mm x 3.2 mm 400 MHz 10 PPM 2.25 V 2.75 V LVDS 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators 600MHz +/-20ppm 2.5V +/-10% 0C+70C Non-Stocked
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 7 mm x 5 mm 600 MHz 20 PPM 2.25 V 2.75 V LVDS 0 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel
SiTime MEMS Oscillators 250MHz 2.5Volt 50ppm0C +70C Non-Stocked
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 7 mm x 5 mm 250 MHz 50 PPM 2.5 V 2.5 V 0 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel
Epson Timing SAW Oscillators MHZ 2.5V+/-100PPM(0 70C) AGING BULK Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
SPSO 312.5 MHz 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Bulk
SiTime MEMS Oscillators 50MHz 2.5V 50ppm Non-Stocked
Min.: 1
Mult.: 1
: 250

MEMS Oscillators QFN-4 50 MHz 100 PPM 15 pF 2.25 V 2.75 V 0 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 50MHz +/-10ppm 3.3V+/-10% -0C+70C Non-Stocked
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 7 mm x 5 mm 50 MHz 10 PPM 2.97 V 3.63 V LVPECL-1 0 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel
SiTime MEMS Oscillators 65MHz +/-10ppm 3.3V+/-10% -0C+70C Non-Stocked
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 7 mm x 5 mm 65 MHz 10 PPM 2.97 V 3.63 V LVPECL-1 0 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel
ECS Standard Clock Oscillators OSC XO 6.000MHZ TTL PC PIN 6MHz - TTL 5V 100ppm 0 C 70 C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Min.: 1,000
Mult.: 25
No
Standard Oscillators 6 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators OSC XO 7.3728MHZ TTL PC PIN 7.3728MHz - TTL 5V 100ppm 0 C 70 C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Min.: 1,000
Mult.: 25
No
Standard Oscillators 7.3728 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators OSC XO 9.8304MHZ TTL PC PIN 9.8304MHz - TTL 5V 100ppm 0 C 70 C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Min.: 1,000
Mult.: 25
No
Standard Oscillators 9.8304 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators OSC XO 14.31818MHZ TTL PC PIN 14.31818MHz - TTL 5V 100ppm 0 C 70 C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Min.: 1,000
Mult.: 25
No
Standard Oscillators 14.31818 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators OSC XO 14.7456MHZ TTL PC PIN 14.7456MHz - TTL 5V 100ppm 0 C 70 C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Min.: 1,000
Mult.: 25
No
Standard Oscillators 14.7456 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators OSC XO 16.000MHZ TTL PC PIN 16MHz - TTL 5V 100ppm 0 C 70 C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Min.: 1,000
Mult.: 25
No
Standard Oscillators 16 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators OSC XO 25.175MHZ TTL PC PIN 25.175MHz - TTL 5V 100ppm 0 C 70 C 70mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Min.: 1,000
Mult.: 25
No
Standard Oscillators 25.175 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk