HCMOS Oscillators

Results: 21,606
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 25MHz 100ppm -20C - 70C CMOS 3.3V
1,000Expected 15/10/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 25 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 24.576MHz 3.3V 25ppm 0C +70C
215Expected 21/09/2026
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 24.576 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 2.5 mm (0.098 in) Bulk
Fox / Abracon FY7HCJE27.0-T1
Fox / Abracon VCXO Oscillators VCXO 7050 6-SMD 27MHz 50ppm Stability 100ppmppm Pullability -10C - 70C CMOS 3.3V
1,000Expected 04/05/2027
Min.: 1
Mult.: 1
: 1,000

VCXO 27 MHz 50 PPM 15 pF 3.3 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm 5.2 mm 2.1 mm Reel, Cut Tape
ECS TCXO Oscillators OSC TCXO 100.000MHZ 3.3V HCMOS S Enable/Disable HCMOS 3.3V 2.5ppm -30 C 85 C 30mA - Surface Mount 6-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.067" (1.70mm)
2,414On Order
Min.: 1
Mult.: 1

TCXO SMD-6 100 MHz 2.5 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1.6 mm Tray
ECS TCXO Oscillators 32MHz 3.3V 2.5ppm -40C +85C
10,000On Order
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 32 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 33MHz
997Expected 02/11/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 33 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) Reel, Cut Tape
Crystek Corporation Standard Clock Oscillators 16MHz 5x7mm SMD 4 Pad 5.0V
500Expected 28/09/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) Reel, Cut Tape
CTS Electronic Components OCXO Oscillators 12.800MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT
100Expected 31/08/2026
Min.: 1
Mult.: 1
: 100

OCXO SMD-4 12.8 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 25MHz 50ppm -40C - 85C CMOS 3.3V
2,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2 mm x 1.6 mm 25 MHz 50 PPM 15 pF 1.62 V 1.98 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 50.0 MHZ 3.3V
2,000Expected 28/09/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Oscillator 2.5 x 2.0 x 0.80mm, HCMOS/TTL, 8.000MHZ, Period Jitter < 25pS , 50ppm -20+70C,3.0 Vdc +/-0.3
1,000Expected 29/09/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 8 MHz 50 PPM 15 pF 2.85 V 3.15 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 8MHz 3.3Volts -40C +85C
4,099Expected 31/08/2026
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 8 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 24.00000 MHz
2,997On Order
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 24 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 14.7456.0MHz 5.0V -40C +85C 50ppm
1,951Expected 24/08/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 14.7456 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 3.3Vdc 50ppm 80MHz
2,900Expected 28/09/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 80 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 14.7456MHz 3.3Volt 50ppm -40C +85C
1,608Expected 31/08/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 14.7456 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 33.333MHz 3.3V -40C +85C 50ppm
1,000Expected 03/11/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 33.333 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 48.0MHz 3.3V -40C +85C
2,995On Order
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 48 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 75MHz 3.3Volts -40C +85C 50ppm
1,989Expected 07/09/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 75 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz, Multi-Volt, 1.6 3.6 V, 50ppm, -40 +125 C, AEC-Q200, 4-SMD, 2.0 x 1.6mm, RoHS, 7.0mA
5,000On Order
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 25 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) AEC-Q200 Reel, Cut Tape
ECS Standard Clock Oscillators 16.000 MHz Multi-Volt 1.6 3.6V 50 ppm -40 +85 C 4-SMD 2.5x2.0mm RoHS
6,000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2.5 mm x 2 mm 16 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape
ECS Standard Clock Oscillators XO ,24MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V, 50ppm,-40 C 105 C,7mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ
1,900On Order
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO ,25MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V, 50ppm,-40 C 105 C,7mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ
4,881Expected 08/09/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS
1,895On Order
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS
3,999On Order
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel