LVCMOS Standard Clock Oscillators

Results: 3,499
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2,100In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators VSON-4 25 MHz 25 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 1,773In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

VSON-4 27 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2,400In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators VSON-4 27 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.9 mm (0.035 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2,400In Stock
Min.: 1
Mult.: 1
: 3,000

VSON-4 33.333 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2,400In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators VSON-4 33.333 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.9 mm (0.035 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2,399In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators VSON-4 38.4 MHz 25 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2,400In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators VSON-4 40 MHz 25 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2,100In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators VSON-4 48 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.9 mm (0.035 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2,138In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

VSON-4 50 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2,400In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators VSON-4 125 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.9 mm (0.035 in) CDC6C Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 50MHz 2.5V -40C +125C 200In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 25 PPM 15 pF 2.5 V 2.5 V LVCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 2520, 25ppm, Default Dr Str, 1.8V, 24MHz, OE, 250 pcs T&R 8 mm 251In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 24 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT1618B Reel, Cut Tape
SiTime Standard Clock Oscillators 25MHz 3.3V -40C +125C 179In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2 mm x 1.6 mm 25 MHz 50 PPM 15 pF 3.3 V 3.3 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 20MHz 3.3V -40C +125C 643In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2 mm x 1.6 mm 20 MHz 50 PPM 15 pF 3.3 V 3.3 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 50ppm, 1.8V, 133.333333MHz, OE, 250 pcs T&R 8 mm 190In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 133.333333 MHz 50 PPM 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8009B Reel, Cut Tape

SiTime Standard Clock Oscillators 200KHz 30ppm 3.3Volt -40 to 85C 1,020In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 200 kHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 2016, 50ppm, Default Dr Str, 3.3V, 30MHz, OE, T&R 2,522In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2 mm x 1.6 mm 30 MHz 50 PPM 15 pF 3.3 V 3.3 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2,928In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Standard Oscillators VSON-4 24 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2,400In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators VSON-4 12.288 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.9 mm (0.035 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2,400In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators VSON-4 50 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.9 mm (0.035 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators 2,511In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Standard Oscillators VSON-4 32.768 MHz 25 PPM 2.2 pF 1.7 V 1.9 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2,994In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Standard Oscillators VSON-4 1 MHz to 200 MHz 25 PPM 2 pF 1.7 V 1.9 V LVCMOS SMD/SMT - 40 C + 105 C 3.3 mm (0.13 in) 2.6 mm (0.102 in) 1 mm (0.039 in) LMK6C Reel, Cut Tape
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2,980In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Standard Oscillators VSON-4 1 MHz 25 PPM 2.2 pF 1.7 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 1 mm (0.039 in) LMK6C Reel, Cut Tape
SiTime Standard Clock Oscillators 30MHz 3.3V -40C +125C 648In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 30 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) SiT1618B Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators 2,480In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Standard Oscillators VSON-4 27 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel