MELF 0204 MELF Resistors

Results: 9,192
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Vishay / Draloric MELF Resistors 1/4watt 1.62Kohms 1% 50ppm 1,219In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 1.62 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 16.2Kohms 1% 50ppm 13" 6,006In Stock
Min.: 1
Mult.: 1
: 10,000

SMM0204 16.2 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 16.2Kohms 1% 50ppm 4,248In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 16.2 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.78Kohms 1% 50ppm 5,537In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 1.78 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 178Kohms 1% 50ppm 502In Stock
3,000Expected 20/10/2026
Min.: 1
Mult.: 1
: 3,000

SMM0204 178 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4W 17.8ohm 1% 50ppm 2,998In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 17.8 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 180ohms 1% 50ppm 13 17,517In Stock
Min.: 1
Mult.: 1
: 10,000

SMM0204 180 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 180ohms 1% 50ppm 2,703In Stock
3,000Expected 13/10/2026
Min.: 1
Mult.: 1
: 3,000

SMM0204 180 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.8Kohms 1% 50ppm 13" 5,588In Stock
Min.: 1
Mult.: 1
: 10,000

SMM0204 1.8 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.8Kohms 1% 50ppm 4,759In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 1.8 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 18Kohms 1% 50ppm 13 8,032In Stock
Min.: 1
Mult.: 1
: 10,000

SMM0204 18 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 18Kohms 1% 50ppm 5,726In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 18 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 180Kohms 1% 50ppm 13" 19,757In Stock
Min.: 1
Mult.: 1
: 10,000

SMM0204 180 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 180Kohms 1% 50ppm 2,370In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 180 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4W 1.8ohm 1% 50ppm 78In Stock
6,000Expected 17/09/2026
Min.: 1
Mult.: 1
: 3,000

SMM0204 1.8 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 18ohms 1% 50ppm 13 5,523In Stock
Min.: 1
Mult.: 1
: 10,000

SMM0204 18 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 18ohms 1% 50ppm 1,797In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 18 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 182ohms 1% 50ppm 7,014In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 182 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.82Kohms 1% 50ppm 13" 5,699In Stock
Min.: 1
Mult.: 1
: 10,000

SMM0204 1.82 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.82Kohms 1% 50ppm 7,254In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 1.82 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 18.2Kohms 1% 50ppm 13" 11,185In Stock
Min.: 1
Mult.: 1
: 10,000

SMM0204 18.2 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 18.2Kohms 1% 50ppm 2,236In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 18.2 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 182Kohms 1% 50ppm 6,000In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 182 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 18.2ohms 1% 50ppm 1,450In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 18.2 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 18.7Kohms 1% 50ppm 3,089In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 18.7 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel