MELF 0204 MELF Resistors

Results: 9,192
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Vishay / Draloric MELF Resistors 1/4watt 196ohms 1% 50ppm 5,200In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 196 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 19.6Kohms 1% 50ppm 13" 9,623In Stock
Min.: 1
Mult.: 1
: 10,000

SMM0204 19.6 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 19.6Kohms 1% 50ppm 1,455In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 19.6 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 200ohms 1% 50ppm 13 13,753In Stock
Min.: 1
Mult.: 1
: 10,000

SMM0204 200 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 200ohms 1% 50ppm 102In Stock
9,000On Order
Min.: 1
Mult.: 1
: 3,000

SMM0204 200 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2Kohms 1% 50ppm 13 13,643In Stock
Min.: 1
Mult.: 1
: 10,000

SMM0204 2 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2Kohms 1% 50ppm 6,214In Stock
21,000Expected 17/09/2026
Min.: 1
Mult.: 1
: 3,000

SMM0204 2 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 20Kohms 1% 50ppm 13" 12,494In Stock
Min.: 1
Mult.: 1
: 10,000

SMM0204 20 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 20Kohms 1% 50ppm 4,481In Stock
3,000Expected 15/09/2026
Min.: 1
Mult.: 1
: 3,000

SMM0204 20 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 200Kohms 1% 50ppm 13" 2,317In Stock
10,000Expected 15/09/2026
Min.: 1
Mult.: 1
: 10,000

SMM0204 200 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 200Kohms 1% 50ppm 5,498In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 200 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2Mohms 1% 50ppm 6,633In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 2 MOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2ohms 1% 50ppm 13 14,638In Stock
Min.: 1
Mult.: 1
: 10,000

SMM0204 2 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2ohms 1% 50ppm 1,460In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 2 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 20ohms 1% 50ppm 13 26,684In Stock
Min.: 1
Mult.: 1
: 10,000

SMM0204 20 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 20ohms 1% 50ppm 4,259In Stock
6,000Expected 06/10/2026
Min.: 1
Mult.: 1
: 3,000

SMM0204 20 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2.05Kohms 1% 50ppm 3,013In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 2.05 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 21Kohms 1% 50ppm 4,580In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 21 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 215ohms 1% 50ppm 4,242In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 215 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2.15Kohms 1% 50ppm 6,647In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 2.15 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 21.5Kohms 1% 50ppm 3,091In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 21.5 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 215Kohms 1% 50ppm 2,293In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 215 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 220ohms 1% 50ppm 13 14,256In Stock
Min.: 1
Mult.: 1
: 10,000

SMM0204 220 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 220ohms 1% 50ppm 3,652In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 220 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2.2Kohms 1% 50ppm 13" 14,285In Stock
Min.: 1
Mult.: 1
: 10,000

SMM0204 2.2 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel