MELF 0204 MELF Resistors

Results: 9,192
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Vishay / Draloric MELF Resistors 1/4watt 24.3Kohms 1% 50ppm 2,325In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 24.3 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 249ohms 1% 50ppm 5,435In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 249 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2.49Kohms 1% 50ppm 13" 5,799In Stock
Min.: 1
Mult.: 1
: 10,000

SMM0204 2.49 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2.49Kohms 1% 50ppm 8,444In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 2.49 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 24.9Kohms 1% 50ppm 13" 7,407In Stock
Min.: 1
Mult.: 1
: 10,000

SMM0204 24.9 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 24.9ohms 1% 50ppm 4,051In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 24.9 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 261ohms 1% 50ppm 4,049In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 261 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2.61Kohms 1% 50ppm 1,692In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 2.61 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 267ohms 1% 50ppm 5,591In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 267 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 270ohms 1% 50ppm 13 17,862In Stock
Min.: 1
Mult.: 1
: 10,000

SMM0204 270 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 270ohms 1% 50ppm 2,731In Stock
3,000Expected 29/12/2026
Min.: 1
Mult.: 1
: 3,000

SMM0204 270 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2.7Kohms 1% 50ppm 13" 2,172In Stock
Min.: 1
Mult.: 1
: 10,000

SMM0204 2.7 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 27Kohms 1% 50ppm 13 9,366In Stock
Min.: 1
Mult.: 1
: 10,000

SMM0204 27 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 27Kohms 1% 50ppm 5,437In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 27 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 270Kohms 1% 50ppm 13" 1,752In Stock
Min.: 1
Mult.: 1
: 10,000

SMM0204 270 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 270Kohms 1% 50ppm 4,379In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 270 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2.7ohms 1% 50ppm 1,426In Stock
3,000Expected 03/09/2026
Min.: 1
Mult.: 1
: 3,000

SMM0204 2.7 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 27ohms 1% 50ppm 13 9,742In Stock
Min.: 1
Mult.: 1
: 10,000

SMM0204 27 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 27ohms 1% 50ppm 10,442In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 27 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 274ohms 1% 50ppm 2,718In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 274 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2.74Kohms 1% 50ppm 13" 9,141In Stock
Min.: 1
Mult.: 1
: 10,000

SMM0204 2.74 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2.74Kohms 1% 50ppm 3,572In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 2.74 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 27.4Kohms 1% 50ppm 6,956In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 27.4 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 274Kohms 1% 50ppm 2,948In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 274 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 27.4ohms 1% 50ppm 2,724In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 27.4 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel