MELF 0204 MELF Resistors

Results: 9,192
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Vishay / Draloric MELF Resistors 1/4watt 274ohms 1% 50ppm 2,718In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 274 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2.74Kohms 1% 50ppm 13" 9,141In Stock
Min.: 1
Mult.: 1
: 10,000

SMM0204 2.74 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2.74Kohms 1% 50ppm 3,572In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 2.74 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 27.4Kohms 1% 50ppm 6,956In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 27.4 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 274Kohms 1% 50ppm 2,948In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 274 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 27.4ohms 1% 50ppm 2,724In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 27.4 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 300ohms 1% 50ppm 5,291In Stock
3,000Expected 01/10/2026
Min.: 1
Mult.: 1
: 3,000

SMM0204 300 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 3Kohms 1% 50ppm 13 9,236In Stock
Min.: 1
Mult.: 1
: 10,000

SMM0204 3 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 3Kohms 1% 50ppm 2,145In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 3 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 30Kohms 1% 50ppm 13 8,455In Stock
Min.: 1
Mult.: 1
: 10,000

SMM0204 30 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 30Kohms 1% 50ppm 7,244In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 30 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 300Kohms 1% 50ppm 13" 13,944In Stock
Min.: 1
Mult.: 1
: 10,000

SMM0204 300 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 300Kohms 1% 50ppm 2,536In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 300 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 30ohms 1% 50ppm 13 782In Stock
10,000Expected 01/10/2026
Min.: 1
Mult.: 1
: 10,000

SMM0204 30 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 30ohms 1% 50ppm 2,044In Stock
3,000Expected 08/09/2026
Min.: 1
Mult.: 1
: 3,000

SMM0204 30 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 301ohms 1% 50ppm 5,324In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 301 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 30.1Kohms 1% 50ppm 13" 1,751In Stock
Min.: 1
Mult.: 1
: 10,000

SMM0204 30.1 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 30.1Kohms 1% 50ppm 1,840In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 30.1 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 301Kohms 1% 50ppm 6,017In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 301 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 30.1ohms 1% 50ppm 5,975In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 30.1 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 31.6kOhms 1% 50ppm 2,222In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 31.6 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 316Kohms 1% 50ppm 1,460In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 316 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 330ohms 1% 50ppm 6,241In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 330 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 3.3Kohms 1% 50ppm 13" 14,845In Stock
Min.: 1
Mult.: 1
: 10,000

SMM0204 3.3 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 3.3Kohms 1% 50ppm 7,846In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 3.3 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel