Varistors

Results: 20,827
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 50VAC 1210 MLV 975In Stock
Min.: 1
Mult.: 1
: 1,000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 140 V 1.5 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 60VAC 1210 MLV 870In Stock
Min.: 1
Mult.: 1
: 1,000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 145 V 1.1 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 75 VAC 1210 MLV 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 75 VAC 100 VDC 200 V 700 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors ZV 50Vrms 2220 4500A High Surge 207In Stock
1,000Expected 07/09/2026
Min.: 1
Mult.: 1
: 250

KV2501 Varistors SMD/SMT SMD/SMT 2220 (5750 metric) 50 VAC 63 VDC 77.5 V 115 V 4.5 kA 880 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 040, 4V, LowClamp Variant 10,000In Stock
Min.: 1
Mult.: 1
: 10,000

X-series, 0402 TVS Diodes SMD/SMT 0402 (1005 metric) 24 V - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 210 VAC 1,496In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 210 VAC 270 VDC 330 V 545 V 5 kA 69 J 520 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250 VAC 5,901In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 250 VAC 320 VDC 390 V 650 V 5 kA 80 J 490 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 21VAC 30VDC 3950pF AEC-Q200 2,535In Stock
Min.: 1
Mult.: 1
: 2,000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 21 VAC 30 VDC 37 V to 46 V 70 V 800 A 3.95 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 320 VAC 1,620In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 320 VAC 420 VDC 510 V 840 V 5 kA 90 J 260 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 330 VAC 1,864In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 330 VAC 435 VDC 530 V 875 V 5 kA 92 J 255 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 350 VAC 1,996In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 350 VAC 460 VDC 560 V 930 V 5 kA 95 J 250 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 385 VAC 2,318In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 385 VAC 505 VDC 620 V 1.025 kV 5 kA 100 J 200 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30VAC 38VDC 2500pF AEC-Q200 1,676In Stock
Min.: 1
Mult.: 1
: 1,000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 46 V to 54 V 80 V 800 A 2.5 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 420 VAC 1,351In Stock
2,400Expected 05/10/2026
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 420 VAC 560 VDC 680 V 1.12 kV 5 kA 105 J 190 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 460 VAC 2,035In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 460 VAC 615 VDC 750 V 1.24 kV 5 kA 110 J 180 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 50VAC 65VDC 1500pF AEC-Q200 2,523In Stock
Min.: 1
Mult.: 1
: 1,000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 73 V to 91 V 140 V 800 A 1.5 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 2220 EnergyRatin g=13J ClampingVolt=4 1,137In Stock
Min.: 1
Mult.: 1
: 1,000

VCAS MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 16 VDC 42 V 13 J - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ChipGuard 0201 0.05pF 12VDC 29,642In Stock
Min.: 1
Mult.: 1
: 15,000

CG0201MLU SMD/SMT 0201 20 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ChipGuard 0201 0.05pF 15VDC 28,960In Stock
Min.: 1
Mult.: 1
: 15,000

CG0201MLU SMD/SMT 0201 20 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ChipGuard 0201 0.05pF 30VDC 29,197In Stock
Min.: 1
Mult.: 1
: 15,000

CG0201MLU SMD/SMT 0201 20 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk 3,574In Stock
Min.: 1
Mult.: 1

MOV-14D Varistors Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 16.5 mm 4.5 kA 335 J 156 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 10,464In Stock
Min.: 1
Mult.: 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 250 VAC 320 VDC 390 V 650 V 16.5 mm 4.5 kA 100 J 612 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 14,225In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 17 VAC 22 VDC 27 V 53 V 23 mm 2 kA 18 J 21.6 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4,875In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 300 VAC 385 VDC 470 V 775 V 23 mm 6.5 kA 220 J 1.02 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 6,517In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 50 VAC 65 VDC 82 V 135 V 23 mm 6.5 kA 38 J 6 nF - 40 C + 105 C Reel, Cut Tape, MouseReel