Varistors

Results: 21,690
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 75VAC 10% 14mm StandarD 2,990In Stock
Cut Tape
$0.63
$0.40
$0.324
$0.309
Reel
$0.261
Min.: 1
Mult.: 1
: 3,000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 14 mm 1 kA 20 J 1.37 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 300VAC 10% 20mm StandarD 1,970In Stock
Cut Tape
$0.95
$0.615
$0.506
$0.484
Reel
$0.444
Min.: 1
Mult.: 1
: 2,000
B722xxS3/4 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 8 kA 173 J 780 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 300VAC 10% 25mm SuperioR 400In Stock
$4.10
$3.17
$2.92
$2.64
Min.: 1
Mult.: 1
Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 27.5 mm 20 kA 410 J 1.75 nF - 40 C + 105 C Bulk
TDK Varistors 14Vrms 5A 8,748In Stock
Cut Tape
$0.30
$0.186
$0.147
$0.139
$0.133
Reel
$0.112
Min.: 1
Mult.: 1
: 4,000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 16 VDC 23 V 66 V 5 A 30 mJ 15 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1812 17Vrms 800A 1,195In Stock
Cut Tape
$1.58
$1.05
$0.926
$0.871
Reel
$0.764
Min.: 1
Mult.: 1
: 1,500
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 17 VAC 22 VDC 27 V 44 V 800 A 2.7 J 4 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 150VAC 10% 4032mm 1,428In Stock
$1.20
$0.781
$0.646
$0.62
Min.: 1
Mult.: 1
Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 150 VAC 200 VDC 200 V 395 V 1.2 kA 110 J - 40 C + 85 C Blister Pack

TDK Varistors 30VAC 10% 5mm StandarD 5,426In Stock
Cut Tape
$0.37
$0.229
$0.183
$0.173
Reel
$0.153
Min.: 1
Mult.: 1
: 4,500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 5 mm 100 A 900 mJ 720 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 40VAC 10% 10mm StandarD 8,043In Stock
$0.41
$0.254
$0.203
$0.191
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 10 mm 500 A 6.4 J 2.1 nF - 40 C + 105 C Bulk

TDK Varistors 510VAC 10% 10mm StandarD 3,538In Stock
$0.74
$0.472
$0.385
$0.368
Min.: 1
Mult.: 1
B722xxS0 MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12 mm 2.5 kA 55 J 140 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 325Vac, 10%, Compact Series 5,513In Stock
$0.44
$0.275
$0.221
$0.21
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 4.5 kA 80 J 370 pF - 40 C + 105 C Bulk
TDK Varistors 1206 20Vrms 200A 4,153In Stock
Cut Tape
$0.64
$0.403
$0.327
$0.31
Reel
$0.274
Min.: 1
Mult.: 1
: 3,000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors CeraDiode , Max. working voltage=36V DC 17,677In Stock
Cut Tape
$0.19
$0.113
$0.088
$0.083
Reel
$0.068
Min.: 1
Mult.: 1
: 10,000
Automotive with Load Dump and Jump Start MOVs 36 VDC 130 V Reel, Cut Tape
Vishay / BC Components Varistors 0805 7volts 40A 11.0V to 14.0V 10,579In Stock
Cut Tape
$0.34
$0.21
$0.167
$0.159
Reel
$0.129
Min.: 1
Mult.: 1
: 4,000
MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 7 VAC 9 VDC 14 V 20 V 100 A 0.3 J 585 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 3KA 175Vrms Reel In-Line 10,916In Stock
Cut Tape
$2.28
$1.42
$1.05
$0.977
Reel
$0.863
Min.: 1
Mult.: 1
: 500
IsoM3 MOVs Through Hole Radial 175 VAC 225 VDC 470 V 13.2 mm 250 A 30 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 0.3 6.8v 14,255In Stock
Cut Tape
$0.17
$0.098
$0.092
$0.09
$0.084
Reel
$0.084
Min.: 1
Mult.: 1
: 20,000
AVR MLVs PCB Mount SMD/SMT 01005 (0402 metric) 3.5 VDC 6.8 V 15 V 4 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

TDK Varistors 625VAC 10% 14mm AdvanceD 2,909In Stock
$1.06
$0.69
$0.569
$0.546
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 15.5 mm 5 kA 200 J 150 pF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 20mm 125 DegC AdvanceD 2,840In Stock
$1.34
$0.866
$0.709
$0.625
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23.5 mm 10 kA 215 J 850 pF - 40 C + 125 C Bulk
TDK Varistors 1210 14Vrms 2.5A 4,183In Stock
Cut Tape
$0.77
$0.489
$0.399
$0.382
Reel
$0.343
Min.: 1
Mult.: 1
: 3,000
Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24.5 V 40 V 400 A 1.6 J 2 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 5KA 510Vrms Reel In-Line 3,382In Stock
Cut Tape
$2.41
$1.29
$1.16
Reel
$0.899
$0.848
Min.: 1
Mult.: 1
: 300
IsoM5 MOVs Through Hole Radial 510 VAC 670 VDC 1.3 kV 17 mm 250 A 40 pF - 40 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistors 35VAC 10% 5mm StandarD 8,660In Stock
Cut Tape
$0.37
$0.229
$0.183
$0.173
Reel
$0.15
Min.: 1
Mult.: 1
: 4,500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 5 mm 100 A 1.1 J 620 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 25VAC 10% 7mm StandarD 6,309In Stock
Cut Tape
$0.34
$0.207
$0.164
$0.156
Reel
$0.138
Min.: 1
Mult.: 1
: 6,000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 250 A 1.6 J 1.4 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 14VAC 10% 7mm AEC-Q200 4,962In Stock
Cut Tape
$0.66
$0.421
$0.411
$0.365
Reel
$0.291
Min.: 1
Mult.: 1
: 6,000
Disc Varistor, Auto-Grade 7mm MOVs PCB Mount Radial 14 VAC 7 mm - 40 C + 105 C AEC-Q100 Reel, Cut Tape

TDK Varistors 440VAC 10% 7mm StandarD 5,912In Stock
Cut Tape
$0.48
$0.299
$0.238
$0.219
Reel
$0.171
Min.: 1
Mult.: 1
: 5,000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 7 mm 1.2 kA 34 J 72 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 385VAC 10% 14mm StandarD 4,522In Stock
Cut Tape
$0.55
$0.343
$0.277
$0.264
Reel
$0.209
Min.: 1
Mult.: 1
: 4,000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 80 J 315 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 175VAC 10% 20mm SuperioR MP 1,495In Stock
$1.53
$1.01
$0.894
$0.839
Min.: 1
Mult.: 1
Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 22.5 mm 12 kA 180 J 1.8 nF - 40 C + 105 C Bulk