Varistors

Results: 21,690
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 18V 0.5KA MOV Disc 7mm 928In Stock
$0.44
$0.363
$0.193
$0.127
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 7 mm 500 A 2 J 2.8 nF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm, 22V 0.5KA, Bulk 331In Stock
4,000Expected 23/02/2027
$0.23
$0.138
$0.108
$0.084
Min.: 1
Mult.: 1
10D MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 10 mm 500 A 2.5 J 4.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 240V 4.5KA MOV Disc 14mm 928In Stock
Cut Tape
$0.38
$0.226
$0.179
$0.17
Reel
$0.135
Min.: 1
Mult.: 1
: 1,000
14D MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 830 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistors 300V 1.75KA MOV Disc 7mm 998In Stock
$0.59
$0.486
$0.258
$0.146
$0.073
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 7 mm 1.75 kA 26 J 165 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 3.5KA MOV Disc 10mm 500In Stock
$0.72
$0.461
$0.288
$0.196
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 10 mm 3.5 kA 90 J 200 pF - 40 C + 105 C Bulk
YAGEO Varistors 680V 3.5KA MOV Disc 10mm 1,990In Stock
$0.33
$0.193
$0.147
$0.139
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J 150 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 6.5KA MOV Disc 20mm 27In Stock
$0.84
$0.531
$0.355
$0.339
Min.: 1
Mult.: 1
20D MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 6.5 kA 255 J 530 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 2,000In Stock
$0.40
$0.327
$0.174
$0.114
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 210 VAC 275 VDC 330 V 550 V 7 mm 1.2 kA 23 J 180 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 1,500In Stock
Cut Tape
$0.65
$0.539
$0.286
$0.188
Reel
$0.095
Min.: 1
Mult.: 1
: 1,500
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 350 VAC 460 VDC 560 V 925 V 9 mm 1.2 kA 30 J 108 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 592In Stock
$0.83
$0.536
$0.334
$0.229
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 115 J 552 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 570In Stock
$0.83
$0.536
$0.334
$0.229
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 14 mm 4.5 kA 125 J 516 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 600In Stock
$0.86
$0.555
$0.346
$0.237
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 14 mm 4.5 kA 125 J 432 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 500In Stock
$1.11
$0.668
$0.426
$0.323
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 190 VAC 250 VDC 300 V 500 V 20 mm 6.5 kA 136 J 1.56 nF - 40 C + 105 C Bulk
Panasonic Industry Varistors 1%, 1mA, 27V, 10pf 0402,.5MM THICKNESS 6,913In Stock
Cut Tape
$0.22
$0.13
$0.101
$0.095
Reel
$0.062
Min.: 1
Mult.: 1
: 10,000
EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 27 V 10 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 11V 5mm Phenolic UltraMOV 3,738In Stock
$0.78
$0.465
$0.322
$0.299
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 500 A 800 mJ 1.3 nF - 40 C + 125 C Bulk
Littelfuse Varistors 23V 5mm Phenolic UltraMOV 4,120In Stock
$0.78
$0.465
$0.322
$0.299
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 5 mm 500 A 2.2 J 800 pF - 40 C + 125 C Bulk
Littelfuse Varistors 100A 120V 40pF 1,173In Stock
$0.88
$0.565
$0.496
$0.463
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 72 VAC 97 VDC 120 V 220 V 3 mm 100 A 0.4 J 40 pF - 55 C + 85 C Bulk
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1,184In Stock
Cut Tape
$2.16
$1.60
$1.46
$1.30
$1.23
Reel
$1.08
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 268 V 395 V 1.2 kA 13 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 07MM Radial 3,688In Stock
$0.83
$0.494
$0.342
$0.318
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 79 V 7 mm 250 A 1.2 J 675 pF - 55 C + 85 C Bulk
Littelfuse Varistors 68V 40A 150pF 9In Stock
$1.50
$0.896
$0.68
$0.632
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 38 VAC 48 VDC 68 V 138 V 3 mm 4.5 kA 0.26 J 150 pF - 55 C + 85 C Bulk
Vishay / BC Components Varistors 60volts 9mm 502In Stock
$1.18
$0.71
$0.446
$0.334
Min.: 1
Mult.: 1
MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 8.3 J 700 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 230volts 6500A 20D Radial 109In Stock
$2.50
$1.56
$1.14
$1.07
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 23 mm 6.5 kA 208 J 1.1 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0400A150VSTLDSTAPEe3 1,500In Stock
Cut Tape
$1.14
$0.686
$0.438
$0.333
Reel
$0.27
Min.: 1
Mult.: 1
: 1,500
VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 400 V 7 mm 400 A 7.1 J 110 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A320VSTLDSTAPEe3 936In Stock
Cut Tape
$1.68
$1.04
$0.714
Reel
$0.589
$0.465
$0.439
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 4.5 kA 120 J 370 pF - 40 C + 85 C Reel, Cut Tape
YAGEO Varistors 1800V 4.5KA MOV Disc 14mm 8In Stock
150Expected 11/01/2027
$2.42
$1.51
$1.12
$1.03
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 14 mm 4.5 kA 250 J 130 pF - 40 C + 105 C Bulk