Varistors

Results: 21,688
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 2,000In Stock
$0.40
$0.327
$0.174
$0.114
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 30 J 126 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 1,600In Stock
$0.58
$0.476
$0.253
$0.166
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.2 kA 33 J 96 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 1,000In Stock
$0.54
$0.346
$0.215
$0.148
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 70 J 252 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 1,000In Stock
$0.54
$0.346
$0.215
$0.148
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 10 mm 2.5 kA 70 J 240 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Kinked Leads,Bulk 285In Stock
$1.78
$1.10
$0.754
$0.622
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 940 VAC 1.2 kVDC 1.5 kV 2.475 kV 14 mm 4.5 kA 329 J 180 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 600In Stock
$0.83
$0.536
$0.334
$0.229
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 100 J 612 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 656In Stock
Cut Tape
$0.99
$0.597
$0.375
Reel
$0.28
$0.232
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 40 VAC 56 VDC 68 V 135 V 16.5 mm 1 kA 14 J 6.24 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 400In Stock
$1.18
$0.706
$0.443
$0.332
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 4.5 kA 175 J 288 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 200In Stock
$2.07
$1.29
$0.951
$0.887
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 6.5 kA 342 J 432 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 400In Stock
$1.30
$0.794
$0.519
$0.41
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 20 mm 6.5 kA 180 J 1.2 nF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD 5mm Disc 45pF 400A 505VDC 994In Stock
Cut Tape
$0.69
$0.643
$0.619
$0.594
Reel
$0.344
Min.: 1
Mult.: 1
: 1,000
WE-VD Disc Varistors PCB Mount Radial 385 VAC 505 VDC 620 V 1.05 kV 5 mm 400 A 20.5 J 45 pF - 40 C + 105 C Reel, Cut Tape
ABRACON Varistors VARISTOR 13.5V 20A 0603 1,610In Stock
Cut Tape
$0.61
$0.50
$0.265
$0.175
Reel
$0.072
Min.: 1
Mult.: 1
: 4,000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.4 VAC 9 VDC 11 V to 16 V 26 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC 1In Stock
$21.89
$16.78
$15.98
$15.90
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 730 V 34 mm 40 kA 550 J 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 11V 5mm Epoxy UltraMOV 2,883In Stock
$0.39
$0.237
$0.204
$0.189
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 500 A 800 mJ 1.3 nF - 40 C + 85 C Bulk
Littelfuse Varistors Multi Layer HS 569In Stock
$0.87
$0.52
$0.36
$0.334
Min.: 1
Mult.: 1
MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 55 V 0.015 J 12 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 4In Stock
Cut Tape
$1.55
$0.954
$0.722
$0.675
Reel
$0.596
Min.: 1
Mult.: 1
: 600
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 17 mm 6.5 kA 40 J 3 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors 20MM Radial 404In Stock
$1.55
$0.958
$0.725
$0.677
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 250 VAC 330 VDC 413 V 620 V 20 mm 6.5 kA 130 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 163V 100A 17pF 25In Stock
1,500Expected 01/02/2027
$0.88
$0.565
$0.413
$0.386
$0.38
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 163 VAC 224 VDC 270 V 460 V 3 mm 100 A 0.9 J 17 pF - 55 C + 85 C Bulk
Littelfuse Varistors 2800V 70kA 800pF 2In Stock
$71.96
$63.02
$59.20
$56.87
Min.: 1
Mult.: 1
CA MOVs PCB Mount SMD/SMT 2.8 kVAC 3.5 kVDC 4.7 kV 7.4 kV 60 mm 70 kA 10000 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 234V 100A 12pF 630In Stock
$0.88
$0.565
$0.496
$0.463
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 234 VAC 322 VDC 670 V 3 mm 100 A 12 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 120V 2,110In Stock
8,000Expected 11/11/2026
Cut Tape
$0.37
$0.301
$0.16
$0.105
Reel
$0.055
Min.: 1
Mult.: 1
: 4,000
CANAT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 22 V 4 A 15 mJ 22 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 60VAC 85VDC 2J 275pF 100 V 150V
182In Stock
Cut Tape
$0.72
$0.453
$0.367
$0.31
Reel
$0.27
Min.: 1
Mult.: 1
: 2,000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 100 V 150 V 250 A 2 J 275 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 0.6J 110 0pF 24.5 V 40V 971In Stock
Cut Tape
$1.39
$0.84
$0.536
$0.408
Reel
$0.332
Min.: 1
Mult.: 1
: 1,000
VG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 24.5 V 40 V 200 A 600 mJ 1.1 nF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 60VAC 85VDC 4.5J 500 pF 100 V 165V 552In Stock
Cut Tape
$2.30
$1.34
$1.17
$1.04
Reel
$0.661
Min.: 1
Mult.: 1
: 1,000
VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 100 V 165 V 400 A 4.5 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V 605In Stock
Cut Tape
$1.22
$0.784
$0.646
$0.622
Reel
$0.497
Min.: 1
Mult.: 1
: 1,000
VGAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape