Varistors

Results: 21,688
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors AVHT AUTO SERIES 17V 9,771In Stock
Cut Tape
$0.27
$0.165
$0.13
$0.124
Reel
$0.11
Min.: 1
Mult.: 1
: 3,500
AVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 20 VDC 27 V 44 V 120 A 0.5 J 370 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors CV 300Vrms 5mm Bulk L1 12,285In Stock
$0.71
$0.455
$0.371
$0.354
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 5 mm 400 A 21 J 65 pF - 40 C + 85 C Bulk
Bourns Varistors CV 510 K 20 B L1 4,087In Stock
$4.00
$2.58
$2.32
$2.01
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 510 VAC 610 VDC 820 V 1.355 kV 22.5 mm 6.5 kA 478 J 500 pF - 40 C + 85 C Bulk
Bourns Varistors CVQ 275Vrms 20mm Bulk L1 6,005In Stock
$2.63
$1.96
$1.79
$1.54
Min.: 1
Mult.: 1
CVQ MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 22.5 mm 12 kA 330 J 900 pF - 40 C + 85 C Bulk
Bourns Varistors 150 VAC 84J 420V-CL 6KA-PK 973In Stock
$1.79
$1.20
$1.06
$1.01
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 150 VAC 200 VDC 16.5 mm 6 kA 84 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors IsoMOV 3KA 175Vrms Reel In-Line 10,916In Stock
Cut Tape
$2.28
$1.42
$1.05
$0.977
Reel
$0.863
Min.: 1
Mult.: 1
: 500
IsoM3 MOVs Through Hole Radial 175 VAC 225 VDC 470 V 13.2 mm 250 A 30 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 150volts 14mm 5,630In Stock
Cut Tape
$0.37
$0.231
$0.184
Reel
$0.174
$0.163
Min.: 1
Mult.: 1
: 500
MOV-14DxxxK MOVs PCB Mount Radial 95 VAC 150 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1.3 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 270votls 20mm 2,686In Stock
$0.66
$0.416
$0.338
$0.321
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 175 VAC 270 VDC 270 V 455 V 20 mm 4.5 kA 70 J 740 pF - 40 C + 85 C Bulk
Bourns Varistors ZV 11V 10% 7,956In Stock
Cut Tape
$0.37
$0.226
$0.18
$0.171
Reel
$0.143
Min.: 1
Mult.: 1
: 4,000
ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 11 VAC 14 VDC 18 V 33 V 400 A 1.3 J 2.6 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS 1206 14Vrm 18V 3,325In Stock
Cut Tape
$1.06
$0.758
$0.576
$0.544
$0.516
Reel
$0.516
Min.: 1
Mult.: 1
: 4,000
WE-VS Varistor PCB Mount SMD/SMT 1206 (3216 Metric) 14 V 16 V 35 V 900 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 180pF 30A 3.3VDC 5,237In Stock
Cut Tape
$0.70
$0.699
$0.688
$0.659
Reel
$0.49
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 2.5 VAC 3.3 VDC 5.5 V 10 V 30 A 100 mJ 180 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 56V 600A 1812 AEC-Q200 3,182In Stock
Cut Tape
$0.78
$0.502
$0.41
$0.392
Reel
$0.376
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 600 A 4.8 J 1 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 11V 7mm Epoxy UltraMOV 4,434In Stock
$0.41
$0.254
$0.237
$0.225
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 7 mm 1 kA 2 J 2.9 nF - 40 C + 85 C Bulk
Littelfuse Varistors 30V 7mm Epoxy AEC-Q200 AUMOV 6,327In Stock
$0.38
$0.235
$0.204
$0.188
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 2.5 A 7 J 1.35 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 6 VAC .6J 34V-CL 100A-PK 4,652In Stock
$0.45
$0.281
$0.244
$0.227
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 6 VAC 8 VDC 16 V 34 V 7 mm 100 A 0.6 J 2.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 14mm Epoxy UltraMOV 3,592In Stock
Cut Tape
$0.69
$0.437
$0.382
$0.293
Reel
$0.28
Min.: 1
Mult.: 1
: 400
UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 110V 1200A 200pF
7,176In Stock
Cut Tape
$0.40
$0.246
$0.213
$0.197
Reel
$0.151
Min.: 1
Mult.: 1
: 1,000
ZA MOVs PCB Mount Radial 125 VAC 153 VDC 198 V 300 V 7 mm 1.2 kA 10 J 200 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 25V 40A 250pF 2,050In Stock
$0.71
$0.459
$0.413
$0.385
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 22 VAC 28 VDC 39 V 86 V 3 mm 4.5 kA 160 mJ 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 575V 220pF 2,315In Stock
3,000Expected 28/12/2026
$1.03
$0.675
$0.593
$0.57
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 575 VAC 730 VDC 805 V to 1 kV 1.5 kV 14 mm 4.5 kA 120 J 220 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 225 pF 25.5V 42V 2,000In Stock
Cut Tape
$1.53
$0.889
$0.712
$0.704
Reel
$0.575
Min.: 1
Mult.: 1
: 1,000
MG MLVs PCB Mount SMD/SMT 0508 (1220 metric) 14 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 225 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V
2,410In Stock
Cut Tape
$0.90
$0.578
$0.474
$0.454
Reel
$0.402
Min.: 1
Mult.: 1
: 4,000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 100 V 100 A 400 mJ 225 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 300volts 9mm 5mm 4,274In Stock
$0.25
$0.199
$0.198
$0.179
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 175V 2500A 13 5mm Radial 2,980In Stock
$1.44
$0.505
$0.353
$0.30
$0.292
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 12.5 mm 2.5 kA 41 J 430 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 460V 4500A 10D Radial 1,474In Stock
$2.06
$1.07
$0.871
$0.719
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 4.5 kA 134 J 150 pF - 40 C + 125 C Bulk
Bourns Varistors AV AUTO SERIES 17V 11,778In Stock
Cut Tape
$0.25
$0.152
$0.119
$0.113
Reel
$0.08
Min.: 1
Mult.: 1
: 3,500
AV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 20 VDC 27 V 44 V 120 A 0.5 J 370 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel