Varistors

Results: 20,827
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors CHIP GUARD 24VOLT 33,070In Stock
Min.: 1
Mult.: 1
: 5,000

MLU SMD/SMT 0603 (1608 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 3.3VOLT 12,439In Stock
30,000Expected 28/10/2026
Min.: 1
Mult.: 1
: 5,000

MLU SMD/SMT 0603 (1608 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 3KA 250Vrms Bulk In-Line 4,280In Stock
Min.: 1
Mult.: 1

IsoM3 MOVs Through Hole Radial 250 VAC 320 VDC 675 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 175Vrms Bulk In-Line 2,351In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 175 VAC 225 VDC 470 V 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors PV 150V 10% 10,500In Stock
Min.: 1
Mult.: 1
: 1,500

PV MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 400 A 9 J 140 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors PV 175V 10% 5,082In Stock
Min.: 1
Mult.: 1
: 1,000

PV MOVs PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 455 V 1.2 kA 21 J 250 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 230V 10% 4,935In Stock
Min.: 1
Mult.: 1
: 1,000

PV MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 400 A 10 J 95 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors PV 250V 10% 4,340In Stock
Min.: 1
Mult.: 1
: 1,000

PV MOVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 1.2 kA 25 J 180 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 275V 10% 13,607In Stock
Min.: 1
Mult.: 1
: 1,000

PV MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 400 A 13 J 75 pF - 40 C + 85 C Reel, Cut Tape
TDK Varistors 0402 8V 25A 650pF 61,678In Stock
Min.: 1
Mult.: 1
: 10,000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.5 VDC 8 V 14 V 25 A 40 mJ 650 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 8V 30A 650pF 32,811In Stock
72,000Expected 23/09/2026
Min.: 1
Mult.: 1
: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 5.5 VDC 8 V 15 V 30 A 90 mJ 650 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 12V 50A 1050pF 27,286In Stock
Min.: 1
Mult.: 1
: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7.5 VDC 12 V 20 V 50 A 90 mJ 1.05 nF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 22V 30A 560pF AEC-Q200 27,985In Stock
Min.: 1
Mult.: 1
: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 22 V 34 V 30 A 100 mJ 560 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1.1pF 70VDC 0402 AEC-Q200 ES, Single Pair Ethernet 1000BASE-T1 156,877In Stock
100,000Expected 27/10/2026
Min.: 1
Mult.: 1
: 10,000

AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 110 V 190 V 300 mA 7 mJ 1.1 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 20VDC 3.3pF AEC-Q200 108,473In Stock
Min.: 1
Mult.: 1
: 10,000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 20 VDC 27 V 62 V 500 mA 10 mJ 3.3 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0805 40VDC 250pF 10% AEC-Q200 35,745In Stock
Min.: 1
Mult.: 1
: 2,000

AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 40 VDC 56 V 113 V 150 A 300 mJ 250 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 30VAC 10% 5mm StandarD 18,031In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 5 mm 100 A 900 mJ 720 pF - 40 C + 105 C Bulk

TDK Varistors 275VAC 10% 7mm StandarD 15,623In Stock
Min.: 1
Mult.: 1
: 6,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 21 J 95 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 275VAC 10% 7mm StandarD 28,239In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 21 J 95 pF - 40 C + 105 C Bulk
TDK Varistors 30VAC 10% 7mm StandarD 37,714In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 7 mm 250 A 2 J 1.2 nF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 7mm StandarD 44,392In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 23 J 90 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 7mm StandarD 25,368In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.2 kA 32 J 75 pF - 40 C + 105 C Bulk

TDK Varistors 275VAC 10% 10mm StandarD 5,300In Stock
Min.: 1
Mult.: 1
: 5,000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 14VAC 10% 10mm AEC-Q200 6,229In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 10mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 7 mm 500 A 2 J 5.2 nF - 40 C + 105 C AEC-Q100 Bulk

TDK Varistors 130VAC 10% 10mm StandarD 9,266In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 10 mm 2.5 kA 19 J 400 pF - 40 C + 105 C Bulk