Varistors

Results: 20,819
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 75VAC 100VDC 700pF AEC-Q200 5,087In Stock
Min.: 1
Mult.: 1
: 1,000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 75 VAC 100 VDC 108 V to 132 V 200 V 500 A 700 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 10VAC 14VDC 8400pF AEC-Q200 1,953In Stock
Min.: 1
Mult.: 1
: 1,000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 10 VAC 14 VDC 16 V to 22 V 42 V 800 A 8400 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 40VAC 50VDC 1800pF AEC-Q200 1,865In Stock
Min.: 1
Mult.: 1
: 1,000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 40 VAC 56 VDC 67 V to 84 V 135 V 800 A 1800 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5,974In Stock
Min.: 1
Mult.: 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 485 VAC 640 VDC 780 V 1.29 kV 16.5 mm 4.5 kA 148 J 312 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4,988In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 75 VAC 100 VDC 120 V 200 V 23 mm 6.5 kA 55 J 4200 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5,875In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 95 VAC 125 VDC 150 V 250 V 23 mm 6.5 kA 70 J 3240 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4,795In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 11 VAC 14 VDC 18 V 36 V 23 mm 2 kA 11 J 0.0342 uF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5,759In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 115 VAC 150 VDC 180 V 300 V 23 mm 6.5 kA 85 J 2640 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5,860In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 140 VAC 180 VDC 220 V 360 V 23 mm 6.5 kA 100 J 2160 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 12,138In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 175 VAC 225 VDC 270 V 455 V 23 mm 6.5 kA 127 J 1800 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 7,690In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 190 VAC 250 VDC 300 V 500 V 23 mm 6.5 kA 136 J 1560 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5,568In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 230 VAC 300 VDC 360 V 595 V 23 mm 6.5 kA 163 J 1320 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5,429In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 25 VAC 31 VDC 39 V 77 V 23 mm 2 kA 26 J 0.018 uF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5,562In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 250 VAC 320 VDC 390 V 650 V 23 mm 6.5 kA 180 J 1200 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5,138In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 275 VAC 350 VDC 430 V 710 V 23 mm 6.5 kA 190 J 1116 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4,943In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 30 VAC 38 VDC 47 V 93 V 23 mm 2 kA 33 J 0.0168 uF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4,899In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 320 VAC 415 VDC 510 V 845 V 23 mm 6.5 kA 220 J 936 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5,393In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 35 VAC 45 VDC 56 V 110 V 23 mm 2 kA 41 J 0.0132 uF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5,862In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 350 VAC 460 VDC 560 V 925 V 23 mm 6.5 kA 220 J 852 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5,837In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 40 VAC 56 VDC 68 V 135 V 23 mm 2 kA 46 J 0.0108 uF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5,882In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 220 J 720 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5,903In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 460 VAC 615 VDC 750 V 1.24 kV 23 mm 6.5 kA 230 J 636 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4,355In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 510 VAC 670 VDC 820 V 1.355 kV 23 mm 6.5 kA 265 J 600 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOVTP, 14 mm, 250 Vac 1,114In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 250 VAC 320 VDC 429 V 650 V 18.5 mm 6 kA 154 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 14 mm, 250 Vac 901In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 250 VAC 320 VDC 429 V 650 V 18.5 mm 6 kA 154 J - 40 C + 105 C Bulk