Varistors

Results: 21,687
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KEMET Varistors 38V 1200A 2220 AEC-Q200 3,753In Stock
Cut Tape
$1.62
$1.08
$0.954
$0.897
Reel
$0.821
Min.: 1
Mult.: 1
: 1,000
VE MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 79 V 1.2 kA 12.2 J 4 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 230VAC 10% 32mm High E 322In Stock
$21.76
$17.20
$15.83
$14.14
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 32 mm 25 kA 300 J 2.5 nF - 40 C + 105 C Bulk
TDK Varistors 750VAC 10% 40mm High E 440In Stock
$35.52
$28.82
$26.44
$25.10
$24.33
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 750 VAC 970 VDC 1.2 kV 2 kV 40 mm 40 kA 1.2 kJ 1 nF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 40mm High E 348In Stock
$18.10
$14.65
$13.79
$12.59
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 460 VAC 615 VDC 750 V 1.24 kV 40 kA 960 J 1.6 nF - 40 C + 105 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1,395In Stock
$2.05
$1.52
$1.39
$1.24
Min.: 1
Mult.: 1
iTMOV MOVs PCB Mount Radial 420 VAC 748 VDC 748 V 1.12 kV 14 mm 6 kA 160 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL 34MM 275VAC 180In Stock
$21.29
$17.69
$16.11
$14.05
$13.99
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 730 V 34 mm 40 kA 550 J 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 900pF 5,818In Stock
$0.57
$0.359
$0.268
$0.264
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 140 VAC 180 VDC 198 V to 242 V 360 V 14 mm 4.5 kA 42 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10 VAC .17J 36V-CL 40KA-PK 6,978In Stock
$0.90
$0.547
$0.387
$0.359
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 36 V 5 mm 100 A 170 mJ 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 20mm Epoxy AEC-Q200 AUMOV 3,865In Stock
$0.87
$0.563
$0.496
$0.464
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 9 mm 20 A 28 J 22.2 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 26V 100A 190pF 8,555In Stock
Cut Tape
$0.47
$0.294
$0.255
$0.236
Reel
$0.166
Min.: 1
Mult.: 1
: 10,000
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 38.5 V 60 V 100 A 0.3 J 220 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 35V 100A 600pF 13 Inch Reel 7,304In Stock
Cut Tape
$1.55
$1.03
$0.913
$0.858
Reel
$0.675
Min.: 1
Mult.: 1
: 4,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 35 VAC 45 VDC 56 V 107 V 100 A 1.4 J 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MLV VARISTOR 9V 0402 ML SERIES LOW CAP 10,228In Stock
Cut Tape
$0.32
$0.20
$0.173
$0.16
Reel
$0.13
Min.: 1
Mult.: 1
: 10,000
MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.5 VAC 9 VDC 16 V 35 V 4 A 0.02 J 33 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 15VDC 0.47pF 1 35 V 28,895In Stock
Cut Tape
$0.16
$0.096
$0.074
$0.07
Reel
$0.057
Min.: 1
Mult.: 1
: 10,000
VCH_AG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 15 VDC 135 V 110 V 700 mJ 0.47 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 26V 250pF 50-100% 16,717In Stock
Cut Tape
$0.39
$0.244
$0.195
$0.186
Reel
$0.159
Min.: 1
Mult.: 1
: 10,000
VCUG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.3 VAC 7.5 VDC 16.3 V 32 V 20 A 50 mJ 85 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 31Vdc 1.7J 57V 1210 AEC-Q200 6,922In Stock
Cut Tape
$0.99
$0.647
$0.538
$0.527
Reel
$0.502
Min.: 1
Mult.: 1
: 1,000
VGAH MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 57 V 300 A 1.7 J 1.2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 12,301In Stock
Cut Tape
$0.45
$0.28
$0.225
$0.214
Reel
$0.195
Min.: 1
Mult.: 1
: 2,500
AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 20 VDC 27 V 44 V 400 A 1.8 J 2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 30V 3,147In Stock
Cut Tape
$1.55
$1.11
$0.942
$0.885
Reel
$0.722
Min.: 1
Mult.: 1
: 1,000
AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 10 J 6.5 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 275 VAC 305J 730V-CL 10KA-PK 3,267In Stock
$2.26
$1.52
$1.36
$1.27
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 275 VAC 350 VDC 23 mm 10 kA 305 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors IsoMOV 3KA 230Vrms Bulk In-Line 3,139In Stock
$1.81
$1.16
$0.977
$0.952
Min.: 1
Mult.: 1
IsoM3 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 510Vrms Bulk In-Line 2,940In Stock
$2.35
$1.26
$1.22
$0.986
Min.: 1
Mult.: 1
IsoM5 MOVs Through Hole Radial 510 VAC 670 VDC 1.3 kV 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors 100volts 20mm 5,810In Stock
Cut Tape
$0.77
$0.491
$0.401
Reel
$0.401
$0.374
Min.: 1
Mult.: 1
: 250
MOV-20DxxxK MOVs PCB Mount Radial 100 VDC 165 V 20 mm 4.5 kA 28 J 2 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 820volts 20mm 17,871In Stock
$1.23
$0.816
$0.722
$0.658
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 510 VAC 820 VDC 820 V 1.355 kV 20 mm 4.5 kA 157 J 240 pF - 40 C + 85 C Bulk
Bourns Varistors 38 VDC .1J 77V-CL 160PF 35,576In Stock
Cut Tape
$0.17
$0.105
$0.082
$0.077
Reel
$0.067
Min.: 1
Mult.: 1
: 3,500
ZVHT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 47 V 77 V 30 A 0.1 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 5,345In Stock
Cut Tape
$0.76
$0.486
$0.396
$0.379
Reel
$0.364
Min.: 1
Mult.: 1
: 1,000
ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 35 VAC 45 VDC 56 V 90 V 600 A 4.2 J 1.34 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10% 5,287In Stock
Cut Tape
$1.52
$1.01
$0.867
$0.828
Reel
$0.688
Min.: 1
Mult.: 1
: 1,000
ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 5.8 J 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel