Varistors

Results: 21,687
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KEMET Varistors 31V 120A 0805 AEC-Q200 21,984In Stock
Cut Tape
$0.21
$0.102
$0.085
$0.081
Reel
$0.074
Min.: 1
Mult.: 1
: 3,500
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 120 A 200 mJ 260 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1,671In Stock
$1.84
$1.36
$1.24
$1.11
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 14 mm 6 kA 55 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1,327In Stock
Cut Tape
$2.20
$1.63
$1.49
$1.33
Reel
$1.02
Min.: 1
Mult.: 1
: 500
TMOV MOVs PCB Mount Radial 200 VAC 312.5 VDC 345 V 520 V 14 mm 6 kA 75 J 630 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 4,616In Stock
$1.69
$1.36
$1.24
$1.11
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 10mm Epoxy UltraMOV 8,375In Stock
$0.37
$0.228
$0.198
$0.192
$0.191
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 10 mm 3.5 kA 30 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150 VAC 120J 395V-CL 10KA-PK 8,672In Stock
$0.62
$0.396
$0.347
$0.323
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 17 mm 10 kA 120 J 1.05 nF - 40 C + 125 C Bulk
Littelfuse Varistors 10V 250A 2000pF
7,679In Stock
Cut Tape
$0.91
$0.548
$0.388
$0.36
$0.306
Reel
$0.189
Min.: 1
Mult.: 1
: 1,000
ZA MOVs PCB Mount Radial 10 VAC 14 VDC 19.8 V 36 V 7 mm 250 A 0.8 J 2 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 320V 20mm Epoxy UltraMOV 13,939In Stock
$0.87
$0.567
$0.50
$0.465
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 320 VAC 420 VDC 459 V to 561 V 840 V 20 mm 10 kA 273 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 250A 70pF 13 Inch Reel 4,420In Stock
Cut Tape
$1.55
$1.03
$0.913
$0.857
Reel
$0.647
Min.: 1
Mult.: 1
: 4,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 230 VAC 300 VDC 360 V 595 V 250 A 6 J 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 250A 60pF 13 Inch Reel 8,583In Stock
Cut Tape
$1.55
$1.03
$0.913
$0.858
Reel
$0.647
Min.: 1
Mult.: 1
: 4,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 250 VAC 330 VDC 390 V 650 V 250 A 7 J 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14MM Radial 5,230In Stock
$0.70
$0.452
$0.396
$0.37
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 460 VAC 615 VDC 786.5 V 1.19 kV 14 mm 4.5 kA 100 J 280 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 6,095In Stock
$0.42
$0.275
$0.258
$0.257
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 5 mm 400 A 13 J 33 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 1,166In Stock
$2.78
$1.97
$1.85
$1.65
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 625 VAC 1.1 kV 1.725 kV 20 mm 9 kA 490 J - 55 C + 85 C Bulk
KYOCERA AVX Varistors 20VAC 26VDC 0.7J 600 pF 33 V 54V
70,539In Stock
Cut Tape
$0.40
$0.249
$0.199
$0.189
Reel
$0.177
Min.: 1
Mult.: 1
: 2,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.05J 85 pF 18.5 V 32V 28,425In Stock
Cut Tape
$0.33
$0.20
$0.159
$0.151
Reel
$0.131
Min.: 1
Mult.: 1
: 10,000
VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VAC 14 VDC 18.5 V 32 V 20 A 50 mJ 85 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 32,720In Stock
Cut Tape
$0.28
$0.186
$0.139
$0.134
Reel
$0.122
Min.: 1
Mult.: 1
: 2,500
AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 24 V 40 V 200 A 0.6 J 1 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 20V 2,223In Stock
Cut Tape
$1.47
$0.985
$0.812
$0.785
Reel
$0.631
Min.: 1
Mult.: 1
: 1,000
AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 22 V 54 V 1.2 kA 8 J 7 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 130pF 780volts 10% 12,796In Stock
$0.37
$0.23
$0.184
$0.17
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 485 VAC 858 VDC 780 V 1.29 kV 10 mm 2.5 kA 80 J 130 pF - 40 C + 85 C Bulk
Bourns Varistors 470volts 20mm 8,053In Stock
Cut Tape
$0.75
$0.535
$0.461
Reel
$0.461
$0.431
Min.: 1
Mult.: 1
: 250
MOV-20DxxxK MOVs PCB Mount Radial 300 VAC 470 VDC 470 V 775 V 20 mm 4.5 kA 125 J 430 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors ZV 20V 10% 30,837In Stock
Cut Tape
$0.41
$0.257
$0.206
$0.196
Reel
$0.178
Min.: 1
Mult.: 1
: 2,500
ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 2 J 1.4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 13,574In Stock
Cut Tape
$0.45
$0.28
$0.225
$0.214
Reel
$0.195
Min.: 1
Mult.: 1
: 2,500
ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 400 A 1.8 J 1.06 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD High Surge 10mm 20Vrms Type 5 3,956In Stock
Cut Tape
$0.78
$0.693
$0.64
$0.586
Reel
$0.507
Min.: 1
Mult.: 1
: 1,000
WE-VD Disc Varistors PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 12.5 mm 1 kA 4.8 J 4.25 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 56V 120A 1206 AEC-Q200 14,258In Stock
Cut Tape
$0.37
$0.231
$0.184
$0.176
Reel
$0.165
Min.: 1
Mult.: 1
: 2,500
VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 112 V 120 A 800 mJ 370 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 320V 400A 3225 12,218In Stock
Cut Tape
$0.68
$0.429
$0.345
$0.333
Reel
$0.321
Min.: 1
Mult.: 1
: 1,000
VP MLVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 400 A 11 J 80 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1,180In Stock
Cut Tape
$2.65
$1.98
$1.81
$1.62
Reel
$1.28
Min.: 1
Mult.: 1
: 300
iTMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 20 mm 10 kA 190 J 900 pF - 55 C + 85 C Reel, Cut Tape