Varistors

Results: 21,687
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 50VAC 10% 20mm StandarD 1,572In Stock
Cut Tape
$1.10
$0.718
$0.593
$0.568
Reel
$0.523
Min.: 1
Mult.: 1
: 2,000
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 20 mm 2 kA 27 J 3.8 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 11Vrms 120A 4,666In Stock
Cut Tape
$0.51
$0.317
$0.256
$0.244
Reel
$0.207
Min.: 1
Mult.: 1
: 3,000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 18 V 35 V 120 A 200 mJ 400 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 60VAC 10% 4032mm 2,085In Stock
$0.86
$0.553
$0.452
$0.433
Min.: 1
Mult.: 1
Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 4032 (10280 metric) 60 VAC 85 VDC 120 V 200 V 1.2 kA 4.8 J 430 pF - 40 C + 85 C Blister Pack
Vishay / BC Components Varistors 0603 7volts 30A 11.0V to 14.0V 10,992In Stock
Cut Tape
$0.21
$0.127
$0.099
$0.094
Reel
$0.076
Min.: 1
Mult.: 1
: 4,000
MLV0603E3 MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7 VAC 9 VDC 14 V 20 V 30 A 0.1 J 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0805 7volts 40A 11.0V to 14.0V 10,579In Stock
Cut Tape
$0.34
$0.21
$0.167
$0.159
Reel
$0.129
Min.: 1
Mult.: 1
: 4,000
MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 7 VAC 9 VDC 14 V 20 V 100 A 0.3 J 585 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 0.3 6.8v 14,255In Stock
Cut Tape
$0.17
$0.098
$0.092
$0.09
Reel
$0.055
Min.: 1
Mult.: 1
: 20,000
AVR MLVs PCB Mount SMD/SMT 01005 (0402 metric) 3.5 VDC 6.8 V 15 V 4 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 275VAC 10% 20mm 125 DegC AdvanceD 2,840In Stock
$1.34
$0.866
$0.709
$0.625
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23.5 mm 10 kA 215 J 850 pF - 40 C + 125 C Bulk
TDK Varistors 1210 14Vrms 2.5A 4,183In Stock
Cut Tape
$0.77
$0.489
$0.399
$0.382
Reel
$0.334
Min.: 1
Mult.: 1
: 3,000
Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24.5 V 40 V 400 A 1.6 J 2 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1812 30volts 38A 42.3V to 51.7V 1,685In Stock
Cut Tape
$1.66
$1.11
$0.978
$0.92
Reel
$0.787
Min.: 1
Mult.: 1
: 1,000
MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 51.7 V 88 V 800 A 4.2 J 2 nF - 55 C + 85 C Reel, Cut Tape, MouseReel

TDK Varistors 300VAC 10% 5mm StandarD 3,281In Stock
$0.96
$0.623
$0.512
$0.48
Reel
$0.437
Min.: 1
Mult.: 1
: 6,000
Disc Varistor, StandarD 5mm Ammo Pack

TDK Varistors 20VAC 10% 7mm StandarD 5,998In Stock
Cut Tape
$0.34
$0.207
$0.164
$0.156
Reel
$0.133
Min.: 1
Mult.: 1
: 6,000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.3 J 1.6 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 40VAC 10% 7mm StandarD 8,940In Stock
Cut Tape
$0.34
$0.207
$0.164
$0.156
Reel
$0.132
Min.: 1
Mult.: 1
: 6,000
B722xxS3/4 MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 250 A 3 J 900 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 680VAC 10% 10mm AdvanceD 3,698In Stock
$0.96
$0.614
$0.503
$0.464
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12 mm 3.5 kA 110 J 85 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 14mm EnergetiQ 2,095In Stock
$1.16
$0.76
$0.629
$0.603
Min.: 1
Mult.: 1
Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16.5 mm 8 kA 100 J 750 pF - 40 C + 105 C Bulk

TDK Varistors 75VAC 10% 14mm StandarD 2,990In Stock
Cut Tape
$0.63
$0.40
$0.324
$0.309
Reel
$0.261
Min.: 1
Mult.: 1
: 3,000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 14 mm 1 kA 20 J 1.37 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 300VAC 10% 20mm StandarD 1,970In Stock
Cut Tape
$0.95
$0.615
$0.506
$0.484
Reel
$0.444
Min.: 1
Mult.: 1
: 2,000
B722xxS3/4 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 8 kA 173 J 780 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 300VAC 10% 25mm SuperioR 400In Stock
$4.10
$3.17
$2.92
$2.64
Min.: 1
Mult.: 1
Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 27.5 mm 20 kA 410 J 1.75 nF - 40 C + 105 C Bulk
TDK Varistors 14Vrms 5A 8,748In Stock
Cut Tape
$0.30
$0.186
$0.147
$0.139
Reel
$0.121
Min.: 1
Mult.: 1
: 4,000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 16 VDC 23 V 66 V 5 A 30 mJ 15 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1812 17Vrms 800A 1,195In Stock
Cut Tape
$1.58
$1.05
$0.926
$0.87
Reel
$0.764
Min.: 1
Mult.: 1
: 1,500
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 17 VAC 22 VDC 27 V 44 V 800 A 2.7 J 4 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 150VAC 10% 4032mm 1,428In Stock
$1.20
$0.781
$0.646
$0.619
Min.: 1
Mult.: 1
Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 150 VAC 200 VDC 200 V 395 V 1.2 kA 110 J - 40 C + 85 C Blister Pack
Vishay / BC Components Varistors 0402 7volts 20A 11.0V to 14.0V 16,013In Stock
Cut Tape
$0.14
$0.084
$0.065
$0.062
Reel
$0.052
Min.: 1
Mult.: 1
: 10,000
MLV0402E3 MLVs PCB Mount SMD/SMT 0402 (1005 metric) 7 VAC 9 VDC 14 V 20 V 20 A 0.05 J 230 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 175VAC 10% 5mm StandarD 7,438In Stock
$0.27
$0.166
$0.131
$0.124
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 5 mm 400 A 5.6 J 75 pF - 40 C + 105 C Bulk

TDK Varistors 60VAC 10% 10mm StandarD 4,437In Stock
Cut Tape
$0.50
$0.31
$0.25
$0.238
Reel
$0.212
Min.: 1
Mult.: 1
: 3,000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 10 mm 500 A 10 J 870 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 14mm, 300Vac, 10%, Compact Series 5,789In Stock
$0.44
$0.275
$0.221
$0.21
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 4.5 kA 76 J 400 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 385Vac, 10%, Compact Series 7,442In Stock
$0.44
$0.275
$0.221
$0.21
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 4.5 kA 80 J 315 pF - 40 C + 105 C Bulk