Varistors

Results: 21,687
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 18V 3KA MOV Disc 20mm 34In Stock
$1.72
$1.05
$0.686
$0.542
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 13 J 28.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 22V 0.5KA MOV Disc 7mm 1,569In Stock
Cut Tape
$0.56
$0.458
$0.243
$0.16
Reel
$0.101
Min.: 1
Mult.: 1
: 2,000
05D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 7 mm 500 A 2.4 J 2.3 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 27V 2KA MOV Disc 20mm 240In Stock
$1.37
$0.832
$0.545
$0.43
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 17 VAC 22 VDC 27 V 53 V 20 mm 2 kA 16 J 13 nF - 40 C + 105 C Bulk
YAGEO Varistors 330V 2.5KA MOV Disc 10mm 1,000In Stock
$0.63
$0.522
$0.277
$0.181
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 10 mm 2.5 kA 43 J 300 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 2.5KA MOV Disc 10mm 343In Stock
$0.87
$0.523
$0.328
$0.246
Min.: 1
Mult.: 1
10H MOVs Through Hole Radial 275 VAC 350 VDC 430 V 430 V 10 mm 2.5 kA 65 J 230 pF - 40 C + 125 C Bulk
YAGEO Varistors 680V 0.4KA MOV Disc 5mm 451In Stock
$0.59
$0.486
$0.258
$0.146
$0.073
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 5 mm 400 A 21 J 35 pF - 40 C + 105 C Bulk
YAGEO Varistors 680V 10KA TMOV Disc 20mm 82In Stock
$3.34
$2.12
$1.63
$1.53
Min.: 1
Mult.: 1
20N MOVs PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 435 J 600 pF - 40 C + 85 C Bulk
YAGEO Varistors 82V 6KA MOV Disc 14mm 879In Stock
Cut Tape
$0.96
$0.574
$0.36
$0.271
Reel
$0.241
Min.: 1
Mult.: 1
: 1,000
14D MOVs Through Hole Radial 50 VAC 65 VDC 82 V 135 V 14 mm 6 kA 27 J 2.4 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 1,879In Stock
Cut Tape
$0.48
$0.396
$0.21
$0.138
Reel
$0.072
Min.: 1
Mult.: 1
: 2,000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 130 VAC 170 VDC 200 V 340 V 9 mm 1.2 kA 13 J 300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 246In Stock
Cut Tape
$0.53
$0.436
$0.231
$0.152
Reel
$0.079
Min.: 1
Mult.: 1
: 2,000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 210 VAC 275 VDC 330 V 550 V 9 mm 1.2 kA 23 J 180 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 997In Stock
$0.55
$0.457
$0.242
$0.16
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 60 J 312 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 185In Stock
Cut Tape
$0.91
$0.545
$0.342
Reel
$0.227
$0.205
Min.: 1
Mult.: 1
: 500
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 2.5 kA 85 J 132 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 800In Stock
$0.67
$0.434
$0.27
$0.185
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 14 mm 4.5 kA 60 J 1.08 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 480In Stock
$1.11
$0.668
$0.426
$0.323
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 20 mm 6.5 kA 100 J 2.16 nF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD 10mm 130Vrms 170V 3500A 35 0J Type 5 693In Stock
Cut Tape
$0.48
$0.44
$0.406
$0.377
Reel
$0.316
Min.: 1
Mult.: 1
: 1,000
WE-VD MOVs PCB Mount Radial 130 VAC 170 VDC 340 V 12.5 mm 3.5 kA 350 J 410 pF - 40 C + 105 C Reel, Cut Tape
KEMET Varistors 45V 1000A 2220 AEC-Q200 1,753In Stock
Cut Tape
$2.12
$1.33
$0.976
$0.912
Reel
$0.639
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.6 J 3 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 2A 0603 2,770In Stock
Cut Tape
$0.61
$0.50
$0.265
$0.175
Reel
$0.072
Min.: 1
Mult.: 1
: 4,000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 420VAC 10% 32mm High E 52In Stock
40Expected 04/01/2027
$24.25
$19.43
$18.37
$16.42
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.12 kV 32 mm 25 kA 600 J 1.3 nF - 40 C + 105 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1,054In Stock
$2.17
$1.66
$1.50
$1.36
Min.: 1
Mult.: 1
iTMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 20 mm 10 kA 170 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 20KA SQ 25MM PB FREE 25S 740In Stock
$5.40
$4.21
$3.89
$3.52
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 640 V 25 mm 20 kA 330 J 1.4 nF - 55 C + 85 C Bulk
Littelfuse Varistors 95V 250A 250pF 7 Inch Reel 1,591In Stock
Cut Tape
$1.54
$1.03
$0.913
$0.858
Reel
$0.676
Min.: 1
Mult.: 1
: 1,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 95 VAC 127 VDC 95 V 250 V 250 A 3 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 150V 2,234In Stock
$1.03
$0.488
$0.447
$0.446
$0.44
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 150 VAC 150 VDC 264 V 395 V 14 mm 6 kA 100 J - 55 C + 85 C Bulk
Littelfuse Varistors 150V 360pF 5,486In Stock
$0.45
$0.284
$0.21
$0.204
$0.194
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 268 V 395 V 10 mm 2.5 kA 25 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 40kA 8000pF 40mm Disc 57In Stock
$14.16
$12.41
$11.66
$11.37
Min.: 1
Mult.: 1
HA MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 405 V 40 mm 40 kA 300 J 8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 20mm Epoxy UltraMOV 1,626In Stock
$0.65
$0.455
$0.414
$0.402
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 230 VAC 300 VDC 324 V to 396 V 595 V 20 mm 10 kA 160 J 1.1 nF - 55 C + 85 C Bulk