Varistors

Results: 21,687
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components Varistors 175V 20MM 340In Stock
$2.98
$1.89
$1.42
$1.34
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 23 mm 10 kA 190 J 1.5 nF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 380volts 9mm/5mm Radial 2,000In Stock
$1.18
$0.71
$0.572
$0.571
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 1.2 kA 51 J 95 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 625 VAC 140J 5In Stock
$1.80
$1.11
$0.762
$0.553
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 3.5 kA 140 J 105 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRHS20D3000A025VSTLDSBULKe3 500In Stock
$2.98
$1.89
$1.41
$1.33
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 23 mm 3 kA 28 J 13 nF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 115volts 100AA 38In Stock
$2.98
$1.89
$1.41
$1.33
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 115 VAC 150 VDC 180 V 300 V 23 mm 10 kA 130 J 2.64 nF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRST07D1200A130VSTLDSTAPEe3 1,500In Stock
Cut Tape
$1.10
$0.665
$0.424
$0.323
Reel
$0.262
Min.: 1
Mult.: 1
: 1,500
VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 9 mm 1.2 kA 17 J 320 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 550V 4500A 10D Radial 245In Stock
$2.06
$1.27
$0.871
$0.719
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 4.5 kA 152 J 120 pF - 40 C + 125 C Bulk
YAGEO Varistors 1100V 3.5KA MOV Disc 10mm 399In Stock
$0.82
$0.525
$0.327
$0.223
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 10 mm 3.5 kA 155 J 90 pF - 40 C + 105 C Bulk
YAGEO Varistors 200V 0.4KA MOV Disc 5mm 165In Stock
4,000Expected 21/12/2026
Cut Tape
$0.38
$0.311
$0.165
$0.109
Reel
$0.068
Min.: 1
Mult.: 1
: 2,000
05D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 355 V 5 mm 400 A 6.5 J 125 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistors 22V 3KA MOV Disc 20mm 172In Stock
$1.72
$1.05
$0.686
$0.542
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 20 mm 3 kA 16 J 18.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 240V 6KA MOV Disc 14mm 309In Stock
$0.91
$0.589
$0.367
$0.25
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J 830 pF - 40 C + 105 C Bulk
YAGEO Varistors 680V 3.5KA MOV Disc 10mm 826In Stock
$1.00
$0.603
$0.379
$0.283
Min.: 1
Mult.: 1
10H MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J 150 pF - 40 C + 125 C Bulk
Bourns Varistors CG Auto MLV 1206, 180pF AEC-Q200 2,003In Stock
Cut Tape
$1.90
$1.18
$0.807
$0.666
Reel
$0.534
Min.: 1
Mult.: 1
: 4,000
CGA-MLA SMD/SMT 1206 (3216 metric) 110 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 2,000In Stock
$0.39
$0.319
$0.169
$0.111
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 230 VAC 300 VDC 360 V 595 V 7 mm 1.2 kA 25 J 168 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 719In Stock
Cut Tape
$0.82
$0.528
$0.329
$0.225
Reel
$0.171
Min.: 1
Mult.: 1
: 1,000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 14 VAC 18 VDC 22 V 43 V 12.5 mm 500 A 2.5 J 6 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 960In Stock
$0.48
$0.31
$0.194
$0.133
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 230 VAC 300 VDC 360 V 595 V 10 mm 2.5 kA 47 J 336 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 800In Stock
$0.75
$0.482
$0.301
$0.206
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 70 J 192 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 800In Stock
$0.75
$0.482
$0.301
$0.206
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 460 VAC 615 VDC 750 V 1.24 kV 10 mm 2.5 kA 75 J 156 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 800In Stock
$0.64
$0.413
$0.258
$0.176
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1.2 nF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 600In Stock
6,000Expected 17/03/2027
$0.67
$0.434
$0.27
$0.185
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 230 VAC 300 VDC 360 V 595 V 14 mm 4.5 kA 93 J 672 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 500In Stock
$1.18
$0.706
$0.443
$0.332
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 20 mm 6.5 kA 95 J 2.4 nF - 40 C + 105 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 11In Stock
1,200Expected 23/12/2026
$3.35
$2.43
$2.37
$1.99
Min.: 1
Mult.: 1
iTMOV MOVs PCB Mount Radial 125 VAC 150 VDC 198 V 300 V 20 mm 10 kA 52 J 2.4 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE 3,927In Stock
Cut Tape
$0.78
$0.463
$0.321
$0.298
Reel
$0.19
Min.: 1
Mult.: 1
: 1,500
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 800 A 5 J 350 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 4,394In Stock
$0.75
$0.448
$0.31
$0.288
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 205 V 5 mm 100 A 3 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors 625V 6500A 160pF 14mm Radial 414In Stock
$3.07
$2.14
$2.02
$1.72
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 14 mm 6.5 kA 235 J 160 pF - 55 C + 125 C Bulk