Varistors

Results: 21,687
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 47V 1KA MOV Disc 14mm 687In Stock
$0.96
$0.574
$0.36
$0.271
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 10 J 4.3 nF - 40 C + 105 C Bulk
YAGEO Varistors 2R-5 90V 20% 5KA MOV 961In Stock
4,500Expected 11/01/2027
Cut Tape
$0.62
$0.398
$0.248
$0.17
Reel
$0.147
Min.: 1
Mult.: 1
: 750
10D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 67 J 210 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Varistors 510V 6.5KA MOV Disc 20mm 118In Stock
$1.53
$0.934
$0.611
$0.482
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 20 mm 6.5 kA 210 J 780 pF - 40 C + 105 C Bulk
YAGEO Varistors 68V 2KA MOV Disc 14mm 212In Stock
$0.91
$0.589
$0.367
$0.25
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 14 mm 2 kA 24 J 2.9 nF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 4,000In Stock
$0.34
$0.275
$0.146
$0.096
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 7 mm 1.2 kA 13 J 300 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 2,000In Stock
$0.58
$0.476
$0.253
$0.166
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 7 mm 1.2 kA 30 J 108 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 1,000In Stock
$0.48
$0.31
$0.194
$0.133
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 10 mm 2.5 kA 32 J 540 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 790In Stock
$0.67
$0.434
$0.27
$0.185
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 996 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 787In Stock
$0.67
$0.434
$0.27
$0.185
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 14 mm 4.5 kA 70 J 888 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 500In Stock
$1.11
$0.668
$0.426
$0.323
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 20 mm 6.5 kA 127 J 1.8 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 380In Stock
$1.30
$0.794
$0.519
$0.41
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 20 mm 6.5 kA 190 J 1.116 nF - 40 C + 105 C Bulk
ABRACON Varistors VARISTOR 12V 20A 0603 1,485In Stock
Cut Tape
$0.61
$0.50
$0.265
$0.175
Reel
$0.093
Min.: 1
Mult.: 1
: 4,000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 14 V 23 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 140V 7mm Epoxy UltraMOV 3,237In Stock
$0.75
$0.448
$0.31
$0.288
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 7 mm 1.75 kA 13.5 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR PB FREE D14 255In Stock
$1.23
$0.75
$0.556
$0.517
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 60 VAC 81 VDC 110 V 175 V 14 mm 4.5 kA 20 J 2.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 1,201In Stock
$1.71
$1.06
$0.798
$0.746
Min.: 1
Mult.: 1
LA 225 VDC 455 V Bulk
Littelfuse Varistors 18V 290pF 0805 AEC-Q200 MLA AUTO 3,344In Stock
Cut Tape
$0.92
$0.545
$0.377
Reel
$0.376
$0.195
$0.191
Min.: 1
Mult.: 1
: 2,500
MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 28 V 44 V 4.5 kA 100 mJ 290 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 625V 10000A 250pF 20mm Radial 250In Stock
1,500Expected 04/01/2027
$2.46
$1.68
$1.58
$1.35
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 20 mm 10 kA 490 J 250 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 649In Stock
$1.58
$0.974
$0.737
$0.689
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 20 mm 6.5 kA 165 J 800 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 0603 24Vdc 0.04J 3.3 pF Ant PowerGuard 1,305In Stock
20,000Expected 16/11/2026
Cut Tape
$0.28
$0.168
$0.132
$0.125
Reel
$0.089
Min.: 1
Mult.: 1
: 4,000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 24 VDC 150 V 240 V 3 A 40 mJ 3.3 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 40VAC 56VDC 0.7J 180 pF 68 V 110V
200In Stock
2,000Expected 15/12/2026
Cut Tape
$1.82
$1.11
$0.725
$0.573
Reel
$0.44
Min.: 1
Mult.: 1
: 2,000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 700 mJ 180 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 130V 7mm Radial 5mm 1,886In Stock
$1.14
$0.681
$0.428
$0.32
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 345 V 7 mm 400 A 5.5 J 130 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 380volts 7mm Rad 5mm 2,607In Stock
$1.14
$0.681
$0.551
$0.55
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 400 A 18 J 40 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 680volts 6500A 20D Radial 7In Stock
500Expected 10/02/2027
$4.21
$2.67
$2.43
$2.07
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 6.5 kA 496 J 270 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A350VSTLDSBULKe3 1,990In Stock
$1.18
$0.71
$0.446
$0.334
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 9 mm 1.2 kA 39 J 110 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 6500A 420V 6In Stock
$3.31
$2.10
$1.61
$1.51
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 344 J 510 pF - 40 C + 85 C Bulk