Varistors

Results: 21,666
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 130V 1900pF
8,491In Stock
Cut Tape
$0.39
$0.241
$0.208
$0.192
Reel
$0.144
Min.: 1
Mult.: 1
: 1,000
LA MOVs PCB Mount Radial 130 VAC 175 VDC 340 V 7 mm 1.2 kA 180 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 150V 1600pF 2,000In Stock
Cut Tape
$1.55
$0.958
$0.725
$0.677
Reel
$0.575
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 150 VAC 200 VDC 243 V 360 V 20 mm 6.5 kA 80 J 1.6 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 460V 45pF 3,261In Stock
$0.43
$0.302
$0.289
$0.284
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 460 VAC 615 VDC 786.5 V 1.24 kV 14 mm 2.5 kA 56 J 120 pF - 55 C + 85 C Bulk
Bourns Varistors DV SERIES 35V 1,159In Stock
Cut Tape
$2.50
$1.57
$1.12
$1.05
Reel
$0.69
Min.: 1
Mult.: 1
: 2,000
DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 35 VAC 45 VDC 56 V 110 V 100 A 1.8 J 800 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 22 VDC .4J 44V-CL 315PF 12,873In Stock
Cut Tape
$0.37
$0.255
$0.186
$0.144
Reel
$0.124
Min.: 1
Mult.: 1
: 3,500
ZVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 27 V 44 V 120 A 0.4 J 315 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 7mm Epoxy AEC-Q200 AUMOV 6,327In Stock
$0.38
$0.235
$0.204
$0.188
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 2.5 A 7 J 1.35 nF - 40 C + 85 C AEC-Q100 Bulk
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V
2,410In Stock
Cut Tape
$0.90
$0.578
$0.474
$0.454
Reel
$0.402
Min.: 1
Mult.: 1
: 4,000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 100 V 100 A 400 mJ 225 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31V 0805 65V Clamp T VS Hi-Temp AEC-Q200 4,000In Stock
Cut Tape
$0.51
$0.318
$0.256
$0.244
Reel
$0.207
Min.: 1
Mult.: 1
: 4,000
VT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 80 A 300 mJ 275 pF - 55 C + 175 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 17V 11,778In Stock
Cut Tape
$0.25
$0.152
$0.119
$0.113
Reel
$0.08
Min.: 1
Mult.: 1
: 3,500
AV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 20 VDC 27 V 44 V 120 A 0.5 J 370 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 2,138In Stock
$0.94
$0.61
$0.538
$0.504
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 420 VAC 748 V 1.12 kV 14 mm 6 kA 185 J - 55 C + 85 C Bulk
Littelfuse Varistors 30V 1000A 4500pF 2,990In Stock
Cut Tape
$0.50
$0.337
$0.295
$0.281
Reel
$0.25
$0.249
Min.: 1
Mult.: 1
: 500
ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 14 mm 1 kA 8.8 J 4.5 nF - 55 C + 85 C Reel, Cut Tape
Bourns Varistors CVQ 150Vrms 23mm Bulk L1 362In Stock
$3.87
$2.92
$2.69
$2.42
Min.: 1
Mult.: 1
CVQ MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 25 mm 15 kA 207 J 2.9 nF - 40 C + 85 C Bulk
Littelfuse Varistors 07MM Radial 4,321In Stock
$0.83
$0.494
$0.342
$0.318
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 7 mm 6.5 kA 13 J 150 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 0402 30Vdc 0.02J 1.5 pF Ant PowerGuard 11,354In Stock
Cut Tape
$0.22
$0.129
$0.102
$0.096
Reel
$0.085
Min.: 1
Mult.: 1
: 10,000
VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 21 VAC 30 VDC 210 V 350 V 1 A 20 mJ 1.5 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 200A 1206 AEC-Q200 9,189In Stock
Cut Tape
$0.37
$0.231
$0.184
$0.156
Reel
$0.14
Min.: 1
Mult.: 1
: 3,500
VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 40 V 200 A 600 mJ 950 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 750VAC 10% 32mm High E Non-Stocked Lead-Time 16 Weeks
$27.33
$21.95
$20.04
$18.96
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 2 kV 32 mm 25 kA 800 J 800 pF - 40 C + 105 C Bulk


TDK Varistors 680VAC 10% 40mm High E 30In Stock
$36.40
$33.46
$26.43
$26.42
Min.: 1
Mult.: 1
HighE MOVs Chassis Mount Screw 680 VAC 895 VDC 1.1 kV 1.815 kV 40 mm 40 kA 1100 J 1.1 nF - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 270 V MCOV 10,257In Stock
$2.48
$1.21
$0.989
$0.944
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 980In Stock
$3.01
$2.17
$2.05
$1.74
Min.: 1
Mult.: 1
iTMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 14 mm 6 kA 80 J 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors 625V 10mm Epoxy UltraMOV 3,903In Stock
$0.56
$0.354
$0.309
$0.287
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 10 mm 3.5 kA 100 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 6500A 360pF 14mm Radial 2,188In Stock
$0.94
$0.61
$0.538
$0.504
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 14 mm 6.5 kA 175 J 360 pF - 55 C + 125 C Bulk
Littelfuse Varistors SURFACE MOUNT SM20 VARISTORS 341In Stock
Cut Tape
$4.34
$3.30
$3.04
Reel
$2.73
$2.58
Min.: 1
Mult.: 1
: 108
SM20 MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 540 V 810 V 26 mm 6.5 kA 150 J 750 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 420V 40kA 6000pF 30In Stock
$43.63
$37.15
$33.36
$31.77
$31.01
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.13 kV 60 mm 40 kA 600 J 3 nF - 55 C + 85 C Bulk
Bourns Varistors CG Auto MLV 1206, 500pF AEC-Q200 2,361In Stock
Cut Tape
$1.09
$0.709
$0.585
$0.561
Reel
$0.511
Min.: 1
Mult.: 1
: 4,000
CGA-MLA SMD/SMT 1206 (3216 metric) 81 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0805 39V 2,128In Stock
Cut Tape
$1.36
$0.821
$0.524
$0.398
Reel
$0.324
Min.: 1
Mult.: 1
: 2,500
NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 72 V 25 A 140 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel