Varistors

Results: 21,666
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors MOV 510V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 500In Stock
500Expected 11/01/2027
$1.41
$0.869
$0.82
$0.688
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 20 mm 10 kA 360 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 560V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 250In Stock
750Expected 11/01/2027
$1.42
$0.878
$0.829
$0.747
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 20 mm 10 kA 380 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 620V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,748In Stock
1,400Expected 11/01/2027
$0.49
$0.305
$0.24
$0.239
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 10 mm 3.5 kA 95 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 680V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 2,100In Stock
1,050Expected 11/01/2027
$0.50
$0.31
$0.244
$0.243
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 820V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 200In Stock
800Expected 11/01/2027
$1.70
$1.13
$1.00
$0.943
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 510 VAC 670 VDC 820 V 1.355 kV 20 mm 10 kA 460 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 910V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 600In Stock
2,250Expected 11/01/2027
$0.78
$0.50
$0.403
$0.402
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 6 kA 255 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 910V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 325In Stock
675Expected 11/01/2027
$1.74
$1.16
$1.03
$0.932
$0.875
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 20 mm 10 kA 510 J - 40 C + 125 C Bulk
Bourns Varistors 20mm Radial Disc-Kinked Leads,Bulk 175In Stock
$2.22
$1.50
$1.28
$1.23
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 940 VAC 1.2 kVDC 1.5 kV 2.475 kV 20 mm 6.5 kA 383 J 384 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 300In Stock
$1.96
$1.21
$0.835
$0.689
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 460 VAC 615 VDC 750 V 1.24 kV 20 mm 6.5 kA 230 J 636 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 300In Stock
$1.96
$1.21
$0.835
$0.689
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 485 VAC 640 VDC 780 V 1.29 kV 20 mm 6.5 kA 255 J 612 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 300In Stock
$1.96
$1.21
$0.835
$0.689
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 510 VAC 670 VDC 820 V 1.355 kV 20 mm 6.5 kA 265 J 600 pF - 40 C + 105 C Bulk
ABRACON Varistors VAR 30VDC 42.0 [37.0-46.0]@1mA 70Vclamp 500A 1,400In Stock
Cut Tape
$0.38
$0.236
$0.189
$0.18
Reel
$0.165
Min.: 1
Mult.: 1
: 2,000
AMCV-SS1206 Varistors PCB Mount SMD/SMT 21.3 VAC 30 VDC 42 V 70 V 500 A 0.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 48VDC 60.0 [54.0-67.0]@1mA 110Vclamp 500A 1,400In Stock
Cut Tape
$0.38
$0.236
$0.189
$0.18
Reel
$0.165
Min.: 1
Mult.: 1
: 2,000
AMCV-SS1206 Varistors PCB Mount SMD/SMT 34.1 VAC 48 VDC 60 V 110 V 500 A 1.2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 42 VDC 100PF 6,989In Stock
Cut Tape
$0.31
$0.192
$0.165
$0.156
Reel
$0.145
Min.: 1
Mult.: 1
: 4,000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 30 VAC 42 VDC 56 V 99 V 35 A 100 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 11 VDC 2400PF 4,565In Stock
Cut Tape
$1.77
$1.09
$0.748
$0.70
Reel
$0.475
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 7.8 VAC 11 VDC 16 V 33 V 500 A 2.5 J 2.4 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 26 VDC 1300PF 1,923In Stock
Cut Tape
$1.77
$1.09
$0.748
$0.70
Reel
$0.475
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 18.4 VAC 26 VDC 36 V 63 V 500 A 2.5 J 1.3 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 18 VDC 4000PF 5,788In Stock
Cut Tape
$0.96
$0.622
$0.578
$0.565
Reel
$0.534
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 12.7 VAC 18 VDC 25 V 44 V 600 A 2.5 J 4 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 12 VDC 210PF 7,980In Stock
Cut Tape
$0.21
$0.128
$0.109
$0.10
Reel
$0.093
Min.: 1
Mult.: 1
: 4,000
MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 8.5 VAC 12 VDC 18 V 34 V 30 A 100 mJ 210 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 33 VDC 2000PF 2,273In Stock
Cut Tape
$0.96
$0.622
$0.578
$0.565
Reel
$0.546
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 23.3 VAC 33 VDC 45 V 79 V 600 A 2.5 J 2 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 48 VDC 1400PF 2,950In Stock
Cut Tape
$1.06
$0.691
$0.609
$0.578
Reel
$0.558
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 34 VAC 48 VDC 62 V 110 V 600 A 2.5 J 1.4 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 18 VDC 3500PF 2,469In Stock
Cut Tape
$2.49
$1.56
$1.11
$1.05
Reel
$0.691
Min.: 1
Mult.: 1
: 2,500
MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 14 VAC 18 VDC 22 V 44 V 100 A 400 mJ 3.5 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 30 VDC 100PF 8,000In Stock
Cut Tape
$0.25
$0.148
$0.127
$0.117
Reel
$0.093
Min.: 1
Mult.: 1
: 4,000
MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 21.2 VAC 30 VDC 42 V 74 V 30 A 100 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 56 VDC 140PF 2,825In Stock
Cut Tape
$0.52
$0.328
$0.285
$0.278
Reel
$0.263
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 72 V 127 V 35 A 100 mJ 140 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 24 VDC 1050PF 1,915In Stock
Cut Tape
$0.74
$0.474
$0.415
$0.407
Reel
$0.386
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 17 VAC 24 VDC 33 V 58 V 300 A 1.5 J 1.05 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 42 VDC 1000PF 1,767In Stock
Cut Tape
$0.62
$0.465
$0.459
$0.453
Reel
$0.392
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 42 VDC 56 V 99 V 500 A 2.5 J 1 nF - 55 C + 125 C Reel, Cut Tape