100 pF Varistors

Results: 257
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 510V 1.75KA MOV Disc 7mm Non-Stocked Lead-Time 22 Weeks
$0.58
$0.373
$0.233
$0.159
Min.: 1
Mult.: 1
07H MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 7 mm 1.75 kA 45 J 100 pF - 40 C + 125 C Bulk
YAGEO Varistors 510V 1.75KA MOV Disc 7mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
$0.61
$0.39
$0.243
$0.166
Reel
$0.128
Min.: 1
Mult.: 1
: 1,500
07H MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 7 mm 1.75 kA 45 J 100 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 1800volts 14mm Non-Stocked
Cut Tape
$1.83
$1.12
$0.729
Reel
$0.575
$0.495
Min.: 1
Mult.: 1
: 400
MOV-14DxxxK MOVs PCB Mount Radial 1.8 kVDC 2.97 kV 14 mm 4.5 kA 337 J 100 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1800volts 20mm Non-Stocked
Cut Tape
$0.725
Min.: 6,000
Mult.: 500
: 250
MOV-20DxxxK MOVs PCB Mount Radial 1.8 kVDC 2.97 kV 20 mm 4.5 kA 337 J 100 pF - 40 C + 85 C Reel
Panasonic Industry Varistors 0201, 12V, 5A MAX CLAMP 30V Non-Stocked Lead-Time 18 Weeks
Reel
$0.088
Min.: 15,000
Mult.: 15,000
: 15,000
EZJ-P MLVs PCB Mount SMD/SMT 0201 (0603 metric) 7.5 VDC 12 V 5 A 100 pF - 40 C + 85 C Reel
Panasonic Industry Varistors 0201, 6.8V, 5A MAX CLAMP 20V Non-Stocked Lead-Time 18 Weeks
Cut Tape
$0.27
$0.16
$0.126
$0.12
Reel
$0.088
Min.: 1
Mult.: 1
: 15,000
EZJ-P MLVs PCB Mount SMD/SMT 0201 (0603 metric) 3.7 VDC 6.8 V 5 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 16volts 100pF VV=27volts AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Cut Tape
$0.23
$0.136
$0.107
$0.101
Reel
$0.082
Min.: 1
Mult.: 1
: 4,000
EZJZ-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 27 V 20 A 100 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape
ABRACON Varistors VARISTOR 25V 20A 0603 Non-Stocked Lead-Time 14 Weeks
Cut Tape
$0.20
$0.118
$0.092
$0.087
Reel
$0.073
Min.: 1
Mult.: 1
: 4,000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 130VAC 10% 3225mm Non-Stocked Lead-Time 26 Weeks
$0.459
$0.457
Min.: 2,000
Mult.: 2,000
Standard High Surge MLVs PCB Mount SMD/SMT 1210 (3225 metric) 130 VAC 170 VDC 205 V 340 V 400 A 4.2 J 100 pF - 40 C + 85 C Blister Pack
TDK B72510E2170K072
TDK Varistors Automotive with Load Dump and Jump Start Non-Stocked Lead-Time 11 Weeks
Reel
$0.219
$0.208
Min.: 12,000
Mult.: 12,000
: 12,000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 29 V 50 V 30 A 100 mJ 100 pF - 55 C + 150 C AEC-Q200 Reel
Littelfuse Varistors 230V 1200A 100pF Non-Stocked Lead-Time 18 Weeks
$5.86
$4.51
$4.17
$3.92
Min.: 1
Mult.: 1
No
RA8 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 8 mm 1.2 kA 20 J 100 pF - 55 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 5mm 470V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
$0.87
$0.558
$0.348
$0.238
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 32 J 100 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 5mm 470V T&R ZNR Surge Absorber Non-Stocked Lead-Time 28 Weeks
Cut Tape
$0.93
$0.599
$0.373
$0.213
Reel
$0.161
Min.: 1
Mult.: 1
: 1,000
ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 32 J 100 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ERZ-E 5mm 470V T&R ZNR Surge Absorber Non-Stocked Lead-Time 28 Weeks
Cut Tape
$0.74
$0.488
$0.314
$0.213
Reel
$0.159
Min.: 1
Mult.: 1
: 1,000
ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 32 J 100 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$0.87
$0.56
$0.349
$0.239
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 415 V 5 mm 800 A 10.5 J 100 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$0.87
$0.56
$0.349
$0.239
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 415 V 5 mm 800 A 7.5 J 100 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$0.92
$0.59
$0.367
$0.251
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 30 J 100 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$0.82
$0.49
$0.308
$0.231
$0.158
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 415 V 5 mm 800 A 10.5 J 100 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$0.82
$0.49
$0.308
$0.231
$0.158
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 415 V 5 mm 800 A 100 pF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$0.89
$0.531
$0.334
$0.251
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 42 J 100 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$0.89
$0.531
$0.334
$0.256
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 100 pF
Littelfuse V05X175EL1A
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
$0.128
Min.: 10,000
Mult.: 1,000
: 1,000
Disc Varistors Through Hole Radial 175 VAC 225 VDC 270 VDC 455 V 1.2 kA 13 J 100 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors 65 VDC 100PF Non-Stocked Lead-Time 12 Weeks
Reel
$0.284
$0.283
$0.281
Min.: 3,000
Mult.: 3,000
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 46 VAC 65 VDC 82 V 144 V 35 A 100 mJ 100 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MOV, 07 mm size, 320 VAC Non-Stocked Lead-Time 12 Weeks
$0.15
$0.091
$0.077
$0.07
Min.: 1
Mult.: 1
MOV MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 9 mm 10 A 31 J 100 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 07 mm size, 320 VAC Non-Stocked Lead-Time 12 Weeks
$0.54
$0.446
$0.237
$0.183
Reel
$0.069
Min.: 1
Mult.: 1
: 1,250
MOV MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 9 mm 10 A 31 J 100 pF - 40 C + 125 C Ammo Pack