220 pF Varistors

Results: 153
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 680VAC 10% 14mm MP AdvanceD 761In Stock
$1.36
$0.893
$0.79
$0.742
Min.: 1
Mult.: 1
Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 17 mm 6 kA 260 J 220 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 14mm AdvanceD 3,048In Stock
$0.88
$0.564
$0.461
$0.441
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 15.5 mm 5 kA 136 J 220 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 14mm StandarD 1,220In Stock
6,000Expected 09/11/2026
$0.71
$0.45
$0.367
$0.35
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 4.5 kA 90 J 220 pF - 40 C + 105 C Bulk
TDK Varistors 10mm, 275Vac, 10%, Compact Series 4,889In Stock
$0.34
$0.208
$0.165
$0.157
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 2.5 A 43 J 220 pF - 40 C + 105 C Bulk
TDK Varistors 115VAC 10% 4032mm 322In Stock
2,000Expected 18/12/2026
$1.02
$0.66
$0.544
$0.521
Min.: 1
Mult.: 1
Automotive Standard MLVs PCB Mount SMD/SMT 125 VAC 150 VDC 180 V 300 V 1.2 kA 8.4 J 220 pF - 40 C + 85 C Blister Pack
Panasonic Industry Varistors ERZ-E 11mm 1000V Blk ZNR Surge Absorber 1,050In Stock
$0.61
$0.433
$0.388
$0.379
$0.35
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 5 kA 280 J 220 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 1000V T&R ZNR Surge Absorber 2,348In Stock
Cut Tape
$1.28
$0.781
$0.511
Reel
$0.403
$0.347
Min.: 1
Mult.: 1
: 500
ERZ-E10 MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 5 kA 280 J 220 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 500In Stock
2,000Expected 27/10/2026
$2.07
$1.54
$1.40
$1.26
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 14 mm 6 kA 180 J 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 3500A 220pF 10mm Radial 502In Stock
$0.65
$0.417
$0.365
$0.341
$0.333
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 10 mm 3.5 kA 65 J 220 pF - 55 C + 125 C Bulk
Littelfuse Varistors 460V 14mm Epoxy UltraMOV 487In Stock
1,800Expected 14/04/2027
$0.63
$0.404
$0.354
$0.33
$0.322
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 14 mm 6 kA 48 J 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 220pF 6,465In Stock
$0.48
$0.30
$0.261
$0.242
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 250 VAC 330 VDC 354 V to 429 V 650 V 10 mm 2.5 kA 40 J 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors 26V 100A 190pF 97In Stock
7,500Expected 27/10/2026
Cut Tape
$0.65
$0.397
$0.309
$0.283
Reel
$0.191
Min.: 1
Mult.: 1
: 2,500
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 38.5 V 60 V 4.5 kA 100 mJ 220 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 575V 220pF 2,480In Stock
$1.11
$0.726
$0.643
$0.607
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 575 VAC 730 VDC 1.5 kV 14 mm 4.5 kA 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors 575V 220pF 300In Stock
3,200Expected 01/02/2027
Cut Tape
$1.38
$0.907
$0.802
$0.621
Reel
$0.607
Min.: 1
Mult.: 1
: 400
LA MOVs PCB Mount Radial 575 VAC 730 VDC 1.5 kV 14 mm 4.5 kA 220 pF - 55 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 320volts 5mm Radial 296In Stock
1,500Expected 30/12/2026
$0.52
$0.327
$0.322
$0.275
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 2.5 kA 77 J 220 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 510volts 17mm 985In Stock
$0.91
$0.586
$0.49
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 4.5 kA 145 J 220 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 320V 4500A 10D Radial 416In Stock
$1.12
$0.806
$0.743
$0.628
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 4.5 kA 107 J 220 pF - 40 C + 125 C Bulk
YAGEO Varistors 910V 4.5KA MOV Disc 14mm 780In Stock
$0.49
$0.309
$0.248
$0.247
Min.: 1
Mult.: 1
14D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 4.5 kA 175 J 220 pF - 40 C + 105 C Bulk
YAGEO Varistors 910V 6KA MOV Disc 14mm 791In Stock
$0.55
$0.344
$0.278
$0.277
Min.: 1
Mult.: 1
14D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 6 kA 255 J 220 pF - 40 C + 105 C Bulk
Bourns Varistors 910volts 20mm 1,352In Stock
$1.32
$0.866
$0.728
$0.696
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 550 VAC 910 VDC 910 V 1.5 kV 20 mm 4.5 kA 175 J 220 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 0402 6.7VDC 220pF 1mA 12V 12,961In Stock
Cut Tape
$0.10
$0.04
$0.03
$0.028
Reel
$0.022
Min.: 1
Mult.: 1
: 10,000
EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.7 VDC 12 V 10 A 8 kJ 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0402 7.5VDC 220pF AEC-Q200 14,643In Stock
Cut Tape
$0.12
$0.07
$0.054
$0.051
Reel
$0.043
Min.: 1
Mult.: 1
: 10,000
EZJP-M MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 7.5 VDC 12 V 10 A 220 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 11volts 220pF VV=18volts AEC-Q200 6,205In Stock
Cut Tape
$0.26
$0.158
$0.125
$0.118
Reel
$0.097
Min.: 1
Mult.: 1
: 4,000
EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VDC 18 V 20 A 220 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors 12V MULTILAYER VARISTOR 9,964In Stock
20,000Expected 16/11/2026
Cut Tape
$0.11
$0.067
$0.051
$0.048
Reel
$0.037
Min.: 1
Mult.: 1
: 10,000
EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.7 VDC 12 V 10 A 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 18V 20A 220PF VARISTOR 1,680In Stock
4,000Expected 23/11/2026
Cut Tape
$0.21
$0.128
$0.101
$0.095
Reel
$0.078
Min.: 1
Mult.: 1
: 4,000
EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VDC 18 V 20 A 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel