300 pF Varistors

Results: 211
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 7mm Radial Disc-Straight Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
$0.40
$0.327
$0.174
$0.114
Reel
$0.072
Min.: 1
Mult.: 1
: 2,000
MOV-07D-KC Varistors PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 7 mm 1.2 kA 13 J 300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
$0.34
$0.275
$0.146
$0.096
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 7 mm 1.2 kA 13 J 300 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Kinked Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
$0.40
$0.327
$0.174
$0.114
Reel
$0.072
Min.: 1
Mult.: 1
: 2,000
MOV-07D-KC Varistors PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 7 mm 1.2 kA 13 J 300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc-Straight Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
$0.244
$0.242
Min.: 6,000
Mult.: 400
: 400
MOV-14D-KC Varistors PCB Mount Through Hole 510 VAC 670 VDC 820 V 1.355 kV 14 mm 4.5 kA 157 J 300 pF - 40 C + 105 C Reel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 16 Weeks
$0.239
Min.: 6,000
Mult.: 400
MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 4.5 kA 157 J 300 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
$0.235
$0.217
Min.: 6,000
Mult.: 400
MOV-14D-KC Varistors PCB Mount Through Hole 510 VAC 670 VDC 820 V 1.355 kV 14 mm 4.5 kA 157 J 300 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Kinked Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
$0.244
$0.242
Min.: 6,000
Mult.: 400
: 400
MOV-14D-KC Varistors PCB Mount Through Hole 510 VAC 670 VDC 820 V 1.355 kV 14 mm 4.5 kA 157 J 300 pF - 40 C + 105 C Reel
Littelfuse Varistors 1200A 120V 300pF Non-Stocked Lead-Time 18 Weeks
$3.14
Min.: 1,000
Mult.: 1,000
RA8 MOVs PCB Mount Radial 75 VAC 102 VDC 205 V 11.45 mm 1.2 kA 300 pF - 55 C + 125 C Bulk
Littelfuse Varistors 420V pF Non-Stocked
No
LA 420 VAC 620 VDC 1.12 kV 14 mm 4.5 kA 300 pF - 55 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 330V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
$0.87
$0.56
$0.249
$0.188
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 9 mm 2.5 kA 44 J 300 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 330V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
$0.87
$0.56
$0.297
$0.236
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 9 mm 2.5 kA 44 J 300 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 360V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
$0.88
$0.567
$0.301
$0.239
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 2.5 kA 50 J 300 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$1.15
$0.697
$0.445
$0.338
$0.255
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 9 mm 3.5 kA 58 J 300 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$1.15
$0.697
$0.445
$0.352
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 3.5 kA 65 J 300 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$1.15
$0.697
$0.445
$0.338
$0.255
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 3.5 kA 65 J 300 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$1.15
$0.697
$0.445
$0.358
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 3.5 kA 300 pF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$1.14
$0.683
$0.429
$0.334
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 10 mm 3.5 kA 300 pF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$1.14
$0.683
$0.429
$0.328
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10 mm 3.5 kA 300 pF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$0.82
$0.49
$0.308
$0.231
$0.158
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 260 V 5 mm 800 A 6.5 J 300 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$0.82
$0.49
$0.308
$0.235
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 260 V 5 mm 800 A 6.5 J 300 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$1.27
$0.765
$0.488
$0.371
$0.279
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 9 mm 3.5 kA 58 J 300 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$1.27
$0.765
$0.488
$0.375
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 3.5 kA 300 pF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$1.27
$0.765
$0.488
$0.371
$0.279
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 3.5 kA 70 J 300 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$1.47
$0.896
$0.587
$0.471
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 10 mm 3.5 kA 300 pF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$1.47
$0.896
$0.587
$0.464
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10 mm 3.5 kA 300 pF