6.5 A Varistors

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 275V 900pF 1,867In Stock
$0.84
$0.546
$0.48
$0.449
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 275 VAC 369 VDC 453 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 1600pF 2,000In Stock
Cut Tape
$1.55
$0.958
$0.725
$0.677
Reel
$0.575
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 150 VAC 200 VDC 243 V 360 V 20 mm 6.5 kA 80 J 1.6 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 250V 1000pF 12,598In Stock
$0.84
$0.546
$0.48
$0.449
$0.446
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 250 VAC 330 VDC 451 V 650 V 20 mm 6.5 kA 21 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 700pF 6,926In Stock
$0.98
$0.637
$0.562
$0.526
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 20 mm 6.5 kA 160 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 425pF 1,066In Stock
$2.25
$1.68
$1.54
$1.38
$1.36
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 20 mm 6.5 kA 230 J 425 pF - 55 C + 85 C Bulk
Littelfuse Varistors 660V 400pF 2,190In Stock
$2.40
$1.80
$1.64
$1.48
$1.46
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.1 kV 1.65 kV 20 mm 6.5 kA 250 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 1900pF 1,118In Stock
Cut Tape
$0.99
$0.643
$0.566
$0.529
Reel
$0.446
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 20 mm 6.5 kA 70 J 1.9 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 1900pF 1,603In Stock
Cut Tape
$1.19
$0.771
$0.679
$0.635
Reel
$0.515
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 130 VAC 175 VDC 220 V 325 V 20 mm 6.5 kA 70 J 1.9 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 1900pF 1,255In Stock
Cut Tape
$1.70
Reel
$1.69
$0.506
$0.446
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 20 mm 6.5 kA 70 J 1.9 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 140V 1750pF 1,866In Stock
4,500On Order
$0.89
$0.579
$0.509
$0.476
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 340 V 20 mm 6.5 kA 75 J 1.75 nF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 1600pF 2,000In Stock
$0.84
$0.546
$0.48
$0.449
$0.446
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 20 mm 6.5 kA 80 J 1.6 nF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 1100pF 427In Stock
$0.84
$0.546
$0.48
$0.449
$0.446
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 20 mm 6.5 kA 122 J 1.1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 1000pF 569In Stock
2,000Expected 24/02/2027
$0.89
$0.579
$0.509
$0.476
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 250 VAC 330 VDC 354 V to 419 V 620 V 20 mm 6.5 kA 130 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 900pF 2,165In Stock
Cut Tape
$0.99
$0.643
$0.566
$0.529
Reel
$0.446
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 900pF 620In Stock
Cut Tape
$0.99
$0.643
$0.566
$0.529
Reel
$0.446
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 275 VAC 369 VDC 453 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 175V 1400pF
2,990On Order
$0.84
$0.546
$0.48
$0.449
$0.446
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 20 mm 6.5 kA 90 J 1.4 nF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 900pF Non-Stocked Lead-Time 20 Weeks
$1.55
$0.801
$0.622
$0.583
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 275 VAC 369 VDC 710 V 20 mm 6.5 kA 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 1900pF Non-Stocked Lead-Time 20 Weeks
$0.52
$0.513
$0.48
Min.: 2,000
Mult.: 500
LA MOVs PCB Mount Radial 130 VAC 175 VDC 340 V 20 mm 6.5 kA 1.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 1900pF Non-Stocked Lead-Time 20 Weeks
$0.538
$0.508
$0.48
$0.477
Min.: 2,000
Mult.: 500
LA MOVs PCB Mount Radial 130 VAC 175 VDC 325 V 20 mm 6.5 kA 1.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 1900pF Non-Stocked Lead-Time 20 Weeks
Cut Tape
$1.55
$0.761
$0.581
$0.544
Reel
$0.48
$0.446
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 130 VAC 175 VDC 220 V 325 V 20 mm 6.5 kA 70 J 1.9 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 150V 1600pF Non-Stocked Lead-Time 20 Weeks
$0.534
$0.505
$0.48
$0.476
Min.: 2,000
Mult.: 500
LA MOVs PCB Mount Radial 150 VAC 200 VDC 360 V 20 mm 6.5 kA 1.6 nF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 1600pF Non-Stocked Lead-Time 20 Weeks
Cut Tape
$0.572
$0.48
Min.: 2,000
Mult.: 500
: 500
LA MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 20 mm 6.5 kA 1.6 nF - 55 C + 85 C Reel
Littelfuse Varistors 150V 1600pF Non-Stocked Lead-Time 20 Weeks
Cut Tape
$0.48
$0.473
Min.: 2,000
Mult.: 500
: 500
LA MOVs PCB Mount Radial 150 VAC 200 VDC 360 V 20 mm 6.5 kA 1.6 nF - 55 C + 85 C Reel
Littelfuse Varistors 150V 1600pF Non-Stocked Lead-Time 20 Weeks
Cut Tape
$0.48
Min.: 2,000
Mult.: 500
: 500
LA MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 20 mm 6.5 kA 1.6 nF - 55 C + 85 C Reel
Littelfuse Varistors 275V 900pF Non-Stocked Lead-Time 20 Weeks
Cut Tape
$1.05
$0.682
$0.60
$0.561
Reel
$0.446
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 275 VAC 369 VDC 710 V 20 mm 6.5 kA 900 pF - 55 C + 85 C Reel, Cut Tape, MouseReel