Bulk Varistors

Results: 11,611
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors MOV 680V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 2,100In Stock
1,050Expected 11/01/2027
$0.50
$0.31
$0.244
$0.243
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 820V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 200In Stock
800Expected 11/01/2027
$1.70
$1.13
$1.00
$0.943
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 510 VAC 670 VDC 820 V 1.355 kV 20 mm 10 kA 460 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 910V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 600In Stock
2,250Expected 11/01/2027
$0.78
$0.50
$0.403
$0.402
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 6 kA 255 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 910V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 325In Stock
675Expected 11/01/2027
$1.74
$1.16
$1.03
$0.932
$0.875
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 20 mm 10 kA 510 J - 40 C + 125 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 300In Stock
$1.96
$1.21
$0.835
$0.689
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 460 VAC 615 VDC 750 V 1.24 kV 20 mm 6.5 kA 230 J 636 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 300In Stock
$1.96
$1.21
$0.835
$0.689
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 485 VAC 640 VDC 780 V 1.29 kV 20 mm 6.5 kA 255 J 612 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 300In Stock
$1.96
$1.21
$0.835
$0.689
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 510 VAC 670 VDC 820 V 1.355 kV 20 mm 6.5 kA 265 J 600 pF - 40 C + 105 C Bulk
TDK Varistors 50VDC 1.2kA 900pF S07V42AUTOS2D1 4,643In Stock
$1.06
$0.634
$0.398
$0.299
Min.: 1
Mult.: 1
Automotive 42 V MOVs PCB Mount Radial 48 VAC 50 VDC 68 V 135 V 7 mm 2.5 A 3 J 900 pF - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 310 V MCOV 1,189In Stock
$1.65
$1.02
$0.697
$0.652
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial AEC-Q200 Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 200 V MCOV 450In Stock
$1.76
$1.09
$0.744
$0.695
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 370 V MCOV 900In Stock
$1.80
$1.11
$0.762
$0.652
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 80 V MCOV 265In Stock
$2.03
$1.26
$0.862
$0.733
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 145 V MCOV 260In Stock
$2.03
$1.26
$0.862
$0.733
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 170 V MCOV 130In Stock
$2.03
$1.26
$0.862
$0.611
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 180 V MCOV 300In Stock
$2.03
$1.26
$0.862
$0.733
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 80 V MCOV 150In Stock
$3.11
$1.95
$1.30
$1.05
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 370 V MCOV 157In Stock
$3.36
$2.11
$1.43
$1.16
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
KOA Speer Varistors 100Volt 7mm 92In Stock
$0.48
$0.309
$0.192
$0.132
Min.: 1
Mult.: 1
U MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.25 kA 6 J - 40 C + 85 C AEC-Q100 Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 160 V MCOV 765In Stock
$1.65
$1.02
$0.697
$0.652
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 55 V MCOV 472In Stock
$1.76
$1.09
$0.744
$0.695
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 70 V MCOV 496In Stock
$1.76
$1.09
$0.744
$0.695
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 90 V MCOV 500In Stock
$1.76
$1.09
$0.744
$0.695
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 145 V MCOV 490In Stock
$1.76
$1.09
$0.744
$0.695
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 260 V MCOV 810In Stock
$1.76
$1.09
$0.744
$0.626
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 560 V MCOV 592In Stock
$1.97
$1.22
$0.837
$0.713
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk