Bulk Varistors

Results: 11,609
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 275V 20mm Epoxy UltraMOV 13,916In Stock
3,000Expected 22/02/2027
$0.87
$0.568
$0.50
$0.468
$0.465
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 20 mm 10 kA 190 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 50V 20mm Epoxy UltraMOV 5,940In Stock
$0.78
$0.503
$0.44
$0.41
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 145 V 20 mm 10 kA 80 J 6 nF - 55 C + 85 C Bulk
Littelfuse Varistors 550V 20mm Epoxy UltraMOV 3,797In Stock
$1.27
$0.838
$0.743
$0.689
$0.665
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 550 VAC 745 VDC 819 V to 1.001 kV 1.5 kV 20 mm 10 kA 360 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 625V 20mm Epoxy UltraMOV Lead-Time 20 Weeks
$1.41
$0.932
$0.827
$0.769
$0.745
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 20 mm 10 kA 400 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25V 20mm Phenolic AEC-Q200 AUMOV 3,252In Stock
7,200On Order
$1.00
$0.652
$0.575
$0.523
$0.508
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 20 A 77 J 13.5 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 30V 20mm Phenolic AEC-Q200 AUMOV 3,017In Stock
$0.95
$0.616
$0.543
$0.508
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 20 A 90 J 12 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 50V 20mm Phenolic UltraMOV 4,425In Stock
4,000Expected 28/12/2026
$0.76
$0.488
$0.429
$0.388
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 145 V 20 mm 10 kA 80 J 6 nF - 40 C + 125 C Bulk
Littelfuse Varistors 250V 500pF 12,451In Stock
9,800Expected 02/03/2027
$0.69
$0.431
$0.376
$0.336
$0.283
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 14 mm 4.5 kA 72 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 1000pF 12,598In Stock
$0.84
$0.546
$0.48
$0.449
$0.446
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 250 VAC 330 VDC 451 V 650 V 20 mm 6.5 kA 21 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 4,444In Stock
$1.71
$1.14
$1.01
$0.95
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 250 VAC 413 V 620 V 20 mm 9 kA 300 J - 55 C + 85 C Bulk
Littelfuse Varistors 250V 40kA 5000pF 47In Stock
$45.59
$38.05
$35.61
$35.59
$35.45
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 390 V 650 V 40 mm 40 kA 370 J 5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 115VAC 230J 295V CLAMP 22KAPK 25MM 1,140In Stock
$2.33
$1.74
$1.59
$1.41
Min.: 1
Mult.: 1
UltraMOV25S MOVs PCB Mount Radial 125 VAC 150 VDC 198 V 295 V 25 mm 22 kA 230 J 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 140VAC 285J 355V CLAMP 22KAPK 25MM 1,166In Stock
750Expected 12/01/2027
$2.33
$1.74
$1.59
$1.58
$1.41
Min.: 1
Mult.: 1
UltraMOV25S MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 355 V 25 mm 22 kA 285 J 3.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 150VAC 300J 390V CLAMP 22KAPK 25MM 1,323In Stock
$2.47
$1.84
$1.68
$1.61
Min.: 1
Mult.: 1
UltraMOV25S MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 390 V 25 mm 22 kA 300 J 3.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 175VAC 315J 450V CLAMP 22KAPK 25MM 1,473In Stock
$2.33
$1.74
$1.59
$1.41
Min.: 1
Mult.: 1
UltraMOV25S MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 450 V 25 mm 22 kA 315 J 2.55 nF - 55 C + 85 C Bulk
Littelfuse Varistors 275VAC 470J 700V CLAMP 22KAPK 25MM 2,193In Stock
$2.49
$1.86
$1.70
$1.51
Min.: 1
Mult.: 1
UltraMOV25S MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 700 V 25 mm 22 kA 470 J 1.61 nF - 55 C + 85 C Bulk
Littelfuse Varistors 320VAC 540J 825V CLAMP 22KAPK 25MM 3,166In Stock
1,950Expected 25/02/2027
$2.64
$1.97
$1.81
$1.58
$1.51
Min.: 1
Mult.: 1
UltraMOV25S MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 825 V 25 mm 22 kA 540 J 1.35 nF - 55 C + 85 C Bulk
Littelfuse Varistors 510VAC 700J 1335V CLAMP 22KAPK 25MM 3,033In Stock
$2.91
$2.19
$2.01
$1.81
Min.: 1
Mult.: 1
UltraMOV25S MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.335 kV 25 mm 22 kA 700 J 820 pF - 55 C + 85 C Bulk
Littelfuse Varistors 750VAC 890J 1950V CLAMP 22KAPK 25MM 572In Stock
2,300On Order
$4.10
$3.12
$2.87
$2.64
Min.: 1
Mult.: 1
UltraMOV25S MOVs PCB Mount Radial 750 VAC 970 VDC 1.32 kV 1.95 kV 25 mm 22 kA 890 J 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 50kA 9000pF 60mm Disc 33In Stock
$103.66
$96.74
$93.21
$89.75
Min.: 1
Mult.: 1
BA MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 430 V 680 V 60 mm 50 kA 950 J 9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 40kA 4500pF 40mm Disc 130In Stock
$43.76
$35.89
$35.45
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 430 V 730 V 40 mm 40 kA 400 J 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 40kA 4500pF 40mm Disc 354In Stock
$17.81
$14.21
$14.15
$13.34
Min.: 1
Mult.: 1
HA MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 430 V 690 V 40 mm 40 kA 400 J 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 200pF 9,293In Stock
$0.45
$0.284
$0.246
$0.229
$0.219
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 275 VAC 369 VDC 389 V to 473 V 710 V 10 mm 2.5 kA 45 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 450pF 38,005In Stock
25,200Expected 02/03/2027
$0.57
$0.349
$0.30
$0.283
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 20.5 mm 4.5 kA 75 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 450pF 4,916In Stock
$0.94
$0.611
$0.539
$0.505
$0.504
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 275 VAC 275 VDC 473 V 710 V 17 mm 6 kA 145 J - 55 C + 85 C Bulk