Bulk Varistors

Results: 11,609
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 1000VAC 10% 60mm High E 35In Stock
100Expected 04/01/2027
$125.77
$106.15
$103.40
$103.39
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 60 mm 7 kA 3 kJ 1.6 nF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 60mm High E 36In Stock
$78.18
$73.17
$68.83
$64.10
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 60 mm 70 kA 730 J 7.9 nF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 60mm High E 68In Stock
50Expected 04/01/2027
$77.90
$66.27
$64.37
$63.17
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 60 mm 70 kA 860 J 6.6 nF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 60mm High E 27In Stock
$76.01
$67.68
$64.94
$60.47
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 385 VAC 505 VDC 620 V 1.025 kV 60 mm 70 kA 1.2 kJ 4.6 nF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 60mm High E 65In Stock
$79.66
$69.33
$67.00
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 460 VAC 615 VDC 750 V 1.24 kV 60 mm 70 kA 1.65 kJ 3.9 nF - 40 C + 105 C Bulk
TDK Varistors 680VAC 10% 60mm High E 88In Stock
$90.13
$77.21
$72.02
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 680 VAC 895 VDC 1.1 kV 1.815 kV 60 mm 70 kA 1.8 kJ 2.6 nF - 40 C + 105 C Bulk
TDK Varistors 1100VAC 10% 80mm High E 13In Stock
15Expected 18/01/2027
$256.37
$230.42
$212.91
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 60 mm 100 kA 6 kJ 3.2 nF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 80mm High E 68In Stock
97Expected 04/01/2027
$119.01
$100.17
$97.96
$95.01
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 80 mm 100 kA 1.4 kJ 13 nF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 80mm High E 15In Stock
30Expected 04/01/2027
$167.98
$141.93
$133.70
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 460 VAC 615 VDC 750 V 1.24 kV 80 mm 100 kA 2.5 kJ 7.7 nF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 80mm High E 19In Stock
55Expected 23/11/2026
$137.33
$115.65
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 550 VAC 745 VDC 910 V 1.5 kV 80 mm 100 kA 3.1 kJ 6.5 nF - 40 C + 105 C Bulk
TDK Varistors 680VAC 10% 80mm High E 32In Stock
$178.17
$150.68
$150.26
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 680 VAC 895 VDC 1.1 kV 1.815 kV 80 mm 100 kA 3.6 kJ 5.2 nF - 40 C + 105 C Bulk
Carlo Gavazzi Varistors SSR METAL OXIDE VARISTOR (MOV) 46In Stock
$9.78
$9.73
$9.49
$8.86
Min.: 1
Mult.: 1
RV MOVs 480 VAC 5 V Bulk
Carlo Gavazzi Varistors SSR METAL OXIDE VARISTOR (MOV) 4In Stock
$9.78
$9.29
$8.80
$8.51
Min.: 1
Mult.: 1
RV MOVs 6 V Bulk
Littelfuse Varistors 17V 20mm Phenolic AEC-Q200 AUMOV 895In Stock
2,400Expected 30/11/2026
$0.95
$0.616
$0.543
$0.508
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 20 A 35 J 18.75 nF - 40 C + 125 C AEC-Q100 Bulk
TDK Varistors 60VAC 10% 5mm StandarD 4,550In Stock
$0.32
$0.194
$0.153
$0.146
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 5 mm 400 A 2.2 J 250 pF - 40 C + 105 C Bulk
TDK Varistors 11VAC 10% 5mm StandarD 7,330In Stock
$0.39
$0.232
$0.184
$0.175
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 125 VAC 150 VDC 180 V 300 V 5 mm 400 A 3.6 J 110 pF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 5mm StandarD 8,861In Stock
$0.32
$0.194
$0.153
$0.146
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 5 mm 400 A 4.2 J 100 pF - 40 C + 105 C Bulk
TDK Varistors 14VAC 10% 5mm StandarD 9,585In Stock
$0.32
$0.194
$0.153
$0.146
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 5 mm 100 A 400 mJ 1.45 nF - 40 C + 105 C Bulk
TDK Varistors 140VAC 10% 5mm AdvanceD 4,935In Stock
$0.81
$0.519
$0.432
$0.395
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 5 mm 800 A 6.5 J 95 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 5mm AdvanceD 2,988In Stock
$0.32
$0.196
$0.156
$0.148
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 5 mm 800 A 8 J 75 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 5mm AdvanceD 1,964In Stock
$0.39
$0.236
$0.187
$0.178
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 5 mm 800 A 11 J 60 pF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 5mm AdvanceD 4,583In Stock
$0.32
$0.196
$0.156
$0.148
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 5 mm 800 A 12 J 55 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 5mm AdvanceD 5,254In Stock
$0.32
$0.196
$0.156
$0.148
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 5 mm 800 A 15 J 55 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 5mm StandarD 7,953In Stock
$0.27
$0.166
$0.131
$0.124
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 5 mm 400 A 7.2 J 60 pF - 40 C + 105 C Bulk

TDK Varistors 25VAC 10% 5mm StandarD 8,522In Stock
$0.32
$0.194
$0.153
$0.146
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 5 mm 100 A 700 mJ 850 pF - 40 C + 105 C Bulk