Bulk Varistors

Results: 11,609
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 385VAC 10% 14mm EnergetiQ 1,336In Stock
$1.16
$0.76
$0.629
$0.603
Min.: 1
Mult.: 1
Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 8 kA 225 J 400 pF - 40 C + 105 C Bulk
TDK Varistors 275V 14mm 2pin ThermoFuse Varistor 451In Stock
$1.64
$1.09
$0.965
$0.907
Min.: 1
Mult.: 1
Thermo-fused Varistor 2-pin, AdvanceD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 17 mm 6 kA 110 J 440 pF - 40 C + 85 C Bulk

TDK Varistors 275VAC 10% 14mm StandarD 3,006In Stock
$0.55
$0.343
$0.277
$0.264
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 15.5 mm 4.5 kA 71 J 440 pF - 40 C + 105 C Bulk

TDK Varistors 275VAC 10% 14mm StandarD 1,647In Stock
3,000On Order
$0.52
$0.389
$0.313
$0.299
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 71 J 440 pF - 40 C + 105 C Bulk

TDK Varistors 320VAC 10% 14mm StandarD 1,462In Stock
$0.52
$0.324
$0.261
$0.249
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs 320 VAC Bulk

TDK Varistors 350VAC 10% 14mm StandarD 217In Stock
$0.52
$0.324
$0.261
$0.249
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 14 mm 4.5 kA 80 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 440VAC 10% 14mm StandarD 1,614In Stock
4,200Expected 04/01/2027
$0.71
$0.45
$0.367
$0.35
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 14 mm 4.5 kA 95 J 275 pF - 40 C + 105 C Bulk
TDK Varistors 510VAC 10% 14mm StandarD 3,079In Stock
$0.84
$0.537
$0.439
$0.42
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 15.5 mm 4.5 kA 110 J 180 pF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 14mm StandarD 2,892In Stock
6,000Expected 23/11/2026
$0.84
$0.537
$0.439
$0.42
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 15.5 mm 4.5 kA 120 J 170 pF - 40 C + 105 C Bulk
TDK Varistors 11VAC 10% 14mm StandarD 244In Stock
3,000Expected 23/11/2026
$0.55
$0.346
$0.279
$0.266
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 14 mm 1 kA 3.2 J 12.1 nF - 40 C + 105 C Bulk
TDK Varistors 115VAC 10% 14mm StandarD 2,937In Stock
3,000On Order
$0.52
$0.327
$0.263
$0.251
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 125 VAC 150 VDC 180 V 300 V 14 mm 4.5 kA 30 J 730 pF - 40 C + 105 C Bulk
TDK Varistors 14VAC 10% 14mm StandarD 3,840In Stock
$0.52
$0.327
$0.263
$0.251
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 14 mm 1 kA 4 J 9.95 nF - 40 C + 105 C Bulk
TDK Varistors 140VAC 10% 14mm StandarD 5,710In Stock
$0.52
$0.327
$0.263
$0.251
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 14 mm 4.5 kA 36 J 610 pF - 40 C + 105 C Bulk
TDK Varistors 17VAC 10% 14mm StandarD 1,759In Stock
$0.52
$0.327
$0.263
$0.251
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 15.5 mm 1 kA 5 J 8.2 nF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 14mm AdvanceD 2,958In Stock
$0.65
$0.409
$0.332
$0.317
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 14 mm 6 kA 50 J 650 pF - 40 C + 105 C Bulk
TDK Varistors 140VAC 10% 14mm AdvanceD 2,616In Stock
6,000Expected 07/12/2026
$0.65
$0.409
$0.332
$0.317
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 15.5 mm 6 kA 55 J 610 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 14mm AdvanceD 2,522In Stock
6,000Expected 04/01/2027
$0.53
$0.331
$0.267
$0.255
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 15.5 mm 6 kA 70 J 490 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 14mm AdvanceD 454In Stock
3,000Expected 23/11/2026
$0.53
$0.331
$0.321
$0.255
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 15.5 mm 6 kA 90 J 380 pF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 14mm AdvanceD 4,930In Stock
$0.53
$0.331
$0.267
$0.255
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 15.5 mm 6 kA 100 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 14mm StandarD 6,174In Stock
$0.45
$0.28
$0.225
$0.214
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 14 mm 4.5 kA 60 J 380 pF - 40 C + 105 C Bulk

TDK Varistors 350VAC 10% 14mm AdvanceD 281In Stock
3,000Expected 23/11/2026
$0.56
$0.351
$0.283
$0.27
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 14 mm 3 kA 136 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 14mm AdvanceD 3,048In Stock
$0.88
$0.564
$0.461
$0.441
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 15.5 mm 5 kA 136 J 220 pF - 40 C + 105 C Bulk
TDK Varistors 510VAC 10% 14mm AdvanceD 2,919In Stock
3,000Expected 07/12/2026
$1.13
$0.732
$0.603
$0.578
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 15.5 mm 5 kA 165 J 180 pF - 40 C + 105 C Bulk

TDK Varistors 625VAC 10% 14mm AdvanceD 2,909In Stock
$1.06
$0.69
$0.566
$0.546
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 15.5 mm 5 kA 200 J 150 pF - 40 C + 105 C Bulk
TDK Varistors 680VAC 10% 14mm AdvanceD 2,170In Stock
$1.13
$0.732
$0.603
$0.578
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 15.5 mm 5 kA 220 J 140 pF - 40 C + 105 C Bulk