Bulk Varistors

Results: 11,609
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Industry Varistors ERZ-E 7mm 620V Bulk ZNR Surge Absorber 3,825In Stock
$0.36
$0.204
$0.176
$0.167
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 80 J 190 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 390V Bulk ZNR Surge Absorber 1,691In Stock
$0.89
$0.573
$0.357
$0.244
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 2.5 kA 53 J 300 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 240V Bulk ZNR Surge Absorber 3,000In Stock
$0.40
$0.228
$0.197
$0.187
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10.5 mm 3.5 kA 42 J 360 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 390V Bulk ZNR Surge Absorber 2,266In Stock
$0.48
$0.276
$0.238
$0.227
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10.5 mm 3.5 kA 70 J 260 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 430V Bulk ZNR Surge Absorber 4,000In Stock
$0.93
$0.558
$0.35
$0.263
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10.5 mm 3.5 kA 80 J 230 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 560V Bulk ZNR Surge Absorber 2,006In Stock
$0.52
$0.246
$0.213
$0.203
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 10.5 mm 3.5 kA 92 J 150 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 680V Bulk ZNR Surge Absorber 1,500In Stock
$1.03
$0.618
$0.388
$0.291
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 11.5 mm 3.5 kA 92 J 130 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 1000volts 4500A 10mm Straight Leads 4,028In Stock
$0.53
$0.372
$0.324
$0.309
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 4.5 kA 182 J 200 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 1100volts 4500A 10mm Straight Leads 712In Stock
$0.54
$0.318
$0.277
$0.264
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12.5 mm 4.5 kA 196 J 180 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 200volts 4500A 10mm Straight Leads 1,709In Stock
$0.45
$0.26
$0.225
$0.215
Min.: 1
Mult.: 1
ERZ-E10 PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 11.5 mm 4.5 kA 47 J 630 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 240volts 4500A 10mm Straight Leads 2,928In Stock
$0.45
$0.26
$0.225
$0.215
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 11.5 mm 4.5 kA 56 J 570 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 360volts 4500A 10mm Straight Leads 3,000In Stock
$0.47
$0.27
$0.253
$0.238
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 11.5 mm 4.5 kA 84 J 430 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 560volts 4500A 10mm Straight Leads 1,437In Stock
$1.06
$0.638
$0.404
$0.324
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 11.5 mm 4.5 kA 120 J 290 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 1000V Blk ZNR Surge Absorber 1,050In Stock
$0.61
$0.433
$0.388
$0.365
$0.35
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 5 kA 280 J 220 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 240VDC 0.6W 1mA L/S=7.5mm Long LD 1,892In Stock
$0.66
$0.419
$0.341
$0.325
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 13 mm 6 kA 84 J 620 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 270VDC 0.6W 1mA L/S=7.5mm Long LD 524In Stock
$1.31
$0.798
$0.522
$0.413
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 13 mm 6 kA 99 J 580 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 390V Bulk ZNR Surge Absorber 2,914In Stock
$0.49
$0.282
$0.245
$0.233
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 13 mm 6 kA 140 J 450 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 390VDC 0.6W 1mA L/S=7.5mm Long LD 790In Stock
$1.31
$0.798
$0.522
$0.413
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 13 mm 6 kA 140 J 450 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 390VDC 0.6W 1mA L/S=7.5mm Cut LD 1,055In Stock
$1.35
$0.822
$0.538
$0.425
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 13 mm 6 kA 140 J 450 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 470VDC 0.6W 1mA L/S=7.5mm Long LD 715In Stock
$0.66
$0.419
$0.341
$0.325
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 13 mm 6 kA 175 J 360 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 470VDC 0.6W 1mA L/S=7.5mm Cut LD 1,342In Stock
$1.35
$0.822
$0.538
$0.425
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 13 mm 6 kA 175 J 360 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 510VDC 0.6W 1mA L/S=7.5mm Long LD 1,959In Stock
$0.70
$0.445
$0.363
$0.347
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 13 mm 6 kA 190 J 310 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 560VDC 0.6W 1mA L/S=7.5mm Cut LD 2,000In Stock
$1.52
$0.925
$0.605
$0.479
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 13 mm 6 kA 190 J 310 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 620VDC 0.6W 1mA L/S=7.5mm Cut LD 1,373In Stock
$1.54
$0.936
$0.613
$0.485
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 5 kA 190 J 300 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 1100V T&R ZNR Surge Absorber 2,250In Stock
$1.38
$0.836
$0.533
$0.406
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 5 kA 310 J 200 pF - 40 C + 85 C Bulk