Bulk Varistors

Results: 11,608
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 42V 10mm Epoxy AEC-Q200 AUMOV 358In Stock
$0.59
$0.376
$0.328
$0.306
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 5 A 25 J 1.85 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors Radial Lead UltraMOV Metal Oxide Varistor 660In Stock
$0.56
$0.353
$0.308
$0.286
$0.278
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 10 mm 3.5 kA 90 J 120 pF - 55 C + 85 C Bulk
Littelfuse Varistors 50V 10mm Epoxy UltraMOV 5,182In Stock
$0.38
$0.239
$0.207
$0.192
$0.182
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 135 V 10 mm 3.5 kA 20 J 1.4 nF - 40 C + 85 C Bulk
Littelfuse Varistors 150V 3500A 360pF 10mm Radial 1,450In Stock
2,400Expected 04/01/2027
$0.69
$0.442
$0.387
$0.361
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 10 mm 3.5 kA 50 J 360 pF - 55 C + 125 C Bulk
Littelfuse Varistors 250V 3500A 220pF 10mm Radial 502In Stock
$0.65
$0.417
$0.365
$0.341
$0.333
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 10 mm 3.5 kA 65 J 220 pF - 55 C + 125 C Bulk
Littelfuse Varistors 275V 3500A 200pF 10mm Radial 48In Stock
$0.69
$0.442
$0.387
$0.361
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 10 mm 3.5 kA 70 J 200 pF - 55 C + 125 C Bulk
Littelfuse Varistors 25V 10mm Phenolic AEC-Q200 AUMOV 4,059In Stock
$0.61
$0.387
$0.338
$0.315
$0.307
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 5 A 13 J 2.9 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 250 VAC 65J 650V-CL 4500A-P 4,050In Stock
$0.40
$0.252
$0.218
$0.202
$0.192
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 4.5 kA 65 J 320 pF - 40 C + 125 C Bulk
Littelfuse Varistors 300 VAC 76J 775V-CL 4500A-PK 2,555In Stock
4,200Expected 12/01/2027
$0.40
$0.252
$0.218
$0.202
$0.192
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 4.5 kA 76 J 270 pF - 40 C + 125 C Bulk
Littelfuse Varistors 320 VAC 84J 845V-CL 4.5KA-P 756In Stock
$0.40
$0.252
$0.218
$0.202
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 12.5 mm 4.5 kA 84 J 250 pF - 40 C + 125 C Bulk
Littelfuse Varistors 550 VAC 112J 1500V-CL 4.5KA- 1,725In Stock
$0.46
$0.29
$0.252
$0.231
$0.225
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 4.5 kA 112 J 150 pF - 40 C + 125 C Bulk
Littelfuse Varistors 1800V 70kA 2200pF 60mm Disc 1In Stock
$221.52
$206.68
Min.: 1
Mult.: 1
BB MOVs PCB Mount SMD/SMT 1.1 kVAC 1.4 kVDC 1.85 kV 2.94 kV 60 mm 70 kA 3800 J 2.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 175 VAC 70J 455V-CL 6KA-PK 2,835In Stock
$0.50
$0.31
$0.269
$0.249
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 14 mm 6 kA 70 J 550 pF - 40 C + 125 C Bulk
Littelfuse Varistors 320 VAC 136J 845V-CL 6KA-PK 500In Stock
$0.44
$0.274
$0.238
$0.221
$0.211
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 14 mm 6 kA 136 J 320 pF - 40 C + 125 C Bulk
Littelfuse Varistors 510 VAC 165J 1355V-CL 6KA-PK 1,400In Stock
$0.49
$0.31
$0.27
$0.269
$0.241
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 6 kA 165 J 200 pF - 40 C + 125 C Bulk
Littelfuse Varistors 550 VAC 180J 1500V-CL 6KA-PK 1,400In Stock
$0.49
$0.31
$0.27
$0.25
$0.241
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 6 kA 180 J 170 pF - 40 C + 125 C Bulk
Littelfuse Varistors 75 VAC 6J 205V-CL 1200A-P 3,730In Stock
$0.34
$0.209
$0.181
$0.167
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 205 V 7 mm 400 A 6 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 75 VAC 33J 210V-CL 6500A- 69In Stock
$0.89
$0.579
$0.509
$0.476
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 210 V 20 mm 6.5 kA 33 J 1.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 75 VAC 12J 200V-CL 2500A 1,611In Stock
$0.45
$0.284
$0.246
$0.229
$0.219
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 200 V 10 mm 1 kA 12 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 6 VAC .14J 37V-CL 50KA-PK 1,716In Stock
$0.51
$0.32
$0.279
$0.259
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 6 VAC 8 VDC 9 V to 16 V 37 V 5 mm 50 A 140 mJ 1.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 6 VAC 1.2J 30V-CL 250A-PK 4,490In Stock
$0.45
$0.284
$0.246
$0.229
$0.219
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 6 VAC 8 VDC 9 V to 16 V 30 V 10 mm 250 A 1.2 J 6 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 1,778In Stock
$0.61
$0.392
$0.343
$0.319
$0.311
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 130 VAC 175 VDC 228 V 340 V 14 mm 4.5 kA 38 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 2,708In Stock
$0.34
$0.209
$0.181
$0.167
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 130 VAC 175 VDC 184 V to 255 V 390 V 7 mm 1.2 kA 11 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 1900pF 2,914In Stock
$0.84
$0.546
$0.48
$0.449
$0.446
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 130 VAC 175 VDC 184 V to 220 V 325 V 20 mm 6.5 kA 70 J 1.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 1,051In Stock
$0.84
$0.546
$0.48
$0.449
$0.446
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 130 VAC 175 VDC 220 V 325 V 20 mm 6.5 kA 70 J 1.9 nF - 55 C + 85 C Bulk