Bulk Varistors

Results: 11,608
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 130V 1000pF 87In Stock
$0.60
$0.38
$0.332
$0.309
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 14 mm 4.5 kA 38 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 40kA 130V 10000pF 150In Stock
$9.14
$7.14
$6.55
$6.42
Min.: 1
Mult.: 1
HB34 MOVs PCB Mount Radial 130 VAC 175 VDC 205 V 345 V 34 mm 40 kA 270 J 10 nF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 1750pF 1,866In Stock
4,500On Order
$0.89
$0.579
$0.509
$0.476
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 340 V 20 mm 6.5 kA 75 J 1.75 nF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 1,344In Stock
$1.11
$0.726
$0.643
$0.607
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 140 VAC 140 VDC 242 V 360 V 20 mm 9 kA 210 J - 55 C + 85 C Bulk
Littelfuse Varistors 140V 1750pF 3,037In Stock
$0.34
$0.209
$0.181
$0.167
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 7 mm 1.2 kA 12 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 400pF 3,595In Stock
$0.45
$0.284
$0.246
$0.229
$0.219
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 140 VAC 180 VDC 198 V to 242 V 360 V 10 mm 2.5 kA 22 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 1800pF 1In Stock
8Expected 13/04/2027
$208.46
$195.72
Min.: 1
Mult.: 1
BB MOVs PCB Mount SMD/SMT 1.4 kVAC 1.75 kVDC 2.3 kV 3.6 kV 60 mm 70 kA 5000 J 1.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 11V 14mm Epoxy UltraMOV 1,805In Stock
$0.67
$0.428
$0.375
$0.35
$0.343
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 14 mm 4 kA 8 J 12 nF - 40 C + 85 C Bulk
Littelfuse Varistors 140V 14mm Epoxy UltraMOV 1,904In Stock
$0.57
$0.359
$0.314
$0.292
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 14 mm 6 kA 55 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 14mm Epoxy UltraMOV 1,981In Stock
2,100Expected 19/11/2026
$0.81
$0.514
$0.45
$0.42
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 14 mm 4 kA 10 J 10.2 nF - 40 C + 85 C Bulk
Littelfuse Varistors 150V 14mm Epoxy UltraMOV 2,281In Stock
2,100Expected 10/03/2027
$0.46
$0.286
$0.283
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 150 VAC 200 VDC 216 V to 264 V 395 V 14 mm 6 kA 60 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 17V 14mm Epoxy UltraMOV 452In Stock
$0.67
$0.428
$0.375
$0.35
$0.343
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 14 mm 4 kA 13 J 8.7 nF - 40 C + 85 C Bulk
Littelfuse Varistors 20V 14mm Epoxy UltraMOV 1,642In Stock
$0.67
$0.428
$0.375
$0.35
$0.343
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 4 kA 20 J 7.5 nF - 40 C + 85 C Bulk
Littelfuse Varistors 230V 14mm Epoxy UltraMOV 2,818In Stock
$0.60
$0.38
$0.332
$0.309
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 14 mm 6 kA 80 J 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors 23V 14mm Epoxy UltraMOV 1,723In Stock
$0.67
$0.428
$0.375
$0.35
$0.343
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 14 mm 4 kA 23 J 7 nF - 40 C + 85 C Bulk
Littelfuse Varistors 250V 14mm Epoxy UltraMOV 1,803In Stock
$0.57
$0.359
$0.314
$0.292
$0.283
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 351 V to 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25V 14mm Epoxy UltraMOV 2,168In Stock
6,300Expected 03/03/2027
$0.71
$0.454
$0.397
$0.371
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 14 mm 4 kA 25 J 6.2 nF - 40 C + 85 C Bulk
Littelfuse Varistors 275V 14mm Epoxy UltraMOV 4,463In Stock
4,200Expected 10/03/2027
$0.57
$0.359
$0.314
$0.292
$0.283
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 14mm Epoxy AEC-Q200 AUMOV 276In Stock
$0.73
$0.468
$0.41
$0.382
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 10 A 32 J 5.55 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 30V 14mm Epoxy UltraMOV 786In Stock
4,900On Order
$0.67
$0.428
$0.375
$0.35
$0.343
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 14 mm 4 kA 32 J 5.55 nF - 40 C + 85 C Bulk
Littelfuse Varistors 385V 14mm Epoxy UltraMOV 1,803In Stock
$0.69
$0.431
$0.376
$0.35
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 14 mm 6 kA 150 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40V 14mm Epoxy UltraMOV 2,009In Stock
$0.71
$0.454
$0.397
$0.371
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 4 kA 50 J 4 nF - 40 C + 85 C Bulk
Littelfuse Varistors 420V 14mm Epoxy UltraMOV 302In Stock
1,800Expected 25/01/2027
$0.57
$0.359
$0.314
$0.292
$0.283
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 420 VAC 560 VDC 612 V to 748 V 1.12 kV 14 mm 6 kA 160 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 460V 14mm Epoxy UltraMOV 487In Stock
1,800Expected 03/03/2027
$0.63
$0.404
$0.354
$0.33
$0.322
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 14 mm 6 kA 48 J 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors 50V 14mm Epoxy UltraMOV 3,793In Stock
$0.46
$0.286
$0.249
$0.231
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 145 V 14 mm 6.5 kA 40 J 3 nF - 40 C + 85 C Bulk